0
0 articles0,00 $

EDLC - Electric Double Layer Capacitors :

25 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
84AJ1385

RoHS

Date/Lot Code

Each
1+3,280 $
25+2,380 $
100+1,860 $
250+1,780 $
500+1,690 $
Plus de tarifs
5F
2.7V
PC Pin
0%, +100%
5mm
1000 hours @ 65°C
Can
Through Hole
0.07ohm
10mm
-
-
20mm
SCC Series
-40°C
65°C
84AJ1384

RoHS

Date/Lot Code

Each
1+3,110 $
25+2,590 $
100+2,410 $
250+2,230 $
500+2,000 $
Plus de tarifs
5F
2.7V
PC Pin
0%, +100%
5mm
1000 hours @ 65°C
Can
Through Hole
0.07ohm
10mm
-
-
20mm
SCC Series
-40°C
65°C
21AJ9644

RoHS

Date/Lot Code

Each
1+4,580 $
10+4,120 $
25+3,850 $
50+3,580 $
100+3,230 $
Plus de tarifs
0.47F
5V
PC Pin
0%, +100%
9mm
-
Can
Through Hole
0.4ohm
-
13.6mm
6.3mm
14mm
SCM Series
-40°C
65°C
21AJ9657

RoHS

Date/Lot Code

Each
1+7,240 $
10+6,510 $
25+6,060 $
50+5,490 $
100+4,960 $
Plus de tarifs
2.5F
5.4V
PC Pin
0%, +100%
15.5mm
1000 hours @ 60°C
Can
Through Hole
0.36ohm
-
20mm
10mm
22mm
SCM Series
-40°C
65°C
22AM2816

RoHS

Date/Lot Code

Each
1+6,200 $
10+5,160 $
25+5,140 $
50+5,130 $
100+5,100 $
Plus de tarifs
1F
5.5V
Radial Leaded
0%, +100%
11.5mm
2000 hours @ 65°C
Radial Leaded
Through Hole
0.25ohm
-
18.5mm
9.5mm
18mm
SCM Series
-40°C
65°C
21AJ9632

RoHS

Date/Lot Code

Each
1+2,310 $
25+1,930 $
100+1,790 $
250+1,540 $
500+1,380 $
Plus de tarifs
1F
2.7V
PC Pin
0%, +100%
2.3mm
1000 hours @ 65°C
Can
Through Hole
0.2ohm
6.3mm
-
-
12mm
SCC Series
-40°C
65°C
21AJ9638

RoHS

Date/Lot Code

Each
1+3,130 $
25+2,610 $
100+2,420 $
250+2,240 $
500+2,020 $
Plus de tarifs
3.3F
3V
PC Pin
0%, +100%
3.2mm
1000 hours @ 65°C
Can
Through Hole
0.095ohm
8mm
-
-
20mm
SCC Series
-40°C
65°C
21AJ9633

RoHS

Date/Lot Code

Each
1+3,390 $
25+2,460 $
100+1,950 $
250+1,810 $
500+1,640 $
Plus de tarifs
1F
3V
PC Pin
0%, +100%
2.3mm
1000 hours @ 65°C
Can
Through Hole
0.24ohm
6.3mm
-
-
12mm
SCC Series
-40°C
65°C
84AJ1396

RoHS

Date/Lot Code

Each
1+6,380 $
10+3,310 $
25+3,280 $
50+3,240 $
100+3,170 $
Plus de tarifs
0.47F
5V
PC Pin
0%, +100%
11.5mm
1500 hours @ 70°C
Can
Through Hole
0.3ohm
-
16mm
9.5mm
18.5mm
SCM Series
-40°C
65°C
21AJ9650

RoHS

Date/Lot Code

Each
1+6,150 $
10+5,530 $
25+5,150 $
50+4,660 $
100+4,200 $
Plus de tarifs
1F
5.5V
PC Pin
0%, +100%
11.5mm
1000 hours @ 65°C
Can
Through Hole
0.25ohm
8mm
16mm
8mm
18mm
SCM Series
-40°C
65°C
21AJ9659

RoHS

Date/Lot Code

Each
1+10,740 $
10+9,900 $
25+9,880 $
50+9,860 $
100+9,840 $
Plus de tarifs
5F
5.5V
PC Pin
0%, +100%
15.5mm
1000 hours @ 65°C
Can
Through Hole
0.12ohm
10mm
20mm
10mm
32mm
SCM Series
-40°C
65°C
84AJ1407

RoHS

Date/Lot Code

Each
1+9,490 $
10+8,530 $
25+7,960 $
50+7,390 $
100+6,670 $
Plus de tarifs
5F
5.4V
PC Pin
0%, +100%
18mm
1000 hours @ 65°C
Can
Through Hole
0.1ohm
-
25mm
12.5mm
22mm
SCM Series
-40°C
65°C
21AJ9658

RoHS

Date/Lot Code

Each
1+7,430 $
10+6,680 $
25+6,230 $
50+5,800 $
100+5,220 $
Plus de tarifs
2.5F
5.5V
PC Pin
0%, +100%
15.5mm
-
Can
Through Hole
0.18ohm
-
20mm
10mm
22mm
SCM Series
-40°C
65°C
21AJ9646

RoHS

Each
1+5,260 $
10+4,730 $
25+4,410 $
50+4,100 $
100+3,700 $
Plus de tarifs
0.47F
5V
PC Pin
0%, +100%
11.5mm
1000 hours @ 60°C
Can
Through Hole
0.3ohm
-
16mm
8mm
14mm
SCM Series
-40°C
65°C
83AK3952

RoHS

Each
1+3,950 $
25+2,790 $
100+2,200 $
250+2,060 $
500+1,920 $
Plus de tarifs
0.1F
6V
Radial Leaded
0%, +100%
6.8mm
-
-
Through Hole
6ohm
-
10.5mm
5.5mm
12mm
ADCM-S06R0S Series
-40°C
65°C
56AC6442

RoHS

Each
1+5,950 $
10+4,900 $
25+4,800 $
50+4,700 $
100+4,610 $
Plus de tarifs
1F
5.4V
Radial Leaded
0%, +100%
11.5mm
1000 hours @ 60°C
Radial
Through Hole
0.72ohm
-
18.5mm
9.5mm
18mm
SCM Series
-40°C
65°C
50AH2969

RoHS

Date/Lot Code

Each
150+6,440 $
300+6,240 $
450+6,060 $
750+5,870 $
1500+5,710 $
Plus de tarifs
5F
5V
PC Pin
0%, +100%
18mm
1000 hours @ 60°C
Can
Through Hole
0.065ohm
-
25mm
12.5mm
22mm
SCM Series
-40°C
65°C
21AJ9645

RoHS

Each
1500+5,910 $
3000+5,310 $
4500+4,940 $
7500+4,610 $
15000+4,140 $
Plus de tarifs
0.47F
6V
PC Pin
0%, +100%
9mm
1000 hours @ 65°C
Can
Through Hole
0.5ohm
6.3mm
13.6mm
6.3mm
14mm
SCM Series
-40°C
65°C
21AJ9661

RoHS

Date/Lot Code

Each
1500+6,390 $
3000+6,340 $
4500+6,210 $
7500+6,090 $
15000+5,960 $
Plus de tarifs
5F
5.5V
PC Pin
0%, +100%
18mm
1000 hours @ 65°C
Can
Through Hole
0.12ohm
12.5mm
25mm
12.5mm
22mm
SCM Series
-40°C
65°C
21AJ9636

RoHS

Date/Lot Code

Each
12000+1,510 $
24000+1,480 $
36000+1,460 $
60000+1,430 $
120000+1,390 $
Plus de tarifs
2F
3V
PC Pin
0%, +100%
3.2mm
1000 hours @ 65°C
Can
Through Hole
0.1ohm
8mm
-
-
16mm
SCC Series
-40°C
65°C
84AJ1397

RoHS

Date/Lot Code

Each
900+5,390 $
1800+4,840 $
2700+4,520 $
4500+4,200 $
9000+3,780 $
Plus de tarifs
0.47F
5.4V
PC Pin
0%, +100%
11.5mm
1000 hours @ 65°C
Can
Through Hole
0.3ohm
-
16mm
8mm
14mm
SCM Series
-40°C
65°C
21AJ9660

RoHS

Date/Lot Code

Each
200+8,340 $
400+8,010 $
600+7,060 $
1000+6,590 $
2000+5,960 $
Plus de tarifs
5F
6V
PC Pin
0%, +100%
15.5mm
1000 hours @ 65°C
Can
Through Hole
0.12ohm
10mm
20mm
10mm
32mm
SCM Series
-40°C
65°C
50AH2965

RoHS

Date/Lot Code

Each
1500+5,380 $
3000+4,840 $
4500+4,520 $
7500+4,200 $
15000+3,780 $
Plus de tarifs
0.47F
5.4V
PC Pin
0%, +100%
9mm
1000 hours @ 60°C
Can
Through Hole
1ohm
-
13.6mm
6.3mm
14mm
SCM Series
-40°C
65°C
84AJ1383

RoHS

Each
9600+1,210 $
19200+1,180 $
28800+1,160 $
48000+1,140 $
96000+1,110 $
Plus de tarifs
3.3F
2.7V
Radial Leaded
0%, +100%
3.2mm
1000 hours @ 65°C
Can
Through Hole
0.095ohm
8mm
-
-
20mm
SCC Series
-40°C
65°C
84AJ1402

RoHS

Date/Lot Code

Each
270+7,910 $
540+7,110 $
810+6,640 $
1350+6,160 $
2700+5,560 $
Plus de tarifs
1.5F
5V
PC Pin
0%, +100%
11.5mm
1500 hours @ 70°C
Can
Through Hole
0.2ohm
-
18.5mm
9.5mm
24mm
SCM Series
-40°C
65°C
1-25 sur 25 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK