0
0 articles0,00 $

EDLC - Electric Double Layer Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AK2579

RoHS

Each
1+3,980 $
25+2,820 $
100+2,220 $
250+2,090 $
500+1,930 $
Plus de tarifs
0.22F
5.5V
Radial Leaded
-20%, +100%
5mm
-
Coin
Through Hole
40ohm
13mm
-
6.5mm
ADCC-S05R5S Series
-25°C
70°C
-
83AK1675

RoHS

Each
1+4,000 $
25+2,840 $
100+2,240 $
250+2,130 $
500+2,000 $
Plus de tarifs
0.22F
5.5V
Radial Leaded
-20%, +100%
10.5mm
-
Coin
Through Hole
40ohm
11.5mm
5mm
6.4mm
ADCH-S05R5S Series
-25°C
70°C
-
83AK1677

RoHS

Each
1+3,730 $
25+2,630 $
100+2,060 $
250+1,950 $
500+1,830 $
Plus de tarifs
47000µF
5.5V
Radial Leaded
-20%, +100%
10.5mm
-
Coin
Through Hole
120ohm
11.5mm
5mm
6.4mm
ADCH-S05R5S Series
-25°C
70°C
-
15AN1056
Each
16000+0,347 $
32000+0,335 $
48000+0,328 $
80000+0,321 $
160000+0,315 $
Plus de tarifs
1F
2.7V
Radial Leaded
-20%, +100%
3.5mm
1000 hours @ 85°C
Can
Through Hole
0.16ohm
8mm
-
12mm
SCT Series
-40°C
85°C
-
17AN6247
Each
16000+0,458 $
32000+0,444 $
48000+0,435 $
80000+0,426 $
160000+0,417 $
Plus de tarifs
1F
2.7V
Radial Leaded
-20%, +100%
3.5mm
1000 hours @ 85°C
Can
Through Hole
0.24ohm
8mm
-
12mm
SCT Series
-40°C
85°C
AEC-Q200
15AN1034
Each
16000+0,949 $
32000+0,675 $
48000+0,601 $
80000+0,525 $
160000+0,447 $
Plus de tarifs
1F
2.7V
Radial Leaded
-20%, +100%
3.5mm
1000 hours @ 70°C
Can
Through Hole
0.16ohm
8mm
-
12mm
SCS Series
-40°C
70°C
-
14AM5614

RoHS

Each
1232+1,470 $
2464+1,460 $
3696+1,430 $
6160+1,400 $
12320+1,370 $
Plus de tarifs
0.22F
5.5V
Radial Leaded
-20%, +100%
5mm
-
Coin
Through Hole
40ohm
11.5mm
4.6mm
12.3mm
ADCV-S05R5S Series
-25°C
70°C
-
17AN6262
Each
16000+0,953 $
32000+0,679 $
48000+0,603 $
80000+0,528 $
160000+0,448 $
Plus de tarifs
1F
3V
Radial Leaded
-20%, +100%
3.5mm
1000 hours @ 65°C
Can
Through Hole
0.24ohm
8mm
-
12mm
SCV Series
-40°C
65°C
-
14AM5609

RoHS

Each
748+1,480 $
1496+1,470 $
2244+1,460 $
3740+1,440 $
7480+1,430 $
Plus de tarifs
47000µF
5.5V
Radial Leaded
-20%, +100%
5mm
-
Coin
Through Hole
120ohm
13mm
-
6.5mm
ADCC-S05R5S Series
-25°C
70°C
-
14AM5616

RoHS

Each
1456+1,310 $
2912+1,280 $
4368+1,250 $
7280+1,230 $
14560+1,200 $
Plus de tarifs
47000µF
5.5V
Radial Leaded
-20%, +100%
5mm
-
Coin
Through Hole
120ohm
11.5mm
4.6mm
12.3mm
ADCV-S05R5S Series
-25°C
70°C
-
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK