0
0 articles0,00 $

50F EDLC - Electric Double Layer Capacitors :

29 produit(s) trouvé(s)
Trouvez une vaste gamme de 50F EDLC - Electric Double Layer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de EDLC - Electric Double Layer Capacitors, tels que 1F, 5F, 0.47F & 0.1F EDLC - Electric Double Layer Capacitors provenant des plus grands fabricants mondiaux, notamment : Vishay, Kemet, Kyocera Avx, Abracon & Samxon.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
29AH2591

RoHS

Date/Lot Code

Each
1+7,940 $
10+6,050 $
25+5,670 $
50+5,290 $
100+4,940 $
Plus de tarifs
50F
2.7V
Radial Leaded
-10%, +30%
8mm
1000 hours @ 60°C
Can
Through Hole
0.018ohm
18mm
40mm
SCC Series
-40°C
65°C
-
29AH2592

RoHS

Date/Lot Code

Each
1+9,450 $
25+7,170 $
100+5,840 $
250+5,710 $
500+5,570 $
Plus de tarifs
50F
3V
PC Pin
-10%, +30%
0.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.02ohm
18mm
40mm
SCC Series
-40°C
65°C
-
09AJ2740

RoHS

Date/Lot Code

Each
1+9,730 $
10+6,930 $
25+6,330 $
50+5,710 $
100+5,320 $
Plus de tarifs
50F
3V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
-
Through Hole
0.014ohm
18mm
35mm
ENYCAP 230 EDLC-HV Series
-40°C
85°C
AEC-Q200
09AJ2766

RoHS

Date/Lot Code

Each
1+9,370 $
10+6,940 $
25+6,450 $
50+5,950 $
100+5,540 $
Plus de tarifs
50F
3V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
-
Through Hole
0.014ohm
18mm
35mm
ENYCAP 235 EDLC-HVR Series
-40°C
85°C
AEC-Q200
89Y7849

RoHS

Date/Lot Code

Each
1+16,390 $
5+15,650 $
10+14,700 $
25+12,590 $
100+11,860 $
Plus de tarifs
50F
2.7V
PC Pin
± 20%
7.5mm
2000 hours @ 65°C
Can
Through Hole
0.015ohm
18mm
50mm
HL Series
-40°C
65°C
-
56AC1385

RoHS

Date/Lot Code

Each
1+7,170 $
10+5,250 $
25+4,870 $
50+4,480 $
100+4,050 $
Plus de tarifs
50F
2.7V
PC Pin
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.01ohm
18mm
35mm
ENYCAP 225 EDLC-R Series
-40°C
85°C
AEC-Q200
17AC7107

RoHS

Each
1+8,880 $
10+6,690 $
25+6,260 $
50+5,820 $
100+5,530 $
Plus de tarifs
50F
2.7V
Radial Leaded
-20%, +50%
7.5mm
1000 hours @ 85°C
Radial Leaded
Through Hole
0.01ohm
18mm
35mm
ENYCAP 220 EDLC Series
-40°C
85°C
AEC-Q200
85AC2677

RoHS

Each
1+17,770 $
5+16,730 $
10+15,690 $
25+15,010 $
100+14,320 $
Plus de tarifs
50F
2.7V
PC Pin
-10%, +30%
7.5mm
1000 hours @ 65°C
Can
Through Hole
0.015ohm
18mm
40mm
WCAP-STSC Series
-40°C
65°C
-
56AC8458

RoHS

Each
1+8,930 $
10+7,980 $
25+7,450 $
50+6,910 $
100+6,230 $
Plus de tarifs
50F
2.7V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.01ohm
18mm
35mm
ENYCAP 225 EDLC-R Series
-40°C
85°C
AEC-Q200
64AH3950

RoHS

Each
1+9,900 $
10+8,860 $
25+8,270 $
50+7,660 $
100+6,910 $
Plus de tarifs
50F
3V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.014ohm
18mm
35mm
ENYCAP 235 EDLC-HVR Series
-40°C
85°C
AEC-Q200
50AC9684

RoHS

Each
1+6,060 $
10+5,450 $
25+5,080 $
50+4,720 $
100+4,260 $
Plus de tarifs
50F
3V
Radial Leaded
-10%, +30%
7.5mm
1000 hours @ 65°C
-
Through Hole
0.013ohm
18mm
40mm
WEC Series
-40°C
65°C
-
63AK1770

RoHS

Each
1+9,440 $
10+8,440 $
25+7,890 $
50+7,320 $
100+6,590 $
Plus de tarifs
50F
3V
PC Pin
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.014ohm
18mm
35mm
ENYCAP 230 EDLC-HV Series
-40°C
85°C
AEC-Q200
18AM1518

RoHS

Each
1+6,380 $
10+4,690 $
25+4,350 $
50+4,020 $
100+3,650 $
Plus de tarifs
50F
2.7V
Radial Leaded
± 20%
7.5mm
-
-
Through Hole
0.024ohm
18mm
40mm
ADCR-X02R7S Series
-40°C
85°C
-
44AM8016

RoHS

Each
1+9,930 $
10+7,150 $
25+6,580 $
50+6,010 $
100+5,660 $
Plus de tarifs
50F
2.7V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Can
Through Hole
0.022ohm
18mm
35mm
ENYCAP 225 EDLC-R Series
-40°C
85°C
AEC-Q200
18AM1519

RoHS

Date/Lot Code

Each
1+6,550 $
10+4,830 $
25+4,490 $
50+4,140 $
100+3,780 $
Plus de tarifs
50F
2.7V
Radial Leaded
-10%, +30%
7.5mm
-
-
Through Hole
0.024ohm
18mm
40mm
ADCR-X02R7S Series
-40°C
85°C
-
44AM8012

RoHS

Each
1+9,550 $
10+6,870 $
25+6,310 $
50+5,750 $
100+5,400 $
Plus de tarifs
50F
2.7V
Radial Leaded
-20%, +50%
7.5mm
1000 hours @ 85°C
Can
Through Hole
0.022ohm
18mm
35mm
ENYCAP 220 EDLC Series
-40°C
85°C
AEC-Q200
15AN8662

RoHS

Each
1+7,320 $
10+6,540 $
25+6,060 $
50+5,600 $
100+5,010 $
Plus de tarifs
50F
3V
Radial Leaded
0%, +30%
7.7mm
1000 hours @ 65°C
Can
Through Hole
0.015ohm
18mm
40mm
ADCR-S03R0Q Series
-40°C
65°C
AEC-Q200
05AN4393

RoHS

Each
1+8,680 $
10+7,740 $
25+7,180 $
50+6,650 $
100+5,940 $
Plus de tarifs
50F
2.5V
PC Pin
-20%, +50%
7.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.03ohm
18mm
40mm
DRE Series
-25°C
70°C
-
05AN4385

RoHS

Each
1+5,260 $
10+4,700 $
25+4,370 $
50+4,030 $
100+3,610 $
Plus de tarifs
50F
2.3V
PC Pin
-20%, +50%
7.5mm
1000 hours @ 70°C
Radial Leaded
Through Hole
0.06ohm
16mm
25mm
DRC Series
-25°C
70°C
-
05AN4395

RoHS

Each
1+9,240 $
10+8,260 $
25+7,660 $
50+7,080 $
100+6,330 $
Plus de tarifs
50F
2.7V
PC Pin
-20%, +50%
7.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.025ohm
18mm
40mm
DRL Series
-40°C
60°C
-
10AC9080

RoHS

Each
1+9,980 $
10+8,930 $
25+8,340 $
50+7,730 $
100+6,980 $
Plus de tarifs
50F
2.7V
Radial Leaded
-10%, +30%
8mm
1000 hours @ 60°C
Can
Through Hole
0.018ohm
18mm
40mm
SCC Series
-40°C
65°C
-
77AC3640

RoHS

Each
1+9,940 $
10+7,560 $
25+7,080 $
50+6,610 $
100+6,060 $
Plus de tarifs
50F
3V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.014ohm
18mm
35mm
ENYCAP 230 EDLC-HV Series
-40°C
85°C
AEC-Q200
23AH2801

RoHS

Each
800+5,100 $
1600+5,050 $
2400+5,000 $
4000+4,900 $
8000+4,800 $
Plus de tarifs
50F
3V
PC Pin
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.014ohm
18mm
35mm
ENYCAP 235 EDLC-HVR Series
-40°C
85°C
AEC-Q200
69AK2464

RoHS

Each
1+15,920 $
25+11,760 $
100+9,930 $
250+9,700 $
500+9,480 $
Plus de tarifs
50F
3V
Radial Leaded
-10%, +30%
8mm
1000 hours @ 65°C
Can
Through Hole
0.018ohm
18mm
40mm
SCC Series
-40°C
65°C
AEC-Q200
17AN6270
Each
972+3,820 $
1944+3,400 $
2916+3,150 $
4860+2,900 $
9720+2,580 $
Plus de tarifs
50F
3V
Radial Leaded
± 20%
7.5mm
1000 hours @ 65°C
Can
Through Hole
0.024ohm
18mm
40mm
SCV Series
-40°C
65°C
-
1-25 sur 29 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK