0
0 articles0,00 $

EDLC - Electric Double Layer Capacitors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
45AJ6814

RoHS

Each
1+52,640 $
5+46,540 $
10+39,200 $
25+35,540 $
100+33,100 $
Plus de tarifs
5F
3.9V
Through Hole
-10%, +30%
5.3mm
5000 hours @ 85°C
Radial
Through Hole
0.07ohm
32.5mm
21.3mm
11mm
PHVL Series
-40°C
65°C
45AJ6810

RoHS

Each
1+18,030 $
5+17,670 $
10+17,310 $
25+16,940 $
100+16,580 $
Plus de tarifs
1.5F
3.9V
Through Hole
-10%, +30%
11.8mm
5000 hours @ 85°C
Radial
Through Hole
0.16ohm
22mm
17.3mm
9mm
PHVL Series
-40°C
65°C
45AJ6817

RoHS

Each
1+21,250 $
5+20,820 $
10+20,410 $
25+19,970 $
100+19,560 $
Plus de tarifs
3F
3.9V
Through Hole
-10%, +30%
11.8mm
5000 hours @ 85°C
Radial
Through Hole
0.08ohm
17.3mm
9mm
32.5mm
PHVL Series
-40°C
65°C
45AJ6815

RoHS

Each
1+33,780 $
5+29,860 $
10+25,160 $
25+22,810 $
100+21,240 $
Plus de tarifs
1.5F
3.9V
Through Hole
-10%, +30%
11.8mm
5000 hours @ 85°C
Radial
Through Hole
0.16ohm
17.3mm
9mm
22mm
PHVL Series
-40°C
65°C
45AJ6813

RoHS

Each
1+10,770 $
25+10,560 $
100+10,340 $
250+10,130 $
500+9,910 $
Plus de tarifs
0.47F
3.9V
Through Hole
-10%, +30%
11.8mm
5000 hours @ 85°C
Radial
Through Hole
0.4ohm
14mm
17.3mm
9mm
PHVL Series
-40°C
65°C
45AJ6811

RoHS

Each
1+40,920 $
5+36,170 $
10+30,470 $
25+27,630 $
100+25,730 $
Plus de tarifs
2.5F
3.9V
Through Hole
-10%, +30%
5.3mm
5000 hours @ 85°C
Radial
Through Hole
0.08ohm
23mm
21.3mm
11mm
PHVL Series
-40°C
65°C
45AJ6818

RoHS

Each
1+10,080 $
25+9,880 $
100+9,670 $
250+9,480 $
500+9,270 $
Plus de tarifs
0.47F
3.9V
Through Hole
-10%, +30%
11.8mm
5000 hours @ 85°C
Radial
Through Hole
0.4ohm
17.3mm
9mm
14.5mm
PHVL Series
-40°C
65°C
56AC6442

RoHS

Each
1+5,950 $
10+4,900 $
25+4,800 $
50+4,700 $
100+4,610 $
Plus de tarifs
1F
5.4V
Radial Leaded
0%, +100%
11.5mm
1000 hours @ 60°C
Radial
Through Hole
0.72ohm
18.5mm
9.5mm
18mm
SCM Series
-40°C
65°C
56AC6446

RoHS

Each
1+11,490 $
25+8,120 $
100+7,030 $
250+6,870 $
500+6,710 $
Plus de tarifs
0.6F
9V
Radial Leaded
-10%, +30%
0.5mm
1000 hours @ 60°C
Radial
Through Hole
1.08ohm
24mm
8mm
18mm
SCM Series
-40°C
65°C
56AC6445

RoHS

Each
1+7,410 $
25+5,570 $
100+4,840 $
250+4,750 $
500+4,650 $
Plus de tarifs
0.6F
8.1V
Radial Leaded
-10%, +30%
0.5mm
1000 hours @ 60°C
Radial
Through Hole
1.08ohm
24mm
8mm
18mm
SCM Series
-40°C
65°C
56AC6452

RoHS

Each
1+9,210 $
10+8,790 $
25+7,750 $
50+7,260 $
100+6,510 $
Plus de tarifs
1F
8.1V
Radial Leaded
-10%, +30%
0.5mm
1000 hours @ 60°C
Radial
Through Hole
0.84ohm
24mm
8mm
22mm
SCM Series
-40°C
65°C
45AJ6812

RoHS

Each
1+55,820 $
5+49,230 $
10+41,310 $
25+37,360 $
100+34,720 $
Plus de tarifs
3F
3.9V
Through Hole
-10%, +30%
11.8mm
5000 hours @ 85°C
Radial
Through Hole
0.08ohm
32.5mm
17.3mm
9mm
PHVL Series
-40°C
65°C
45AJ6819

RoHS

Each
1+68,670 $
5+60,560 $
10+50,830 $
25+45,950 $
100+42,710 $
Plus de tarifs
5F
3.9V
Through Hole
-10%, +30%
5.3mm
5000 hours @ 85°C
Radial
Through Hole
0.07ohm
21.3mm
11mm
32.5mm
PHVL Series
-40°C
65°C
45AJ6816

RoHS

Each
1+20,270 $
5+19,860 $
10+19,460 $
25+19,060 $
100+18,640 $
Plus de tarifs
2.5F
3.9V
Through Hole
-10%, +30%
5.3mm
5000 hours @ 85°C
Radial
Through Hole
0.08ohm
21.3mm
11mm
23mm
PHVL Series
-40°C
65°C
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK