0
0 articles0,00 $

EDLC - Electric Double Layer Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
84AJ1399

RoHS

Date/Lot Code

Each
1+9,150 $
10+6,980 $
25+6,530 $
50+6,070 $
100+5,800 $
Plus de tarifs
0.33F
9V
PC Pin
-10%, +30%
13.5mm
1000 hours @ 65°C
Can
Through Hole
0.5ohm
-
24mm
8mm
14mm
SCM Series
-40°C
65°C
44W4377

RoHS

EATON ELECTRONICS
Each
1+25,900 $
25+22,780 $
100+19,040 $
250+18,320 $
500+17,600 $
Plus de tarifs
1F
5V
Radial Leaded
-20%, +80%
11.8mm
1000 hours @ 70°C
Can
Through Hole
0.5ohm
-
17.3mm
9mm
22mm
PB Series
-25°C
70°C
56AC6440

RoHS

Date/Lot Code

Each
1+6,510 $
25+5,820 $
100+5,240 $
250+5,130 $
500+5,030 $
Plus de tarifs
0.33F
8.1V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.5ohm
-
26.6mm
9.5mm
16mm
SCM Series
-40°C
65°C
44W3823

RoHS

EATON ELECTRONICS
Each
1+2,200 $
10+1,910 $
25+1,800 $
50+1,740 $
100+1,730 $
Plus de tarifs
1F
2.5V
Radial Leaded
-20%, +80%
3.5mm
1000 hours @ 70°C
Can
Through Hole
0.5ohm
8mm
-
-
13mm
PowerStor B Series
-25°C
70°C
74AK7246

RoHS

Each
1+1,580 $
10+0,908 $
25+0,865 $
50+0,823 $
100+0,780 $
Plus de tarifs
0.5F
2.7V
Radial Leaded
± 20%
2.5mm
-
-
Through Hole
0.5ohm
6.3mm
-
-
12.5mm
ADCR-S02R7S Series
-40°C
70°C
74AK7258

RoHS

Each
1+1,710 $
10+0,914 $
25+0,875 $
50+0,836 $
100+0,798 $
Plus de tarifs
0.5F
2.7V
Radial Leaded
± 20%
2.5mm
-
-
Through Hole
0.5ohm
6.3mm
-
-
12.5mm
ADCR-T02R7S Series
-40°C
85°C
71AK8232

RoHS

Each
1+10,360 $
5+10,150 $
10+9,940 $
25+9,740 $
100+9,530 $
Plus de tarifs
0.47F
5V
Radial Leaded
-20%, +80%
11.8mm
1000 hours @ 60°C
Can
Through Hole
0.5ohm
-
17.3mm
9mm
14.5mm
PM Series
-40°C
60°C
05AN4388

RoHS

Each
1+1,360 $
10+0,991 $
25+0,888 $
50+0,788 $
100+0,680 $
Plus de tarifs
1F
2.5V
PC Pin
-20%, +50%
3.5mm
1000 hours @ 70°C
Radial Leaded
Through Hole
0.5ohm
8mm
-
-
12mm
DRE Series
-25°C
70°C
21AJ9645

RoHS

Each
1500+5,910 $
3000+5,310 $
4500+4,940 $
7500+4,610 $
15000+4,140 $
Plus de tarifs
0.47F
6V
PC Pin
0%, +100%
9mm
1000 hours @ 65°C
Can
Through Hole
0.5ohm
6.3mm
13.6mm
6.3mm
14mm
SCM Series
-40°C
65°C
22AM2815

RoHS

Each
180+4,110 $
360+3,990 $
540+3,850 $
900+3,790 $
1800+3,740 $
Plus de tarifs
0.33F
9V
Radial Leaded
-10%, +30%
11.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.5ohm
-
26.6mm
9.5mm
16mm
SCM Series
-40°C
65°C
04M8481
Each
Prix non disponible. Veuillez contacter le service clientèle.
4F
2.3V
Radial Leaded
± 20%
5.08mm
90000 hours @ 25°C
-
Through Hole
0.5ohm
-
23.9mm
5mm
15.6mm
B49100 Series
-30°C
70°C
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK