0
0 articles0,00 $

EDLC - Electric Double Layer Capacitors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
21AJ9655

RoHS

Date/Lot Code

Each
1+10,300 $
25+7,670 $
100+6,730 $
250+6,520 $
500+6,310 $
Plus de tarifs
1F
9V
PC Pin
-10%, +30%
13.5mm
1000 hours @ 65°C
Can
Through Hole
0.35ohm
8mm
24mm
8mm
22mm
SCM Series
-40°C
65°C
84AJ1406

RoHS

Date/Lot Code

Each
1+7,560 $
25+5,820 $
100+4,770 $
250+4,700 $
500+4,610 $
Plus de tarifs
1F
9V
PC Pin
-10%, +30%
13.5mm
1000 hours @ 65°C
Can
Through Hole
0.35ohm
-
26.6mm
9.5mm
24mm
SCM Series
-40°C
65°C
84AJ1399

RoHS

Date/Lot Code

Each
1+9,150 $
10+6,980 $
25+6,530 $
50+6,070 $
100+5,800 $
Plus de tarifs
0.33F
9V
PC Pin
-10%, +30%
13.5mm
1000 hours @ 65°C
Can
Through Hole
0.5ohm
-
24mm
8mm
14mm
SCM Series
-40°C
65°C
22AM2817

RoHS

Date/Lot Code

Each
1+8,800 $
10+6,620 $
25+6,190 $
50+5,740 $
100+5,480 $
Plus de tarifs
0.6F
7.5V
Radial Leaded
+30%, -10%
13.5mm
1000 hours @ 65°C
-
Through Hole
1.2ohm
-
24mm
8mm
18mm
SCM Series
-40°C
65°C
22AM2821

RoHS

Date/Lot Code

Each
1+13,730 $
25+12,180 $
100+10,300 $
250+9,370 $
500+9,310 $
Plus de tarifs
1F
9V
Radial Leaded
± 20%
13.5mm
1000 hours @ 65°C
-
Through Hole
-
-
24mm
8mm
22mm
SCM Series
-40°C
65°C
22AM2820

RoHS

Date/Lot Code

Each
1+11,340 $
10+10,040 $
25+8,470 $
50+7,690 $
100+7,170 $
Plus de tarifs
1F
7.5V
Radial Leaded
± 20%
13.5mm
1000 hours @ 65°C
-
Through Hole
-
-
24mm
8mm
22mm
SCM Series
-40°C
65°C
84AJ1403

RoHS

Each
1+10,430 $
10+7,940 $
25+7,440 $
50+6,940 $
100+6,630 $
Plus de tarifs
1F
7.5V
PC Pin
-10%, +30%
13.5mm
1000 hours @ 65°C
Can
Through Hole
0.18ohm
-
24mm
8mm
22mm
SCM Series
-40°C
65°C
21AJ9654

RoHS

Each
1632+4,950 $
3264+4,850 $
4896+4,750 $
8160+4,660 $
16320+4,560 $
Plus de tarifs
1F
7.5V
PC Pin
-10%, +30%
13.5mm
1000 hours @ 65°C
Can
Through Hole
0.22ohm
8mm
24mm
8mm
22mm
SCM Series
-40°C
65°C
21AJ9647

RoHS

Each
1632+4,390 $
3264+4,310 $
4896+4,210 $
8160+4,130 $
16320+4,040 $
Plus de tarifs
0.33F
7.5V
PC Pin
-10%, +30%
13.5mm
1000 hours @ 65°C
Can
Through Hole
0.45ohm
8mm
24mm
8mm
14mm
SCM Series
-40°C
65°C
84AJ1405

RoHS

Each
1632+3,860 $
3264+3,780 $
4896+3,710 $
8160+3,630 $
16320+3,560 $
Plus de tarifs
1F
8.1V
PC Pin
-10%, +30%
13.5mm
1000 hours @ 65°C
Can
Through Hole
0.35ohm
-
24mm
8mm
22mm
SCM Series
-40°C
65°C
22AM2818

RoHS

Each
1+10,190 $
10+7,740 $
25+7,260 $
50+6,760 $
100+6,460 $
Plus de tarifs
0.6F
9V
Radial Leaded
+30%, -10%
13.5mm
1000 hours @ 65°C
-
Through Hole
1.2ohm
-
24mm
8mm
18mm
SCM Series
-40°C
65°C
22AM2814

RoHS

Each
1632+5,050 $
3264+4,960 $
4896+4,860 $
8160+4,750 $
16320+4,650 $
Plus de tarifs
0.33F
7.5V
Radial Leaded
+30%, -10%
13.5mm
1000 hours @ 65°C
-
Through Hole
1.5ohm
-
24mm
8mm
14mm
SCM Series
-40°C
65°C
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK