EDLC - Electric Double Layer Capacitors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Diameter
=11mm
1
(1)
(3)
(17)
(74)
(2)
(71)
(11)
(14)
Capacitance
(3)
(2)
(1)
(3)
(1)
Voltage(DC)
(10)
Capacitor Terminals
(1)
(9)
Capacitance Tolerance
(10)
Lead Spacing
(10)
Lifetime @ Temperature
(10)
Capacitor Case / Package
(7)
(3)
Capacitor Mounting
(10)
ESR
(4)
(3)
(3)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitor Terminals | Capacitance Tolerance | Lead Spacing | Lifetime @ Temperature | Capacitor Case / Package | Capacitor Mounting | ESR | Product Diameter | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,570 $ 25+2,650 $ 100+2,090 $ 250+1,970 $ 500+1,850 $ Plus de tarifs | 0.1F | 5.5V | PC Pin | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 100ohm | 11mm | 6.5mm | FG Supercapacitors Series | -25°C | 70°C | ||||||
Each | 1+2,980 $ 10+2,480 $ 25+2,300 $ 50+2,140 $ 100+1,910 $ Plus de tarifs | 0.1F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 100ohm | 11mm | 6.5mm | FG Series | -25°C | 70°C | ||||||
Each | 1+3,150 $ 10+2,490 $ 25+2,300 $ 50+2,100 $ 100+1,880 $ Plus de tarifs | 10000µF | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Coin | Through Hole | 300ohm | 11mm | 5mm | FY Series | -25°C | 70°C | ||||||
Each | 1+4,820 $ 25+3,460 $ 100+2,740 $ 250+2,600 $ 500+2,460 $ Plus de tarifs | 0.22F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 100ohm | 11mm | 7mm | FG Series | -25°C | 70°C | ||||||
Each | 1+4,040 $ 25+2,850 $ 100+2,060 $ 250+2,000 $ 500+1,930 $ Plus de tarifs | 10000µF | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 300ohm | 11mm | 5.5mm | FG Series | -25°C | 70°C | ||||||
Each | 1+4,810 $ 25+3,570 $ 100+2,780 $ 250+2,640 $ 500+2,490 $ Plus de tarifs | 22000µF | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Coin | Through Hole | 200ohm | 11mm | 5mm | FY Series | -25°C | 70°C | ||||||
Each | 1+4,140 $ 25+2,950 $ 100+2,130 $ 250+2,060 $ 500+1,990 $ Plus de tarifs | 22000µF | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 200ohm | 11mm | 5.5mm | FG Series | -25°C | 70°C | ||||||
Each | 1+4,480 $ 25+3,210 $ 100+2,540 $ 250+2,420 $ 500+2,280 $ Plus de tarifs | 0.1F | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 100ohm | 11mm | 5.5mm | FG Series | -25°C | 70°C | ||||||
Each | 1+4,350 $ 25+3,100 $ 100+2,450 $ 250+2,320 $ 500+2,200 $ Plus de tarifs | 47000µF | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Can | Through Hole | 200ohm | 11mm | 5.5mm | FG Series | -25°C | 70°C | ||||||
Each | 1+3,600 $ 25+2,540 $ 100+1,990 $ 250+1,880 $ 500+1,770 $ Plus de tarifs | 10000µF | 5.5V | Radial Leaded | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Coin | Through Hole | 300ohm | 11mm | 5mm | FY Series | -25°C | 70°C | ||||||