0
0 articles0,00 $

EDLC - Electric Double Layer Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
87AC8938

RoHS

Date/Lot Code

Each
1+7,320 $
10+5,430 $
25+5,050 $
50+4,680 $
100+4,160 $
Plus de tarifs
0.47F
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 85°C
Coin
Through Hole
120ohm
14.5mm
18mm
FGR Series
-40°C
85°C
33AC0691

RoHS

Each
1+6,500 $
10+4,770 $
25+4,440 $
50+4,090 $
100+3,560 $
Plus de tarifs
0.22F
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 70°C
Coin
Through Hole
120ohm
14.5mm
15mm
FY Series
-25°C
70°C
18X4848

RoHS

Each
1+4,820 $
10+3,160 $
25+2,970 $
50+2,780 $
100+2,750 $
Plus de tarifs
0.47F
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 70°C
Can
Through Hole
120ohm
14.5mm
18mm
FG Series
-25°C
70°C
11AC3118

RoHS

Each
1+7,980 $
10+5,990 $
25+5,770 $
50+5,530 $
100+5,240 $
Plus de tarifs
0.22F
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 85°C
Coin
Through Hole
10ohm
14.5mm
12mm
FT Series
-40°C
85°C
61AC7629

RoHS

Each
1+10,460 $
10+9,250 $
25+7,800 $
50+7,080 $
100+6,610 $
Plus de tarifs
47000µF
5.5V
Radial Leaded
-20%, +80%
5.1mm
1000 hours @ 70°C
Coin
Through Hole
14ohm
14.5mm
14mm
FE Series
-40°C
70°C
59AM2025

RoHS

Each
1+5,250 $
25+3,810 $
100+2,780 $
250+2,720 $
500+2,670 $
Plus de tarifs
47000µF
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 85°C
Coin
Through Hole
110ohm
14.5mm
14mm
FR Series
-40°C
85°C
33AC0682

RoHS

Each
1+7,260 $
10+5,250 $
25+4,950 $
50+4,640 $
100+4,090 $
Plus de tarifs
0.1F
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 85°C
Can
Through Hole
150ohm
14.5mm
15.5mm
FR Series
-40°C
85°C
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK