0
0 articles0,00 $

EDLC - Electric Double Layer Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
61AC7616

RoHS

Each
1+11,520 $
25+8,810 $
100+6,870 $
250+6,780 $
500+6,680 $
Plus de tarifs
47000µF
5.5V
Radial Leaded
-20%, +80%
5.1mm
1000 hours @ 70°C
Coin
Through Hole
20ohm
16mm
-
-
15.5mm
FA Series
-25°C
70°C
50AC9687

RoHS

Each
1+4,190 $
10+3,770 $
25+3,510 $
50+3,260 $
100+2,940 $
Plus de tarifs
0.5F
6V
Radial Leaded
-10%, +30%
4.5mm
1000 hours @ 65°C
-
Through Hole
0.295ohm
-
17mm
8.5mm
15.5mm
WEC Series
-40°C
65°C
59AM1994

RoHS

Date/Lot Code

Each
1+16,940 $
25+13,080 $
100+10,690 $
250+10,470 $
500+10,260 $
Plus de tarifs
0.1F
5.5V
Radial Leaded
-20%, +80%
7.6mm
1000 hours @ 70°C
Coin
Through Hole
8ohm
21.5mm
-
-
15.5mm
FA Series
-25°C
70°C
47AM2328

RoHS

Each
1+4,190 $
10+3,770 $
25+3,510 $
50+3,260 $
100+2,940 $
Plus de tarifs
0.5F
6V
Radial Leaded
-10%, +30%
12.9mm
1000 hours @ 65°C
-
Through Hole
0.295ohm
-
17mm
8.5mm
15.5mm
WEC Series
-40°C
65°C
05AN4374

RoHS

Each
1+4,060 $
10+3,660 $
25+3,410 $
50+3,170 $
100+2,850 $
Plus de tarifs
0.47F
5.5V
PC Pin
-20%, +50%
11.8mm
1000 hours @ 60°C
Radial Leaded
Through Hole
2ohm
-
-
-
15.5mm
DDL Series
-40°C
60°C
05AN4373

RoHS

Each
1+4,110 $
25+3,430 $
100+3,180 $
250+2,950 $
500+2,640 $
Plus de tarifs
0.22F
5.5V
PC Pin
-20%, +50%
11.8mm
1000 hours @ 60°C
Radial Leaded
Through Hole
2.5ohm
-
-
-
15.5mm
DDL Series
-40°C
60°C
33AC0682

RoHS

Each
1+7,260 $
10+5,250 $
25+4,950 $
50+4,640 $
100+4,090 $
Plus de tarifs
0.1F
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 85°C
Can
Through Hole
150ohm
14.5mm
-
-
15.5mm
FR Series
-40°C
85°C
01AC8649

RoHS

Each
1+17,540 $
25+13,790 $
100+11,870 $
250+11,830 $
500+11,770 $
Plus de tarifs
0.22F
5.5V
Radial Leaded
-20%, +80%
7.6mm
1000 hours @ 70°C
Coin
Through Hole
3.5ohm
21.5mm
-
-
15.5mm
FE Series
-40°C
70°C
14AC1868

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
0.5F
6V
Radial Leaded
-10%, +30%
-
1500 hours @ 65°C
-
Through Hole
0.295ohm
-
17mm
8.5mm
15.5mm
VEC Series
-40°C
65°C
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK