0
0 articles0,00 $

EDLC - Electric Double Layer Capacitors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
42AC9620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+5,420 $
25+3,950 $
100+3,160 $
250+3,090 $
500+3,040 $
Plus de tarifs
0.47F
3.5V
Solder
-20%, +80%
-
1000 hours @ 70°C
Radial Can - SMD
Surface Mount
25ohm
10.5mm
8.5mm
FC Supercapacitors Series
-25°C
70°C
78AC5688

RoHS

Date/Lot Code

Each
1+4,890 $
25+3,640 $
100+2,840 $
250+2,700 $
500+2,550 $
Plus de tarifs
0.1F
5.5V
PC Pin
-20%, +80%
5.08mm
1000 hours @ 85°C
Coin
Through Hole
16ohm
11.5mm
8.5mm
FT Supercapacitors Series
-40°C
85°C
78AC5661

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,390 $
25+3,820 $
100+3,000 $
250+2,840 $
500+2,650 $
Plus de tarifs
0.47F
3.5V
Solder
-20%, +80%
-
1000 hours @ 70°C
Radial Can - SMD
Surface Mount
50ohm
10.7mm
8.5mm
FC Supercapacitors Series
-25°C
70°C
78AC5691

RoHS

Date/Lot Code

Each
1+3,720 $
25+2,630 $
100+2,060 $
250+1,930 $
500+1,790 $
Plus de tarifs
0.1F
5.5V
PC Pin
-20%, +80%
5.08mm
1000 hours @ 70°C
Coin
Through Hole
100ohm
13mm
8.5mm
FY Series
-25°C
70°C
42AC9618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+5,190 $
25+3,770 $
100+3,010 $
250+2,800 $
500+2,740 $
Plus de tarifs
0.22F
5.5V
Solder
-20%, +80%
-
1000 hours @ 70°C
Radial Can - SMD
Surface Mount
25ohm
10.5mm
8.5mm
FC Supercapacitors Series
-25°C
70°C
42AC9621

RoHS

Date/Lot Code

Each
1+4,630 $
25+3,450 $
100+2,710 $
250+2,600 $
500+2,470 $
Plus de tarifs
0.1F
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 85°C
Coin
Through Hole
16ohm
11.5mm
8.5mm
FT Supercapacitors Series
-40°C
85°C
18X4883

RoHS

Each
1+4,950 $
25+3,570 $
100+2,850 $
250+2,710 $
500+2,560 $
Plus de tarifs
47000µF
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 70°C
Coin
Through Hole
220ohm
11.5mm
8.5mm
FY Series
-25°C
70°C
18X4872

RoHS

Each
1+4,660 $
25+3,350 $
100+2,650 $
250+2,560 $
500+2,450 $
Plus de tarifs
0.1F
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 70°C
Coin
Through Hole
25ohm
16.5mm
8.5mm
FS Series
-25°C
70°C
18X4877

RoHS

Each
1+4,020 $
10+3,340 $
25+3,120 $
50+2,900 $
100+2,590 $
Plus de tarifs
0.1F
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 85°C
Coin
Through Hole
16ohm
11.5mm
8.5mm
FT Series
-40°C
85°C
33AC0686

RoHS

Each
1+4,630 $
25+3,320 $
100+2,630 $
250+2,460 $
500+2,300 $
Plus de tarifs
47000µF
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 70°C
Coin
Through Hole
40ohm
13mm
8.5mm
FS Series
-25°C
70°C
18X4840

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,350 $
25+3,880 $
100+3,090 $
250+3,040 $
500+2,970 $
Plus de tarifs
0.47F
3.5V
SMD
-20%, +80%
-
1000 hours @ 70°C
Radial Can - SMD
Surface Mount
25ohm
10.5mm
8.5mm
FC Series
-25°C
70°C
33AC0690

RoHS

Each
1+4,550 $
25+3,250 $
100+2,360 $
250+2,290 $
500+2,210 $
Plus de tarifs
22000µF
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 70°C
Coin
Through Hole
220ohm
11.5mm
8.5mm
FY Series
-25°C
70°C
33AC0685

RoHS

Date/Lot Code

Each
1+4,630 $
25+3,320 $
100+2,630 $
250+2,490 $
500+2,350 $
Plus de tarifs
22000µF
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 70°C
Coin
Through Hole
60ohm
11.5mm
8.5mm
FS Series
-25°C
70°C
61AC7638

RoHS

Each
1+8,400 $
10+6,450 $
25+6,050 $
50+5,640 $
100+5,020 $
Plus de tarifs
0.47F
5.5V
Radial Leaded
-20%, +80%
5.08mm
1000 hours @ 70°C
Can
Through Hole
65ohm
16.5mm
8.5mm
FG Series
-25°C
70°C
79AH2451

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+4,210 $
1500+4,050 $
2500+3,840 $
0.22F
5.5V
Solder
-20%, +80%
-
1000 hours @ 70°C
Radial Can - SMD
Surface Mount
50ohm
10.7mm
8.5mm
FC Series
-25°C
70°C
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK