0
0 articles0,00 $

EDLC - Electric Double Layer Capacitors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
44W4377

RoHS

EATON ELECTRONICS
Each
1+25,900 $
25+22,780 $
100+19,040 $
250+18,320 $
500+17,600 $
Plus de tarifs
1F
5V
Radial Leaded
-20%, +80%
11.8mm
1000 hours @ 70°C
Can
Through Hole
0.5ohm
17.3mm
9mm
22mm
PB Series
-25°C
70°C
44W4392

RoHS

EATON ELECTRONICS
Each
1+11,330 $
10+10,040 $
25+9,840 $
50+9,630 $
100+9,440 $
Plus de tarifs
0.47F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.4ohm
17.3mm
9mm
14.5mm
PHV Series
-40°C
65°C
45AJ6817

RoHS

Each
1+21,250 $
5+20,820 $
10+20,410 $
25+19,970 $
100+19,560 $
Plus de tarifs
3F
3.9V
Through Hole
-10%, +30%
11.8mm
5000 hours @ 85°C
Radial
Through Hole
0.08ohm
17.3mm
9mm
32.5mm
PHVL Series
-40°C
65°C
44W4378

RoHS

EATON ELECTRONICS
Each
1+6,580 $
10+6,230 $
25+5,540 $
50+4,940 $
100+4,740 $
Plus de tarifs
0.47F
5V
Radial Leaded
-20%, +80%
11.8mm
1000 hours @ 70°C
Can
Through Hole
1ohm
17.3mm
9mm
14.25mm
PB Series
-25°C
70°C
45AJ6815

RoHS

Each
1+33,780 $
5+29,860 $
10+25,160 $
25+22,810 $
100+21,240 $
Plus de tarifs
1.5F
3.9V
Through Hole
-10%, +30%
11.8mm
5000 hours @ 85°C
Radial
Through Hole
0.16ohm
17.3mm
9mm
22mm
PHVL Series
-40°C
65°C
45AJ6818

RoHS

Each
1+10,080 $
25+9,880 $
100+9,670 $
250+9,480 $
500+9,270 $
Plus de tarifs
0.47F
3.9V
Through Hole
-10%, +30%
11.8mm
5000 hours @ 85°C
Radial
Through Hole
0.4ohm
17.3mm
9mm
14.5mm
PHVL Series
-40°C
65°C
71AK8232

RoHS

Each
1+10,360 $
5+10,150 $
10+9,940 $
25+9,740 $
100+9,530 $
Plus de tarifs
0.47F
5V
Radial Leaded
-20%, +80%
11.8mm
1000 hours @ 60°C
Can
Through Hole
0.5ohm
17.3mm
9mm
14.5mm
PM Series
-40°C
60°C
71AK8224

RoHS

Each
1+15,600 $
5+15,290 $
10+14,970 $
25+14,660 $
100+14,350 $
Plus de tarifs
1.5F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.16ohm
17.3mm
9mm
22mm
PHV Series
-40°C
65°C
71AK8231

RoHS

EATON ELECTRONICS
Each
1+21,660 $
5+21,230 $
10+20,790 $
25+20,360 $
100+19,920 $
Plus de tarifs
1F
5V
Radial Leaded
-20%, +80%
11.8mm
1000 hours @ 60°C
Can
Through Hole
0.2ohm
17.3mm
9mm
22mm
PM Series
-40°C
60°C
71AK8226

RoHS

Each
1+15,160 $
25+13,470 $
100+11,430 $
250+11,360 $
500+11,290 $
Plus de tarifs
0.47F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.4ohm
17.3mm
9mm
14.5mm
PHV Series
-40°C
65°C
44W4389

RoHS

EATON ELECTRONICS
Each
1+30,930 $
10+27,930 $
25+27,370 $
50+26,810 $
100+26,240 $
Plus de tarifs
1.5F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.16ohm
17.3mm
9mm
22mm
PHV Series
-40°C
65°C
71AK8225

RoHS

Each
1+47,340 $
25+41,620 $
100+34,760 $
250+34,100 $
500+33,430 $
Plus de tarifs
3F
5.4V
Radial Leaded
-10%, +30%
11.8mm
1000 hours @ 65°C
Can
Through Hole
0.08ohm
17.3mm
9mm
32.5mm
PHV Series
-40°C
65°C
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK