SCM Series EDLC - Electric Double Layer Capacitors :
51 produit(s) trouvé(s)SCM Series KYOCERA AVX EDLC - Electric Double Layer Capacitors
SCM Series – SuperCapacitors: The new series of cylindrical electrochemical double-layer capacitors offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting, and Pulse Power Applications.
- High Pulse Power Capability
- Low ESR
- Low Leakage Current
- Plastic, Moisture Resistant Version
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(51)
Product Range
=SCM Series
1
(7)
(7)
(7)
(6)
(2)
(8)
(6)
(2)
Capacitance
(1)
(5)
(8)
(6)
(13)
(3)
(2)
(5)
Voltage(DC)
(9)
(8)
(8)
(4)
(6)
(6)
(9)
(1)
Capacitor Terminals
(28)
(22)
(1)
Capacitance Tolerance
(2)
(4)
(23)
(17)
(5)
Lead Spacing
(3)
(6)
(14)
(12)
(4)
(8)
(2)
Lifetime @ Temperature
(17)
(26)
(2)
(3)
Capacitor Case / Package
(29)
(4)
(7)
Capacitor Mounting
(1)
(50)
ESR
(1)
(2)
(2)
(1)
(2)
(1)
(3)
(1)
Emballage
(51)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitor Terminals | Capacitance Tolerance | Lead Spacing | Lifetime @ Temperature | Capacitor Case / Package | Capacitor Mounting | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+10,300 $ 25+7,670 $ 100+6,730 $ 250+6,520 $ 500+6,310 $ Plus de tarifs | 1F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.35ohm | 8mm | 24mm | 8mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+7,560 $ 25+5,820 $ 100+4,770 $ 250+4,700 $ 500+4,610 $ Plus de tarifs | 1F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.35ohm | - | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+11,440 $ 25+8,870 $ 100+7,480 $ 250+7,310 $ 500+7,160 $ Plus de tarifs | 7.5F | 5.5V | PC Pin | -10%, +30% | 18mm | 1000 hours @ 65°C | Can | Through Hole | 0.09ohm | 12.5mm | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+9,150 $ 10+6,980 $ 25+6,530 $ 50+6,070 $ 100+5,800 $ Plus de tarifs | 0.33F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.5ohm | - | 24mm | 8mm | 14mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+4,580 $ 10+4,120 $ 25+3,850 $ 50+3,580 $ 100+3,230 $ Plus de tarifs | 0.47F | 5V | PC Pin | 0%, +100% | 9mm | - | Can | Through Hole | 0.4ohm | - | 13.6mm | 6.3mm | 14mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+7,240 $ 10+6,510 $ 25+6,060 $ 50+5,490 $ 100+4,960 $ Plus de tarifs | 2.5F | 5.4V | PC Pin | 0%, +100% | 15.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.36ohm | - | 20mm | 10mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+6,830 $ 10+5,070 $ 25+4,770 $ 50+4,470 $ 100+4,000 $ Plus de tarifs | 1.5F | 5V | Radial Leaded | ± 20% | - | 1000 hours @ 65°C | - | Through Hole | - | - | - | 8mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+6,200 $ 10+5,160 $ 25+5,140 $ 50+5,130 $ 100+5,100 $ Plus de tarifs | 1F | 5.5V | Radial Leaded | 0%, +100% | 11.5mm | 2000 hours @ 65°C | Radial Leaded | Through Hole | 0.25ohm | - | 18.5mm | 9.5mm | 18mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+9,130 $ 10+8,200 $ 25+7,640 $ 50+7,110 $ 100+6,400 $ Plus de tarifs | 1.5F | 6V | Radial Leaded | +100%, 0% | 11.5mm | 2000 hours @ 65°C | - | Through Hole | 0.56ohm | - | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+8,800 $ 10+6,620 $ 25+6,190 $ 50+5,740 $ 100+5,480 $ Plus de tarifs | 0.6F | 7.5V | Radial Leaded | +30%, -10% | 13.5mm | 1000 hours @ 65°C | - | Through Hole | 1.2ohm | - | 24mm | 8mm | 18mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+13,730 $ 25+12,180 $ 100+10,300 $ 250+9,370 $ 500+9,310 $ Plus de tarifs | 1F | 9V | Radial Leaded | ± 20% | 13.5mm | 1000 hours @ 65°C | - | Through Hole | - | - | 24mm | 8mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+5,740 $ 10+4,180 $ 25+3,880 $ 50+3,570 $ 100+3,380 $ Plus de tarifs | 0.47F | 5.4V | Radial Leaded | ± 20% | 9mm | 1000 hours @ 65°C | - | Through Hole | 1ohm | - | 13.6mm | 6.3mm | 14mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+11,340 $ 10+10,040 $ 25+8,470 $ 50+7,690 $ 100+7,170 $ Plus de tarifs | 1F | 7.5V | Radial Leaded | ± 20% | 13.5mm | 1000 hours @ 65°C | - | Through Hole | - | - | 24mm | 8mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+6,380 $ 10+3,310 $ 25+3,280 $ 50+3,240 $ 100+3,170 $ Plus de tarifs | 0.47F | 5V | PC Pin | 0%, +100% | 11.5mm | 1500 hours @ 70°C | Can | Through Hole | 0.3ohm | - | 16mm | 9.5mm | 18.5mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+10,900 $ 25+8,310 $ 100+6,810 $ 250+6,670 $ 500+6,520 $ Plus de tarifs | 7.5F | 5V | PC Pin | -10%, +30% | 18mm | 1000 hours @ 60°C | Can | Through Hole | 0.055ohm | - | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+6,150 $ 10+5,530 $ 25+5,150 $ 50+4,660 $ 100+4,200 $ Plus de tarifs | 1F | 5.5V | PC Pin | 0%, +100% | 11.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.25ohm | 8mm | 16mm | 8mm | 18mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+10,740 $ 10+9,900 $ 25+9,880 $ 50+9,860 $ 100+9,840 $ Plus de tarifs | 5F | 5.5V | PC Pin | 0%, +100% | 15.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.12ohm | 10mm | 20mm | 10mm | 32mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+9,490 $ 10+8,530 $ 25+7,960 $ 50+7,390 $ 100+6,670 $ Plus de tarifs | 5F | 5.4V | PC Pin | 0%, +100% | 18mm | 1000 hours @ 65°C | Can | Through Hole | 0.1ohm | - | 25mm | 12.5mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+7,430 $ 10+6,680 $ 25+6,230 $ 50+5,800 $ 100+5,220 $ Plus de tarifs | 2.5F | 5.5V | PC Pin | 0%, +100% | 15.5mm | - | Can | Through Hole | 0.18ohm | - | 20mm | 10mm | 22mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+5,260 $ 10+4,730 $ 25+4,410 $ 50+4,100 $ 100+3,700 $ Plus de tarifs | 0.47F | 5V | PC Pin | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.3ohm | - | 16mm | 8mm | 14mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+6,510 $ 25+5,820 $ 100+5,240 $ 250+5,130 $ 500+5,030 $ Plus de tarifs | 0.33F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.5ohm | - | 26.6mm | 9.5mm | 16mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+12,350 $ 10+11,790 $ 25+10,390 $ 50+9,730 $ 100+8,730 $ Plus de tarifs | 1F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | - | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+8,390 $ 25+6,550 $ 100+6,430 $ 250+6,290 $ 500+6,160 $ Plus de tarifs | 0.6F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | - | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+10,710 $ 10+10,220 $ 25+9,010 $ 50+8,440 $ 100+7,570 $ Plus de tarifs | 7.5F | 5V | Radial Leaded | -10%, +30% | 18mm | 1000 hours @ 60°C | Can | Through Hole | 0.055ohm | - | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | ||||||
Each | 1+8,620 $ 25+6,260 $ 100+6,130 $ 250+6,010 $ 500+5,880 $ Plus de tarifs | 0.6F | 8.1V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | - | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | ||||||