0
0 articles0,00 $

EDLC - Electric Double Layer Capacitors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
78AC5682

RoHS

Date/Lot Code

Each
1+4,100 $
25+3,000 $
100+2,340 $
250+2,220 $
500+2,110 $
Plus de tarifs
47000µF
5.5V
PC Pin
-20%, +80%
5mm
1000 hours @ 70°C
Radial Leaded
Through Hole
200ohm
10.5mm
5mm
11.5mm
FM Supercapacitors Series
-25°C
70°C
87AC9218

RoHS

Date/Lot Code

Each
1+4,100 $
25+2,920 $
100+2,170 $
250+2,100 $
500+2,030 $
Plus de tarifs
10000µF
5.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
Radial Leaded
Through Hole
300ohm
10.5mm
5mm
11.5mm
FM Series
-25°C
70°C
62W6863

RoHS

Each
1+2,970 $
25+2,490 $
100+2,310 $
250+2,090 $
500+1,860 $
Plus de tarifs
0.22F
3.6V
PC Pin
-20%, +80%
5mm
2000 hours @ 85°C
Coin
Through Hole
-
10.5mm
5mm
11.5mm
RG Series
-25°C
85°C
11AC3084

RoHS

Each
1+4,820 $
25+3,480 $
100+2,750 $
250+2,640 $
500+2,520 $
Plus de tarifs
47000µF
5.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
SMD
Through Hole
20ohm
10.5mm
5mm
11.5mm
FM Series
-25°C
70°C
33AC0677

RoHS

Each
1+3,340 $
10+2,780 $
25+2,590 $
50+2,410 $
100+2,140 $
Plus de tarifs
10000µF
5.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
Radial Leaded
Through Hole
300ohm
10.5mm
5mm
11.5mm
FM Series
-25°C
70°C
33AC0680

RoHS

Each
1+3,600 $
25+2,500 $
100+1,970 $
250+1,860 $
500+1,750 $
Plus de tarifs
0.1F
3.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
Radial Leaded
Through Hole
100ohm
11.5mm
5mm
11.5mm
FM Series
-25°C
70°C
11AC3088

RoHS

Each
1+4,070 $
25+2,970 $
100+2,310 $
250+2,200 $
500+2,090 $
Plus de tarifs
47000µF
5.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
SMD
Through Hole
200ohm
10.5mm
5mm
11.5mm
FM Series
-25°C
70°C
33AC0681

RoHS

Each
1+3,740 $
25+2,670 $
100+2,070 $
250+1,960 $
500+1,850 $
Plus de tarifs
47000µF
3.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
Radial Leaded
Through Hole
200ohm
10.5mm
5mm
11.5mm
FM Series
-25°C
70°C
33AC0678

RoHS

Each
1+3,810 $
25+2,700 $
100+2,110 $
250+2,000 $
500+1,880 $
Plus de tarifs
22000µF
5.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
Radial Leaded
Through Hole
200ohm
10.5mm
5mm
11.5mm
FM Series
-25°C
70°C
11AC3083

RoHS

Each
1+4,820 $
25+3,650 $
100+2,860 $
250+2,700 $
500+2,530 $
Plus de tarifs
22000µF
5.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
SMD
Through Hole
40ohm
10.5mm
5mm
11.5mm
FM Series
-25°C
70°C
04M8480
Each
Prix non disponible. Veuillez contacter le service clientèle.
10F
2.3V
Radial Leaded
± 20%
5.08mm
90000 hours @ 25°C
-
Through Hole
0.23ohm
23.9mm
5mm
30.6mm
B49100 Series
-30°C
70°C
04M8481
Each
Prix non disponible. Veuillez contacter le service clientèle.
4F
2.3V
Radial Leaded
± 20%
5.08mm
90000 hours @ 25°C
-
Through Hole
0.5ohm
23.9mm
5mm
15.6mm
B49100 Series
-30°C
70°C
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK