0
0 articles0,00 $

Lithium-Ion / Hybrid Capacitors :

61 produit(s) trouvé(s)
Trouvez une vaste gamme de Lithium-Ion / Hybrid Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de Lithium-Ion / Hybrid Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Eaton Electronics, Abracon, Vinatech, Cap-xx & Cornell Dubilier.

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
38AJ2230

RoHS

Each
1+8,200 $
25+7,880 $
100+6,960 $
250+6,510 $
500+5,910 $
Plus de tarifs
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
-25°C
70°C
VPC Series
38AJ2231

RoHS

Each
1+10,050 $
25+9,630 $
100+8,480 $
250+7,940 $
500+7,170 $
Plus de tarifs
3.8V
250F
5A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
-25°C
70°C
VPC Series
92AH5292

RoHS

Each
1+10,200 $
10+8,980 $
25+7,530 $
50+6,810 $
100+6,320 $
Plus de tarifs
3.8V
30F
-
0.55ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
5mm
10.5mm
18mm
-25°C
60°C
HSL Series
92AH5293

RoHS

Each
1+18,700 $
10+16,470 $
25+13,790 $
50+11,520 $
100+10,700 $
Plus de tarifs
3.8V
50F
-
0.45ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
5mm
10.5mm
22mm
-25°C
60°C
HSL Series
20AM0144

RoHS

Each
1+4,710 $
25+3,450 $
100+2,680 $
250+2,500 $
500+2,320 $
Plus de tarifs
3.8V
25F
800mA
0.4ohm
± 20%
-
Can
Through Hole
Radial Leaded
3.5mm
8mm
14mm
-25°C
70°C
HSHXXXX Series
85AK4598

RoHS

EATON ELECTRONICS
Each
1+7,660 $
10+6,760 $
25+5,690 $
50+5,140 $
100+4,780 $
Plus de tarifs
3.8V
10F
-
1.5ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
3.5mm
8.5mm
16mm
-25°C
60°C
HSL Series
58AJ8208

RoHS

Date/Lot Code

Each
1+7,980 $
10+5,920 $
25+5,710 $
50+5,490 $
100+4,930 $
Plus de tarifs
3.8V
10F
-
0.5ohm
± 20%
-
Radial Leaded
Through Hole
PC Pin
3.5mm
8mm
14mm
-15°C
85°C
VMF Series
38AJ2228

RoHS

Each
1+6,500 $
10+5,840 $
25+5,450 $
50+5,070 $
100+4,560 $
Plus de tarifs
3.8V
30F
500mA
0.35ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
20mm
-25°C
70°C
VPC Series
38AJ2229

RoHS

Each
1+9,030 $
25+8,670 $
100+7,630 $
250+7,130 $
500+6,450 $
Plus de tarifs
3.8V
100F
200mA
0.1ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
-25°C
70°C
VPC Series
92AH5301

RoHS

Each
1+24,730 $
5+24,230 $
10+23,740 $
25+23,240 $
100+22,750 $
Plus de tarifs
3.8V
220F
-
0.1ohm
± 20%
1000 hours @ 70°C
Can
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
-15°C
70°C
HS Series
92AH5297

RoHS

Each
1+11,480 $
10+10,130 $
25+8,520 $
50+7,710 $
100+7,170 $
Plus de tarifs
3.8V
30F
-
0.55ohm
± 20%
1000 hours @ 70°C
Can
Through Hole
Radial Leaded
5mm
10.5mm
18mm
-15°C
70°C
HS Series
92AH5296

RoHS

Each
1+24,880 $
5+24,380 $
10+23,880 $
25+23,390 $
100+22,890 $
Plus de tarifs
3.8V
220F
-
0.1ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
-25°C
60°C
HSL Series
92AH5300

RoHS

Each
1+26,010 $
5+24,690 $
10+22,060 $
25+20,030 $
50+18,920 $
Plus de tarifs
3.8V
120F
-
0.2ohm
± 20%
1000 hours @ 70°C
Can
Through Hole
Radial Leaded
5mm
13mm
27mm
-15°C
70°C
HS Series
20AM0154

RoHS

Each
1+17,420 $
25+13,720 $
100+13,230 $
250+13,000 $
500+12,770 $
Plus de tarifs
3.8V
350F
11A
0.045ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
40mm
-25°C
70°C
HSHXXXX Series
20AM0143

RoHS

Each
1+4,840 $
25+3,480 $
100+2,740 $
250+2,600 $
500+2,450 $
Plus de tarifs
3.8V
22F
700mA
0.45ohm
± 20%
-
Can
Through Hole
Radial Leaded
2.6mm
6.3mm
22mm
-25°C
70°C
HSHXXXX Series
20AM0145

RoHS

Each
1+5,820 $
25+4,230 $
100+3,380 $
250+3,210 $
500+3,040 $
Plus de tarifs
3.8V
40F
1.2A
0.25ohm
± 20%
-
Can
Through Hole
Radial Leaded
3.5mm
8mm
20mm
-25°C
70°C
HSHXXXX Series
20AM0153

RoHS

Each
1+15,720 $
25+12,320 $
100+11,880 $
250+11,620 $
500+11,360 $
Plus de tarifs
3.8V
300F
10A
0.05ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
35mm
-25°C
70°C
HSHXXXX Series
20AM0156

RoHS

Each
1+26,540 $
5+22,090 $
10+17,650 $
25+17,640 $
100+17,630 $
Plus de tarifs
3.8V
450F
15A
0.04ohm
± 20%
-
Can
Through Hole
Radial Leaded
7.5mm
16mm
30mm
-25°C
70°C
HSHXXXX Series
20AM0152

RoHS

Each
1+12,290 $
10+9,340 $
25+8,410 $
50+7,460 $
100+7,310 $
Plus de tarifs
3.8V
200F
6A
0.065ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
12.5mm
25mm
-25°C
70°C
HSHXXXX Series
47AM2324

RoHS

Each
1+9,460 $
25+9,090 $
100+7,990 $
250+7,480 $
500+6,760 $
Plus de tarifs
3.8V
150F
3A
0.05ohm
-10%, +30%
-
-
Through Hole
Radial Leaded
5mm
10mm
40mm
-25°C
70°C
VPC Series
29AM5712

RoHS

Each
1+7,290 $
10+6,550 $
25+6,120 $
50+5,680 $
100+5,120 $
Plus de tarifs
3.8V
150F
-
0.14ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
30mm
-25°C
70°C
LY13R8 Series
20AM0151

RoHS

Each
1+9,770 $
10+7,410 $
25+7,080 $
50+6,730 $
100+6,390 $
Plus de tarifs
3.8V
200F
7A
0.06ohm
± 20%
-
Can
Through Hole
Radial Leaded
5mm
10mm
40mm
-25°C
70°C
HSHXXXX Series
85AK4599

RoHS

EATON ELECTRONICS
Each
1+12,040 $
10+10,610 $
25+8,890 $
50+8,020 $
100+7,460 $
Plus de tarifs
3.8V
25F
-
0.65ohm
± 20%
1000 hours @ 60°C
Can
Through Hole
Radial Leaded
3.5mm
8.5mm
22mm
-25°C
60°C
HSL Series
29AM5709

RoHS

Each
1+4,470 $
10+4,020 $
25+3,750 $
50+3,490 $
100+3,140 $
Plus de tarifs
3.8V
30F
-
0.35ohm
± 20%
-
-
Through Hole
Radial Leaded
3.5mm
8mm
25mm
-25°C
70°C
LY13R8 Series
29AM5710

RoHS

Each
1+8,690 $
10+7,810 $
25+7,280 $
50+6,780 $
100+6,100 $
Plus de tarifs
3.8V
70F
-
0.165ohm
± 20%
-
-
Through Hole
Radial Leaded
5mm
10mm
25mm
-25°C
70°C
LY13R8 Series
1-25 sur 61 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK