32 Résultats trouvés pour "EATON"
Trouvez une vaste gamme de Lithium-Ion / Hybrid Capacitors dans Newark Électronique Canada. Nous stockons une large sélection de Lithium-Ion / Hybrid Capacitors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Eaton Electronics.
Afficher
Acheteur
Ingénieur
Fabricant
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EATON ELECTRONICS | Each | 1+ 22,690 $ | 3.8V | 220F | - | 0.1ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | -15°C | 70°C | HS Series | |||||
EATON ELECTRONICS | Each | 1+ 6,800 $ | 3.8V | 30F | - | 0.55ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | -15°C | 70°C | HS Series | |||||
Each | 1+ 18,030 $ 5+ 17,110 $ 10+ 15,280 $ 25+ 13,860 $ 50+ 13,070 $ Plus de tarifs | 3.8V | 350F | 11A | 0.045ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 40mm | -25°C | 70°C | HSHXXXX Series | ||||||
20AM0143 RoHS | EATON ELECTRONICS | Each | 1+ 3,410 $ 10+ 2,920 $ 25+ 2,690 $ 50+ 2,600 $ 100+ 2,510 $ Plus de tarifs | 3.8V | 22F | 700mA | 0.45ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 2.6mm | 6.3mm | 22mm | -25°C | 70°C | HSHXXXX Series | ||||
Each | 1+ 3,950 $ 10+ 3,400 $ 25+ 3,120 $ 50+ 3,030 $ 100+ 2,910 $ Plus de tarifs | 3.8V | 40F | 1.2A | 0.25ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ 15,990 $ 5+ 15,170 $ 10+ 14,130 $ 25+ 12,610 $ 50+ 11,600 $ Plus de tarifs | 3.8V | 300F | 10A | 0.05ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 35mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ 21,240 $ 5+ 20,160 $ 10+ 17,990 $ 25+ 16,320 $ 50+ 15,410 $ Plus de tarifs | 3.8V | 450F | 15A | 0.04ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 7.5mm | 16mm | 30mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ 9,330 $ 10+ 8,820 $ 25+ 7,820 $ 50+ 6,970 $ 100+ 6,700 $ Plus de tarifs | 3.8V | 200F | 6A | 0.065ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ 42,890 $ 5+ 39,940 $ 10+ 37,460 $ 25+ 34,730 $ 50+ 32,780 $ Plus de tarifs | 3.8V | 1000F | 30A | 0.03ohm | 0%, +50% | Can | - | Through Hole | Radial Leaded | 7.5mm | 18mm | 50mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ 4,090 $ 10+ 3,510 $ 25+ 3,230 $ 50+ 3,120 $ 100+ 3,010 $ Plus de tarifs | 3.8V | 55F | 1.8A | 0.2ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | -25°C | 70°C | HSHXXXX Series | ||||||
EATON ELECTRONICS | Each | 1+ 6,290 $ | 3.8V | 25F | - | 0.65ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 22mm | -25°C | 60°C | HSL Series | |||||
Each | 1+ 9,480 $ 10+ 8,960 $ 25+ 7,950 $ 50+ 7,080 $ 100+ 6,820 $ Plus de tarifs | 3.8V | 200F | 7A | 0.06ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 40mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ 3,260 $ 10+ 2,800 $ 25+ 2,580 $ 50+ 2,490 $ 100+ 2,390 $ Plus de tarifs | 3.8V | 25F | 800mA | 0.4ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ 22,560 $ | 3.8V | 150F | 5A | 0.14ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10.5mm | 42mm | -15°C | 70°C | HS Series | ||||||
Each | 1+ 6,190 $ 10+ 5,860 $ 25+ 5,190 $ 50+ 4,630 $ 100+ 4,450 $ Plus de tarifs | 3.8V | 110F | 4A | 0.09ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 25mm | -25°C | 70°C | HSHXXXX Series | ||||||
EATON ELECTRONICS | Each | 1+ 4,060 $ | 3.8V | 10F | - | 1.5ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 16mm | -25°C | 60°C | HSL Series | |||||
EATON ELECTRONICS | Each | 1+ 7,450 $ | 3.8V | 25F | - | 0.65ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 3.5mm | 8.5mm | 22mm | -15°C | 70°C | HS Series | |||||
EATON ELECTRONICS | Each | 1+ 7,970 $ | 3.8V | 30F | - | 0.55ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | -25°C | 60°C | HSL Series | |||||
EATON ELECTRONICS | Each | 1+ 12,670 $ | 3.8V | 50F | - | 0.45ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 22mm | -25°C | 60°C | HSL Series | |||||
EATON ELECTRONICS | Each | 1+ 12,740 $ | 3.8V | 50F | - | 0.45ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 22mm | -15°C | 70°C | HS Series | |||||
EATON ELECTRONICS | Each | 1+ 24,370 $ | 3.8V | 220F | - | 0.1ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | -25°C | 60°C | HSL Series | |||||
EATON ELECTRONICS | Each | 1+ 10,620 $ | 3.8V | 70F | - | 0.25ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 27mm | -25°C | 60°C | HSL Series | |||||
Each | 1+ 8,760 $ 10+ 8,290 $ 25+ 7,340 $ 50+ 6,550 $ 100+ 6,300 $ Plus de tarifs | 3.8V | 150F | 6A | 0.07ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 30mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ 33,660 $ 5+ 31,920 $ 10+ 28,500 $ 25+ 25,840 $ 50+ 24,400 $ Plus de tarifs | 3.8V | 850F | 28A | 0.035ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 7.5mm | 18mm | 40mm | -25°C | 70°C | HSHXXXX Series | ||||||
Each | 1+ 2,770 $ 10+ 2,380 $ 25+ 2,190 $ 50+ 2,120 $ 100+ 2,030 $ Plus de tarifs | 3.8V | 3F | 100mA | 4ohm | -20%, +50% | Can | - | Through Hole | Radial Leaded | 2mm | 5mm | 12mm | -25°C | 70°C | HSHXXXX Series | ||||||