Lithium-Ion / Hybrid Capacitors:
4 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,690 $ 50+ 2,780 $ 100+ 2,670 $ 250+ 2,550 $ 500+ 2,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 3.8V | 10F | - | 0.8ohm | ± 20% | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | -25°C | 70°C | LY13R8 Series | |||||
20AM0144 RoHS | EATON ELECTRONICS | Each | 1+ 3,900 $ 10+ 3,400 $ 25+ 3,150 $ 50+ 3,060 $ 100+ 2,960 $ Plus de tarifs | Min : 1 / Mult : 1 | 3.8V | 25F | 800mA | 0.4ohm | ± 20% | Can | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | -25°C | 70°C | HSHXXXX Series | |||
13AM6322 RoHS | EATON ELECTRONICS | Each | 1+ 5,040 $ 10+ 4,800 $ 25+ 4,310 $ 50+ 3,900 $ 100+ 3,770 $ Plus de tarifs | Min : 1 / Mult : 1 | 3.8V | 10F | - | 1.5ohm | -20%, +20% | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | -15°C | 70°C | HS Series | |||
CORNELL DUBILIER | Each | 1+ 2,150 $ 10+ 2,150 $ 25+ 2,150 $ 50+ 2,150 $ 100+ 2,150 $ Plus de tarifs | Min : 1 / Mult : 1 | 3.8V | 10F | - | 0.5ohm | ± 20% | Radial Leaded | Through Hole | PC Pin | 3.5mm | 8mm | 14mm | -15°C | 85°C | VMF Series |