11 Résultats trouvés pour "BOX ENCLOSURES"
Tous les filtres
Tout développer
Fabricant
(11)
Capacitance
(1)
(1)
(7)
(1)
(1)
Voltage(DC)
(1)
(1)
(8)
(1)
Capacitor Terminals
(3)
(8)
Capacitance Tolerance
(11)
Lead Spacing
(10)
(1)
Lifetime @ Temperature
(1)
(8)
Capacitor Case / Package
(11)
Capacitor Mounting
(11)
ESR
(1)
(8)
(1)
(1)
Product Diameter
(1)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitor Terminals | Capacitance Tolerance | Lead Spacing | Lifetime @ Temperature | Capacitor Case / Package | Capacitor Mounting | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,420 $ 10+3,980 $ 25+3,710 $ 50+3,440 $ 100+3,110 $ Plus de tarifs | 0.33F | 5.5V | PC Pin | -20%, +80% | 5mm | 1000 hours @ 85°C | Radial Box - 2 Pin | Through Hole | 25ohm | - | 14mm | 9mm | 15mm | FMU Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+4,420 $ 10+3,980 $ 25+3,710 $ 50+3,440 $ 100+3,110 $ Plus de tarifs | 0.33F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 85°C | Radial Box - 2 Pin | Through Hole | 25ohm | - | 14mm | 9mm | 15mm | FM Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,390 $ 10+3,920 $ 25+3,630 $ 50+3,340 $ 100+2,880 $ Plus de tarifs | 0.33F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 85°C | Radial Box - 2 Pin | Through Hole | 25ohm | - | 14mm | 9mm | 15mm | FM Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+5,310 $ 25+4,020 $ 100+3,150 $ 250+2,980 $ 500+2,800 $ Plus de tarifs | 0.33F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 85°C | Radial Box - 2 Pin | Through Hole | 25ohm | - | 14mm | 9mm | 15mm | FM Series | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+5,070 $ 25+3,770 $ 100+2,960 $ 250+2,840 $ 500+2,710 $ Plus de tarifs | 47000µF | 6.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Radial Box - 2 Pin | Through Hole | 200ohm | - | 10.5mm | 6.5mm | 11.5mm | FM Series | -25°C | 70°C | - | ||||||
Each | 1+3,730 $ 25+3,110 $ 100+2,890 $ 250+2,670 $ 500+2,400 $ Plus de tarifs | 0.47F | 3.6V | Radial Leaded | -20%, +80% | 5mm | - | Radial Box - 2 Pin | Through Hole | 25ohm | - | 14mm | 9mm | 15mm | FMR Series | -40°C | 85°C | - | ||||||
30AM0303 RoHS | Each | 1+12,310 $ 10+11,000 $ 25+10,280 $ 50+9,530 $ 100+8,590 $ Plus de tarifs | 1F | 5.5V | Radial Leaded | -20%, +80% | 7.62mm | - | Radial Box - 2 Pin | Through Hole | 10ohm | 21.5mm | - | - | 10mm | FXU Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 400+4,420 $ 800+3,980 $ 1200+3,710 $ 2000+3,440 $ 4000+3,110 $ Plus de tarifs | 0.33F | 5.5V | PC Pin | -20%, +80% | 5mm | 1000 hours @ 85°C | Radial Box - 2 Pin | Through Hole | 25ohm | - | 14mm | 9mm | 15mm | FMU Series | -40°C | 105°C | AEC-Q200 | ||||||
70AK7731 RoHS | Each | 1+4,900 $ 10+4,380 $ 25+4,100 $ 50+3,800 $ 100+3,420 $ Plus de tarifs | 0.33F | 5.5V | PC Pin | -20%, +80% | 5mm | 1000 hours @ 85°C | Radial Box - 2 Pin | Through Hole | 25ohm | - | 14mm | 9mm | 15mm | FM Series | -40°C | 105°C | AEC-Q200 | |||||
59AM2023 RoHS | Each | 1+4,390 $ 25+3,140 $ 100+2,490 $ 250+2,360 $ 500+2,220 $ Plus de tarifs | 0.1F | 3.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 85°C | Radial Box - 2 Pin | Through Hole | 50ohm | - | 10.5mm | 6.5mm | 11.5mm | FMR Series | -40°C | 85°C | - | |||||
39AM8734 RoHS | Each | 1+4,900 $ 10+4,380 $ 25+4,100 $ 50+3,800 $ 100+3,420 $ Plus de tarifs | 0.33F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 85°C | Radial Box - 2 Pin | Through Hole | 25ohm | - | 14mm | 9mm | 15mm | FM Series | -40°C | 105°C | AEC-Q200 | |||||