10 Résultats trouvés pour "TAIYO YUDEN"
Tous les filtres
Tout développer
Fabricant
(10)
Capacitor Case / Package
(2)
(2)
(6)
Capacitor Mounting
(2)
(8)
Capacitance
(1)
(1)
(1)
(1)
(1)
(2)
(1)
(1)
Voltage(DC)
(3)
(2)
(5)
Capacitor Terminals
(7)
(1)
(2)
Lead Spacing
(2)
(3)
(1)
(1)
(1)
ESR
(1)
(2)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(2)
(6)
Discharge Current Max
(2)
Emballage
(8)
(1)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitor Terminals | Capacitance Tolerance | Lead Spacing | Lifetime @ Temperature | Capacitor Case / Package | Capacitor Mounting | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,670 $ 10+5,100 $ 25+4,760 $ 50+4,420 $ 100+3,980 $ Plus de tarifs | 5F | 2.7V | PC Pin | ± 20% | 5mm | - | Can | Through Hole | 0.06ohm | 10mm | - | - | 20mm | LP Series | -40°C | 85°C | - | ||||||
Each | 1+2,460 $ 10+1,760 $ 25+1,620 $ 50+1,460 $ 100+1,320 $ Plus de tarifs | 3.3F | 2.7V | Radial Leaded | ± 20% | 3.5mm | - | Radial Leaded | Through Hole | 0.06ohm | 8mm | - | - | 20mm | RSELT Series | -40°C | 70°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 200F | 3.8V | PC Pin | ± 20% | 13mm | - | Radial Leaded | Through Hole | 0.05ohm | 25mm | - | - | 40mm | LIC Series | -25°C | 70°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 100F | 3.8V | PC Pin | ± 20% | 8mm | - | Radial Leaded | Through Hole | 0.1ohm | 18mm | - | - | 40mm | LIC Series | -25°C | 70°C | - | ||||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Bandes découpées | Prix non disponible. Veuillez contacter le service clientèle. | 30000µF | 3.3V | Solder | - | - | - | Coin | Surface Mount | 120ohm | 3.8mm | - | - | 1.45mm | PAS Series | -20°C | 60°C | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 40F | 3.8V | PC Pin | ± 20% | 5mm | - | Radial Leaded | Through Hole | 0.15ohm | 12.5mm | - | - | 35mm | LIC Series | -25°C | 60°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 40F | 3.8V | PC Pin | ± 15% | 5mm | - | Radial Leaded | Through Hole | - | 12.5mm | - | - | 35mm | RS Series | -30°C | 70°C | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 270F | 3.8V | PC Pin | ± 15% | 12.5mm | - | Radial Leaded | Through Hole | - | 25mm | - | - | 40mm | RS Series | -30°C | 70°C | - | ||||||
TAIYO YUDEN | Each (Supplied on Full Reel) Bobine complète | Prix non disponible. Veuillez contacter le service clientèle. | 60000µF | 3.3V | Solder | - | - | - | Coin | Surface Mount | 80ohm | 4.8mm | - | - | 1.85mm | PAS Series | -20°C | 60°C | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 2.4F | 2.7V | PC Pin | ± 20% | 3.5mm | - | Can | Through Hole | 0.12ohm | 8mm | - | - | 15mm | LP Series | -40°C | 85°C | - | ||||||