Imprimer la page
Informations produit
FabricantPANASONIC
Réf. FabricantEECRF0H684
Code Commande94M6982
Gamme de produitRF Series
Fiche technique
Capacitance0.68F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +80%
Lead Spacing5mm
Lifetime @ Temperature2000 hours @ 85°C
Capacitor Case / PackageCoin
Capacitor MountingThrough Hole
ESR-
Product Diameter21.5mm
Product Length-
Product Width-
Product Height9.5mm
Product RangeRF Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
The RF series stacked coin type Double Layer Capacitor suitable for backup of data/RTC of base station, electronic meter and for assist of rapid load change applications.
- 2000hrs at 85°C Endurance
- Can be discharge mA or more current
Spécifications techniques
Capacitance
0.68F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Coin
ESR
-
Product Length
-
Product Height
9.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Mounting
Through Hole
Product Diameter
21.5mm
Product Width
-
Product Range
RF Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit