PC Pin EDLC - Electric Double Layer Capacitors :
161 produit(s) trouvé(s)Trouvez une vaste gamme de PC Pin EDLC - Electric Double Layer Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de EDLC - Electric Double Layer Capacitors, tels que Radial Leaded, PC Pin, Solder & Snap-In EDLC - Electric Double Layer Capacitors provenant des plus grands fabricants mondiaux, notamment : Kyocera Avx, Vishay, Eaton Electronics, Kemet & Samxon.
Afficher
Acheteur
Ingénieur
Fabricant
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,610 $ 10+ 6,290 $ 25+ 5,970 $ 50+ 5,660 $ 100+ 5,340 $ Plus de tarifs | 1F | 5.5V | PC Pin | -20%, +80% | 7.62mm | 1000 hours @ 70°C | Coin | Through Hole | 35ohm | 21.5mm | - | - | 16mm | FY Series | -25°C | 70°C | - | ||||||
Each | 1+ 4,580 $ 10+ 3,280 $ 25+ 3,090 $ 50+ 2,900 $ 100+ 2,690 $ Plus de tarifs | 0.1F | 5.5V | PC Pin | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Coin | Through Hole | 16ohm | 11.5mm | - | - | 8.5mm | FT Supercapacitors Series | -40°C | 85°C | - | ||||||
68AJ2299 RoHS | Each | 1+ 11,850 $ 10+ 8,770 $ 25+ 8,540 $ 50+ 8,290 $ 100+ 7,800 $ | 1F | 5.5V | PC Pin | -20%, +80% | 7.62mm | 4000 hours @ 85°C | Can | Through Hole | 10ohm | 21.5mm | - | - | 15mm | FU0H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ 11,820 $ 10+ 9,140 $ 25+ 8,580 $ 50+ 8,020 $ | 1F | 5.5V | PC Pin | -20%, +80% | 10.16mm | 1000 hours @ 70°C | Coin | Through Hole | 7ohm | 28.5mm | - | - | 14mm | FS Supercapacitors Series | -25°C | 70°C | - | ||||||
Each | 1+ 5,010 $ 10+ 3,490 $ 25+ 3,280 $ 50+ 3,080 $ 100+ 2,920 $ Plus de tarifs | 0.1F | 5.5V | PC Pin | -20%, +80% | 5mm | 1000 hours @ 70°C | Radial Leaded | Through Hole | 50ohm | - | 10.5mm | 6.5mm | 11.5mm | FM Supercapacitors Series | -40°C | 85°C | - | ||||||
Each | 1+ 10,640 $ 10+ 7,720 $ 25+ 7,130 $ 50+ 6,550 $ 100+ 6,310 $ Plus de tarifs | 1F | 5.5V | PC Pin | -20%, +80% | 7.62mm | 1000 hours @ 85°C | Coin | Through Hole | 3.5ohm | 21.5mm | - | - | 13mm | FT Supercapacitors Series | -40°C | 85°C | - | ||||||
Each | 1+ 7,410 $ 10+ 5,540 $ 25+ 5,160 $ 50+ 4,790 $ 100+ 4,370 $ Plus de tarifs | 25F | 3V | PC Pin | -10%, +30% | 7.3mm | 1000 hours @ 65°C | Can | Through Hole | 0.027ohm | 16mm | - | - | 25mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 8,290 $ 10+ 6,220 $ 25+ 6,010 $ 50+ 5,790 $ 100+ 5,200 $ Plus de tarifs | 0.47F | 5.5V | PC Pin | -20%, +80% | 5.08mm | 1000 hours @ 85°C | Coin | Through Hole | 6.5ohm | 16.5mm | - | - | 13mm | FT Supercapacitors Series | -40°C | 85°C | - | ||||||
Each | 1+ 10,000 $ 10+ 7,860 $ 25+ 7,520 $ 50+ 7,190 $ 100+ 6,510 $ Plus de tarifs | 1F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.35ohm | 8mm | 24mm | 8mm | 22mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ 8,590 $ 10+ 8,190 $ 25+ 7,730 $ 50+ 7,440 $ | 1F | 9V | PC Pin | -10%, +30% | 13.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.35ohm | - | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ 3,780 $ 10+ 2,740 $ 25+ 2,580 $ 50+ 2,390 $ 100+ 2,130 $ Plus de tarifs | 5F | 2.7V | PC Pin | 0%, +100% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.07ohm | 10mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 23,040 $ 10+ 18,450 $ 25+ 17,530 $ 50+ 16,600 $ 100+ 16,030 $ | 4.7F | 5.5V | PC Pin | -20%, +80% | 10.16mm | 1000 hours @ 70°C | Radial Leaded | Through Hole | 35ohm | 28.5mm | - | - | 22mm | FG Supercapacitors Series | -25°C | 70°C | - | ||||||
WURTH ELEKTRONIK | Each | 1+ 5,730 $ 10+ 5,360 $ 25+ 5,190 $ 50+ 5,020 $ 100+ 4,470 $ Plus de tarifs | 5F | 2.7V | PC Pin | -10%, +30% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.04ohm | 10mm | - | - | 20mm | WCAP-STSC Series | -40°C | 65°C | - | |||||
Each | 1+ 10,050 $ 10+ 7,660 $ 25+ 7,250 $ 50+ 6,830 $ 100+ 6,290 $ | 50F | 3V | PC Pin | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.02ohm | 18mm | - | - | 40mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 4,670 $ 10+ 3,560 $ 25+ 3,380 $ 50+ 3,190 $ 100+ 2,960 $ Plus de tarifs | 10F | 3V | PC Pin | -10%, +30% | 5.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.05ohm | 12.5mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
Each | 1+ 2,140 $ 10+ 2,010 $ 25+ 2,010 $ 50+ 1,990 $ 100+ 1,910 $ Plus de tarifs | 5F | 2.7V | PC Pin | 0%, +100% | 5mm | 1000 hours @ 65°C | Can | Through Hole | 0.07ohm | 10mm | - | - | 20mm | SCC Series | -40°C | 65°C | - | ||||||
WURTH ELEKTRONIK | Each | 1+ 17,640 $ 10+ 15,590 $ 25+ 14,900 $ 50+ 14,220 $ | 50F | 2.7V | PC Pin | -10%, +30% | 7.5mm | 1000 hours @ 65°C | Can | Through Hole | 0.015ohm | 18mm | - | - | 40mm | WCAP-STSC Series | -40°C | 65°C | - | |||||
Each | 1+ 13,920 $ 10+ 10,800 $ 25+ 10,650 $ 50+ 10,480 $ 100+ 8,890 $ | 1F | 5.5V | PC Pin | -20%, +80% | 7.62mm | 1000 hours @ 85°C | Can | Through Hole | 60ohm | 21.5mm | - | - | 22mm | FR Supercapacitors Series | -40°C | 85°C | - | ||||||
Each | 1+ 9,120 $ 10+ 7,430 $ 25+ 7,190 $ 50+ 6,980 $ 100+ 6,760 $ | 7.5F | 5.5V | PC Pin | -10%, +30% | 18mm | 1000 hours @ 65°C | Can | Through Hole | 0.09ohm | 12.5mm | 25mm | 12.5mm | 32mm | SCM Series | -40°C | 65°C | - | ||||||
Each | 1+ 4,630 $ | 0.33F | 5.5V | PC Pin | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 50ohm | 11.5mm | - | - | 12.7mm | KR Series | -25°C | 70°C | - | ||||||
Each | 1+ 8,690 $ | 1F | 5.5V | PC Pin | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 30ohm | 21.5mm | - | - | 6.9mm | KR Series | -25°C | 70°C | - | ||||||
EATON ELECTRONICS | Each | 1+ 5,300 $ | 1F | 2.5V | PC Pin | -20%, +80% | 20mm | 1000 hours @ 70°C | Can | Through Hole | 0.4ohm | 8mm | - | - | 13mm | PowerStor B Series | -25°C | 70°C | - | |||||
Each | 1+ 4,630 $ | 0.33F | 5.5V | PC Pin | -20%, +80% | 10mm | 1000 hours @ 70°C | Coin | Through Hole | 50ohm | 11.5mm | - | - | 5.2mm | KR Series | -25°C | 70°C | - | ||||||
Each | 1+ 3,230 $ 10+ 2,510 $ 25+ 2,340 $ 50+ 2,160 $ 100+ 2,030 $ Plus de tarifs | 0.1F | 5.5V | PC Pin | -20%, +80% | 5.08mm | 1000 hours @ 70°C | Coin | Through Hole | 100ohm | 13mm | - | - | 8.5mm | FY Series | -25°C | 70°C | - | ||||||
Each | 1+ 11,500 $ 10+ 8,820 $ 25+ 8,270 $ 50+ 7,720 $ | 1F | 5.5V | PC Pin | -20%, +80% | 10.16mm | 1000 hours @ 70°C | Coin | Through Hole | 20ohm | 28.5mm | - | - | 11mm | FY Series | -25°C | 70°C | - | ||||||