0
0 articles0,00 $

15µF Leaded Tantalum Capacitors :

62 produit(s) trouvé(s)
Trouvez une vaste gamme de 15µF Leaded Tantalum Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Leaded Tantalum Capacitors, tels que 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay, Kyocera Avx & Multicomp Pro.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
47F595

Date/Lot Code

Each
1+15,360 $
5+13,530 $
10+11,700 $
25+11,080 $
100+10,450 $
Plus de tarifs
15µF
20V
± 10%
PC Pin
-
-
M
209mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
88H2617

RoHS

Date/Lot Code

Each
1+1,930 $
10+1,050 $
25+1,000 $
50+0,956 $
100+0,910 $
Plus de tarifs
15µF
25V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
6mm
TAP Series
-
10mm
-55°C
125°C
-
65F2345

Date/Lot Code

Each
1+10,270 $
25+7,480 $
100+6,080 $
250+5,810 $
500+5,550 $
Plus de tarifs
15µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
15.49mm
-
-55°C
85°C
-
99M0575

RoHS

Date/Lot Code

Each
1+9,170 $
25+7,340 $
100+7,130 $
250+6,990 $
500+6,840 $
Plus de tarifs
15µF
35V
± 10%
PC Pin
5.08mm
-
-
-
Radial Leaded
8.6mm
TANTALEX 199D Series
-
15mm
-55°C
85°C
-
80K9128

RoHS

Date/Lot Code

Each
1+2,140 $
10+1,660 $
25+1,520 $
50+1,380 $
100+1,220 $
Plus de tarifs
15µF
25V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
6mm
MCDT Series
-
9.5mm
-55°C
125°C
-
70K8924

RoHS

Date/Lot Code

Each
1+5,350 $
10+4,760 $
25+4,400 $
50+4,050 $
100+3,590 $
Plus de tarifs
15µF
10V
± 10%
PC Pin
5mm
3.7ohm
-
-
Radial Leaded
5.5mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
54J4642

RoHS

Date/Lot Code

Each
1+1,420 $
10+0,866 $
25+0,802 $
50+0,740 $
100+0,676 $
Plus de tarifs
15µF
16V
± 10%
PC Pin
2.5mm
2.5ohm
-
-
Radial Leaded
5.5mm
TAP Series
-
9mm
-55°C
125°C
-
42AC0179

RoHS

Each
1+13,600 $
25+10,540 $
100+8,950 $
250+8,620 $
500+8,280 $
Plus de tarifs
15µF
25V
± 10%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
11.4mm
-55°C
125°C
-
47R4580

RoHS

Each
1+11,690 $
25+9,120 $
100+7,000 $
250+6,870 $
500+6,730 $
Plus de tarifs
15µF
20V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
12.04mm
-
-55°C
85°C
-
01M7260

RoHS

Each
1+10,320 $
25+9,910 $
100+8,720 $
250+8,150 $
500+7,370 $
Plus de tarifs
15µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
TANTALEX CTS13 Series
15mm
-
-55°C
55°C
-
98K1290

RoHS

KYOCERA AVX
Each
1+2,090 $
10+1,280 $
25+1,240 $
50+1,210 $
100+1,170 $
Plus de tarifs
15µF
16V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
Radial Leaded
-
TAP Series
-
10.5mm
-55°C
85°C
-
98K1292

RoHS

KYOCERA AVX
Each
1+4,250 $
25+3,380 $
100+3,340 $
250+3,280 $
500+3,240 $
Plus de tarifs
15µF
35V
± 20%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
TAP Series
-
12mm
-55°C
85°C
-
98K1291

RoHS

KYOCERA AVX
Each
1+2,130 $
10+1,650 $
25+1,600 $
50+1,550 $
100+1,510 $
Plus de tarifs
15µF
25V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
TAP Series
-
11.5mm
-55°C
85°C
-
59M3019

RoHS

Each
1+21,670 $
5+19,430 $
10+17,170 $
25+15,890 $
100+14,600 $
Plus de tarifs
15µF
20V
± 10%
Axial Leaded
-
9ohm
-
-
Axial Leaded
4.45mm
T110 MIL-PRF-39003 Series
12.04mm
-
-55°C
125°C
-
55AC3860

RoHS

KYOCERA AVX
Each
1+1,010 $
10+0,859 $
25+0,849 $
50+0,839 $
100+0,829 $
Plus de tarifs
15µF
10V
± 10%
Radial Leaded
2.5mm
3.7ohm
-
-
Radial Leaded
-
TAP Series
-
9mm
-55°C
125°C
-
83K1424

RoHS

Each
20+16,100 $
25+16,090 $
50+16,070 $
100+16,060 $
250+15,730 $
Plus de tarifs
15µF
35V
± 20%
PC Pin
-
1.6ohm
-
-
Axial Leaded
7.34mm
T110 Series, MIL-PRF-39003 Series
17.42mm
-
-55°C
125°C
-
46C0492
Each
100+9,020 $
250+8,460 $
500+7,910 $
15µF
20V
± 10%
PC Pin
-
-
S
-
Axial Leaded
4.7mm
M39003 Series
15.49mm
-
-55°C
85°C
MIL-PRF-39003/01
70K8823

RoHS

Each
43+6,800 $
50+5,470 $
100+5,230 $
500+4,870 $
1000+4,760 $
Plus de tarifs
15µF
15V
± 10%
PC Pin
-
2.5ohm
-
-
Axial Leaded
4.57mm
T322 Series
8.76mm
-
-55°C
85°C
-
49C6075
Each
500+4,910 $
1000+4,810 $
2500+4,710 $
15µF
25V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
83K3285

RoHS

Each
1+9,220 $
10+6,790 $
25+6,300 $
50+5,810 $
100+5,470 $
Plus de tarifs
15µF
20V
± 20%
PC Pin
-
2.3ohm
-
-
Axial Leaded
4.57mm
T322 Series
10.67mm
-
-55°C
85°C
-
57K7982

RoHS

Each
1000+2,610 $
2500+2,560 $
15µF
6.3V
± 10%
PC Pin
2.54mm
0.9ohm
-
-
Radial Leaded
5mm
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
-
83K1527

RoHS

Each
20+63,870 $
25+63,180 $
50+62,480 $
100+61,780 $
15µF
75V
± 20%
PC Pin
-
1.2ohm
-
-
Axial Leaded
8.92mm
T110 Series, MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
-
72K9732

RoHS

Each
100+10,750 $
250+10,340 $
500+9,930 $
15µF
35V
± 10%
PC Pin
5.08mm
1.6ohm
-
-
Radial Leaded
8.4mm
UltraDip II T35X Series
-
12.7mm
-55°C
125°C
-
70K8925

RoHS

Each
1000+3,610 $
2500+3,450 $
15µF
16V
± 10%
PC Pin
5mm
2.5ohm
-
-
Radial Leaded
5.5mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
30C9297
Each
500+2,360 $
1000+2,060 $
2500+1,700 $
15µF
20V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
6mm
TANTALEX 199D Series
-
10.16mm
-55°C
85°C
-
1-25 sur 62 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK