0
0 articles0,00 $

Leaded Tantalum Capacitors :

32 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
14M4123

Date/Lot Code

Each
1+242,000 $
5+237,160 $
10+232,330 $
25+227,490 $
470µF
75V
± 10%
PC Pin
-
0.9ohm
-
2.75A
Axial Leaded
10.31mm
ST Series
28.6mm
-
-55°C
125°C
-
35H6374

Date/Lot Code

Each
1+225,610 $
5+212,310 $
10+199,010 $
25+193,670 $
50+188,330 $
Plus de tarifs
470µF
75V
± 10%
PC Pin
-
0.9ohm
-
2.75A
Axial Leaded
10.31mm
SuperTan DLA 93026 Series
26.97mm
-
-55°C
125°C
-
30H5017

Date/Lot Code

Each
1+277,180 $
5+271,630 $
10+266,090 $
25+260,560 $
470µF
75V
± 20%
-
-
0.9ohm
-
-
-
-
ST Series
-
-
-55°C
125°C
-
50AJ0465

RoHS

Date/Lot Code

Each
1+349,700 $
5+342,700 $
10+335,710 $
25+328,720 $
470µF
75V
± 10%
PC Pin
-
0.9ohm
P
2.75A
Axial Leaded
10.31mm
TWA Series
26.97mm
-
-55°C
125°C
MIL-PRF-39006/33
12AN0712

RoHS

Date/Lot Code

Each
1+405,410 $
5+384,310 $
10+363,220 $
25+355,950 $
390µF
60V
± 10%
Axial Leaded
-
0.9ohm
-
2.1A
-
9.53mm
SuperTan T34 Series
19.46mm
-
-55°C
85°C
-
57K7982

RoHS

Each
1000+2,650 $
2000+2,520 $
3000+2,500 $
5000+2,490 $
10000+2,430 $
Plus de tarifs
15µF
6.3V
± 10%
PC Pin
2.54mm
0.9ohm
-
-
Radial Leaded
5mm
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
-
54J5612

RoHS

Each
100+12,790 $
200+12,510 $
300+12,250 $
500+11,970 $
1000+11,870 $
Plus de tarifs
68µF
20V
± 10%
PC Pin
5mm
0.9ohm
-
-
Radial Leaded
9mm
TAP Series
-
16mm
-55°C
125°C
-
70K8941

RoHS

Each
100+11,980 $
200+11,610 $
300+11,240 $
500+10,860 $
1000+10,640 $
Plus de tarifs
150µF
6V
± 10%
PC Pin
5mm
0.9ohm
-
-
Radial Leaded
8.4mm
UltraDip II T35X Series
-
14mm
-55°C
125°C
-
86H3453
Each
25+142,600 $
50+139,750 $
75+136,910 $
125+134,050 $
250+131,190 $
Plus de tarifs
220µF
50V
± 20%
PC Pin
-
0.9ohm
-
1.8A
Axial Leaded
7.92mm
ST Series
17.88mm
-
-55°C
125°C
-
73AC8420
Each
12+239,010 $
36+234,230 $
60+229,450 $
470µF
75V
± 20%
PC Pin
-
0.9ohm
M
2.75A
Axial Leaded
10.31mm
TWA Series
26.97mm
-
-55°C
85°C
MIL-PRF-39006/33
70K8855

RoHS

Each
12+23,490 $
25+22,580 $
50+21,670 $
100+21,240 $
250+20,800 $
Plus de tarifs
220µF
6V
± 10%
PC Pin
-
0.9ohm
-
-
Axial Leaded
7.11mm
T322 Series
13.46mm
-
-55°C
85°C
-
83K1437

RoHS

Each
20+18,480 $
40+17,530 $
60+16,300 $
100+14,290 $
200+13,310 $
Plus de tarifs
180µF
6V
± 10%
PC Pin
-
0.9ohm
-
-
Axial Leaded
7.34mm
T110 MIL-PRF-39003 Series
17.42mm
-
-55°C
125°C
-
67W0409
Each
1+243,450 $
5+235,030 $
10+215,180 $
25+208,380 $
50+205,840 $
Plus de tarifs
470µF
75V
± 20%
Axial Leaded
-
0.9ohm
-
2.55A
Axial Leaded
-
T16 Series
28.6mm
-
-55°C
85°C
-
94H7021
Each
20+195,680 $
40+191,760 $
60+187,850 $
100+183,930 $
200+180,030 $
Plus de tarifs
390µF
60V
± 20%
PC Pin
-
0.9ohm
-
2.1A
Axial Leaded
10.31mm
ST Series
21.03mm
-
-55°C
125°C
-
54J4990

RoHS

Each
100+2,470 $
200+2,350 $
300+2,210 $
500+2,090 $
1000+2,000 $
Plus de tarifs
220µF
6.3V
± 10%
PC Pin
5mm
0.9ohm
-
-
Radial Leaded
9mm
TAP Series
-
14.5mm
-55°C
125°C
-
54J4713

RoHS

Each
500+2,060 $
1000+1,850 $
1500+1,820 $
2500+1,780 $
5000+1,720 $
Plus de tarifs
150µF
6.3V
± 10%
PC Pin
5mm
0.9ohm
-
-
Radial Leaded
8.5mm
TAP Series
-
14mm
-55°C
125°C
-
67W0398
Each
1+221,560 $
5+196,530 $
10+166,500 $
25+163,170 $
50+159,840 $
Plus de tarifs
220µF
50V
± 20%
PC Pin
-
0.9ohm
-
1.8A
Axial Leaded
-
T16 Series
23.42mm
-
-55°C
85°C
-
57K8009

RoHS

Each
100+19,880 $
200+19,470 $
300+19,080 $
500+18,680 $
1000+18,290 $
Plus de tarifs
220µF
6.3V
± 20%
PC Pin
5.08mm
0.9ohm
-
-
Radial Leaded
8.9mm
UltraDip II T35X Series
-
13.5mm
-55°C
125°C
-
72K9733

RoHS

Each
100+11,800 $
200+11,510 $
300+11,200 $
500+10,910 $
1000+10,630 $
Plus de tarifs
150µF
6.3V
± 10%
PC Pin
5.08mm
0.9ohm
-
-
Radial Leaded
8.4mm
UltraDip II T35X Series
-
12.7mm
-55°C
125°C
-
56P4331
Each
25+155,680 $
50+152,570 $
75+149,450 $
125+146,340 $
250+143,220 $
Plus de tarifs
220µF
50V
± 10%
PC Pin
-
0.9ohm
-
1.8A
Axial Leaded
7.92mm
ST Series
17.88mm
-
-55°C
125°C
-
95M7568
Each
12+189,680 $
24+186,760 $
36+183,840 $
60+180,920 $
120+177,310 $
Plus de tarifs
470µF
75V
± 10%
PC Pin
-
0.9ohm
-
2.75A
Axial Leaded
9.52mm
TWA Series
26.97mm
-
-55°C
125°C
-
35H6373
Each
20+195,060 $
25+188,140 $
50+185,370 $
100+181,230 $
470µF
75V
± 20%
-
-
0.9ohm
-
-
-
-
SuperTan DLA 93026 Series
-
-
-55°C
125°C
-
22K2640

RoHS

Each (Supplied on Full Reel)
Bobine complète
500+6,280 $
1000+6,270 $
1500+6,260 $
2500+6,240 $
5000+6,120 $
Plus de tarifs
68µF
20V
-
-
5mm
0.9ohm
-
-
-
-
-
-
-
-55°C
125°C
-
89K7874

Date/Lot Code

Each
25+121,390 $
50+113,790 $
75+112,600 $
125+111,420 $
250+109,200 $
Plus de tarifs
220µF
50V
± 10%
-
-
0.9ohm
-
-
-
-
SuperTan DLA 93026 Series
-
-
-55°C
85°C
-
70K8851

RoHS

Each
16+16,610 $
25+16,400 $
50+16,190 $
100+15,870 $
500+15,540 $
150µF
6V
± 10%
PC Pin
-
0.9ohm
-
-
Axial Leaded
7.11mm
T322 Series
13.46mm
-
-55°C
85°C
-
1-25 sur 32 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK