0
0 articles0,00 $

Leaded Tantalum Capacitors :

69 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
38H9224

RoHS

Date/Lot Code

Each
1+4,280 $
25+2,750 $
100+2,430 $
250+2,380 $
500+2,310 $
Plus de tarifs
10µF
50V
± 10%
PC Pin
2.5mm
1.6ohm
-
-
Radial Leaded
8mm
TAP Series
-
11.5mm
-55°C
125°C
-
73H5776

Date/Lot Code

Each
1+227,230 $
5+213,840 $
10+200,440 $
25+195,060 $
50+189,690 $
Plus de tarifs
150µF
50V
± 10%
PC Pin
-
1.6ohm
-
2.75A
Axial Leaded
10.31mm
SuperTan DLA 93026 Series
28.6mm
-
-55°C
125°C
-
59M3134

RoHS

Date/Lot Code

Each
1+24,340 $
5+22,060 $
10+19,780 $
25+18,580 $
100+17,380 $
Plus de tarifs
10µF
50V
± 10%
Radial Leaded
5.08mm
1.6ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
15.5mm
-55°C
125°C
-
83C8286

RoHS

Date/Lot Code

Each
1+3,250 $
25+2,280 $
100+1,780 $
250+1,650 $
500+1,460 $
Plus de tarifs
10µF
50V
± 10%
PC Pin
5mm
1.6ohm
-
-
Radial Leaded
8mm
TAP Series
-
13mm
-55°C
125°C
-
96M1019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+3,260 $
25+2,280 $
100+1,780 $
250+1,650 $
500+1,620 $
Plus de tarifs
10µF
50V
± 10%
-
5mm
1.6ohm
-
-
-
-
TAP Series
-
-
-55°C
125°C
-
25M8480

RoHS

Each
1+1,870 $
10+1,460 $
25+1,340 $
50+1,220 $
100+1,090 $
Plus de tarifs
15µF
35V
± 20%
PC Pin
5.1mm
1.6ohm
-
-
Radial Leaded
-
MCCB Series
-
16mm
-55°C
125°C
-
16AC3573

RoHS

Each
1+24,630 $
5+22,330 $
10+20,030 $
25+18,830 $
100+17,630 $
Plus de tarifs
10µF
50V
± 10%
Radial Leaded
5.08mm
1.6ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
13.5mm
-55°C
125°C
-
71AK8170
Each
1+41,480 $
5+39,700 $
10+37,970 $
25+34,970 $
100+32,380 $
Plus de tarifs
10µF
50V
± 10%
Axial Leaded
-
1.6ohm
R
280mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
17.42mm
-
-55°C
125°C
MIL-PRF-39003/01
57K9326

RoHS

Date/Lot Code

Each
1+21,740 $
5+19,450 $
10+17,150 $
25+15,950 $
100+14,740 $
Plus de tarifs
10µF
50V
± 10%
PC Pin
5mm
1.6ohm
-
-
Radial Leaded
8.9mm
UltraDip II T35X Series
-
13.5mm
-55°C
125°C
-
98K1318

RoHS

KYOCERA AVX
Each
1+2,280 $
10+1,280 $
25+1,250 $
50+1,220 $
100+1,190 $
Plus de tarifs
33µF
16V
± 20%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
TAP Series
-
11.5mm
-55°C
85°C
-
25M8465

RoHS

Each
1+1,100 $
10+0,805 $
25+0,724 $
50+0,645 $
100+0,559 $
Plus de tarifs
33µF
16V
± 20%
PC Pin
5.1mm
1.6ohm
-
-
Radial Leaded
7.5mm
MCCB Series
-
14mm
-55°C
125°C
-
39T1208

RoHS

Each
1+3,010 $
25+2,530 $
100+2,360 $
250+2,190 $
500+1,970 $
Plus de tarifs
10µF
50V
± 20%
PC Pin
5.1mm
1.6ohm
-
-
Radial Leaded
-
MCCB Series
-
16mm
-55°C
125°C
-
25M8451

RoHS

Each
1+1,580 $
10+1,260 $
25+1,160 $
50+1,070 $
100+0,963 $
Plus de tarifs
100µF
6.3V
± 20%
PC Pin
5.08mm
1.6ohm
-
-
Radial Leaded
8mm
MCCB Series
-
16mm
-55°C
85°C
-
55AC3856

RoHS

KYOCERA AVX
Each
1+7,700 $
10+6,880 $
25+6,440 $
50+5,970 $
100+5,380 $
Plus de tarifs
10µF
50V
± 10%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
TAP Series
-
13mm
-55°C
125°C
-
98K1292

RoHS

KYOCERA AVX
Each
1+4,570 $
25+3,710 $
100+3,610 $
250+3,600 $
500+3,570 $
Plus de tarifs
15µF
35V
± 20%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
TAP Series
-
12mm
-55°C
85°C
-
59M3108

RoHS

Each
1+15,760 $
25+12,580 $
100+10,810 $
250+10,450 $
500+10,090 $
Plus de tarifs
100µF
6.3V
± 10%
Radial Leaded
2.54mm
1.6ohm
-
-
Radial Leaded
-
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
14AM4869

RoHS

Each
1+25,630 $
5+23,160 $
10+20,670 $
25+19,380 $
100+18,070 $
Plus de tarifs
10µF
50V
± 10%
Axial Leaded
-
1.6ohm
-
-
-
7.11mm
T322 Series
13.46mm
-
-55°C
125°C
-
83K1411

RoHS

Each
20+20,130 $
40+19,700 $
60+19,270 $
100+18,720 $
200+18,350 $
Plus de tarifs
100µF
6V
± 10%
PC Pin
-
1.6ohm
-
-
Axial Leaded
7.34mm
T110 Series, MIL-PRF-39003 Series
17.42mm
-
-55°C
125°C
-
96M1020

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
750+2,090 $
1500+2,040 $
2250+2,030 $
3750+2,020 $
7500+2,000 $
Plus de tarifs
10µF
50V
± 10%
PC Pin
2.5mm
1.6ohm
-
-
Radial Leaded
8mm
TAP Series
-
11.5mm
-55°C
125°C
-
54J4511

RoHS

Each
1000+1,310 $
2000+1,280 $
3000+1,250 $
5000+1,230 $
10000+1,200 $
Plus de tarifs
100µF
6.3V
± 10%
PC Pin
2.5mm
1.6ohm
-
-
Radial Leaded
7mm
TAP Series
-
10.5mm
-55°C
125°C
-
83K1424

RoHS

Each
20+16,360 $
40+16,040 $
60+15,720 $
100+15,400 $
200+15,100 $
Plus de tarifs
15µF
35V
± 20%
PC Pin
-
1.6ohm
-
-
Axial Leaded
7.34mm
T110 Series, MIL-PRF-39003 Series
17.42mm
-
-55°C
125°C
-
54J4399

RoHS

Each (Supplied on Full Reel)
Bobine complète
750+3,220 $
1500+3,160 $
2250+3,100 $
3750+3,030 $
7500+2,960 $
Plus de tarifs
10µF
50V
± 5%
PC Pin
5mm
1.6ohm
-
-
Radial Leaded
8mm
TAP Series
-
13mm
-55°C
125°C
-
72K9643

RoHS

Each
20+33,120 $
40+32,460 $
60+31,800 $
100+31,140 $
200+30,470 $
Plus de tarifs
10µF
75V
± 10%
PC Pin
-
1.6ohm
-
-
Axial Leaded
7.34mm
T110 MIL-PRF-39003 Series
17.42mm
-
-55°C
125°C
-
56P4736
Each
20+224,000 $
40+215,010 $
60+193,770 $
100+186,520 $
200+183,810 $
Plus de tarifs
150µF
125V
± 20%
PC Pin
-
1.6ohm
-
2.75A
Axial Leaded
10.31mm
SuperTan DLA 93026 Series
35.7mm
-
-55°C
125°C
-
54J4508

RoHS

Each (Supplied on Full Reel)
Bobine complète
750+1,300 $
1500+1,280 $
2250+1,250 $
3750+1,230 $
7500+1,200 $
Plus de tarifs
100µF
6.3V
± 10%
PC Pin
5mm
1.6ohm
-
-
Radial Leaded
7mm
TAP Series
-
12mm
-55°C
125°C
-
1-25 sur 69 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK