Leaded Tantalum Capacitors :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
(4)
(2)
ESR
=15ohm
1
(13)
(1)
(1)
(1)
(3)
(1)
(1)
(1)
Capacitance
(15)
(1)
Voltage(DC)
(9)
(7)
Capacitance Tolerance
(11)
(4)
(1)
Capacitor Terminals
(13)
(2)
Lead Spacing
(3)
(3)
(2)
(1)
(2)
Failure Rate
(1)
Ripple Current
(1)
Capacitor Case / Package
(4)
(11)
Product Diameter
(1)
(2)
(7)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lead Spacing | ESR | Failure Rate | Ripple Current | Capacitor Case / Package | Product Diameter | Product Range | Product Length | Product Height | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,574 $ 10+0,388 $ 100+0,322 $ 500+0,256 $ 1000+0,216 $ Plus de tarifs | 0.33µF | 35V | ± 20% | PC Pin | 5.1mm | 15ohm | - | - | Radial Leaded | - | MCCB Series | - | 10mm | -55°C | 125°C | - | ||||||
Each | 1+0,862 $ 10+0,473 $ 25+0,459 $ 50+0,444 $ 100+0,430 $ Plus de tarifs | 0.33µF | 35V | ± 10% | PC Pin | 2.5mm | 15ohm | - | - | Radial Leaded | 4.5mm | TAP Series | - | 7mm | -55°C | 125°C | - | ||||||
Each | 1+4,870 $ 10+3,320 $ 25+3,100 $ 50+2,850 $ 100+2,670 $ Plus de tarifs | 0.33µF | 50V | ± 10% | PC Pin | 2.54mm | 15ohm | - | - | Radial Leaded | 4.5mm | UltraDip II T35X Series | - | 7.1mm | -55°C | 125°C | - | ||||||
Each | 1+0,819 $ 10+0,575 $ 25+0,530 $ 50+0,486 $ 100+0,440 $ Plus de tarifs | 0.33µF | 50V | ± 10% | PC Pin | 2.5mm | 15ohm | - | - | Radial Leaded | 4.5mm | TAP Series | - | 7mm | -55°C | 125°C | - | ||||||
Each | 1+1,390 $ 10+0,825 $ 25+0,799 $ 50+0,774 $ 100+0,748 $ Plus de tarifs | 0.33µF | 35V | ± 20% | Radial Leaded | 5mm | 15ohm | - | - | Radial Leaded | - | TAP Series | - | 8.5mm | -55°C | 85°C | - | ||||||
Each | 1+0,704 $ 10+0,517 $ 25+0,464 $ 50+0,413 $ 100+0,359 $ Plus de tarifs | 0.33µF | 50V | ± 20% | PC Pin | 5.1mm | 15ohm | - | - | Radial Leaded | - | MCCB Series | - | 10mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1500+0,318 $ | 0.33µF | 35V | ± 10% | PC Pin | 2.5mm | 15ohm | - | - | Radial Leaded | 4.5mm | TAP Series | - | 7mm | -55°C | 125°C | - | ||||||
Each | 1000+2,030 $ 2500+1,920 $ | 0.33µF | 35V | ± 10% | PC Pin | 5mm | 15ohm | - | - | Radial Leaded | 4.5mm | UltraDip II T35X Series | - | 8.6mm | -55°C | 125°C | - | ||||||
32AJ8365 | Each | 1+19,710 $ 5+18,820 $ 10+17,660 $ 25+15,780 $ 100+14,850 $ Plus de tarifs | 0.33µF | 50V | ± 10% | PC Pin | - | 15ohm | M | 77mA | Axial Leaded | - | T212_CSR13 M39003/01 Series | 7.26mm | - | -55°C | 125°C | MIL-PRF-39003/01 | |||||
Each | 150+10,850 $ 500+10,370 $ 1000+9,880 $ 2500+9,680 $ | 0.33µF | 50V | ± 10% | PC Pin | - | 15ohm | - | - | Axial Leaded | 3.43mm | T110 Series, MIL-PRF-39003 Series | 7.26mm | - | -55°C | 125°C | - | ||||||
Each | 61+4,260 $ 100+4,020 $ 500+3,610 $ 1000+3,480 $ 2500+3,350 $ | 0.33µF | 50V | ± 10% | PC Pin | - | 15ohm | - | - | Axial Leaded | 2.79mm | T322 Series | 7.37mm | - | -55°C | 85°C | - | ||||||
Each | 1+5,280 $ 10+3,810 $ 25+3,540 $ 50+3,250 $ 100+3,070 $ Plus de tarifs | 0.33µF | 50V | ± 10% | Radial Leaded | 5.08mm | 15ohm | - | - | Radial Leaded | - | UltraDip II T35X Series | - | 8.6mm | -55°C | 125°C | - | ||||||
Each | 1000+1,890 $ 2500+1,750 $ | 0.33µF | 35V | ± 20% | PC Pin | 2.54mm | 15ohm | - | - | Radial Leaded | 4.5mm | UltraDip II T35X Series | - | 7.1mm | -55°C | 125°C | - | ||||||
Each | 81+3,290 $ 100+3,100 $ 500+2,750 $ 1000+2,660 $ 2500+2,540 $ | 0.33µF | 35V | ± 10% | - | - | 15ohm | - | - | - | - | T322 Series | - | - | -55°C | 85°C | - | ||||||
Each | 150+15,610 $ 250+15,290 $ 500+14,980 $ | 0.39µF | 35V | ± 5% | PC Pin | - | 15ohm | - | - | Axial Leaded | 3.43mm | T110 Series, MIL-PRF-39003 Series | 7.26mm | - | -55°C | 125°C | - | ||||||
Each | 1000+2,070 $ 2500+1,960 $ | 0.33µF | 35V | ± 10% | PC Pin | 2.54mm | 15ohm | - | - | Radial Leaded | 4.5mm | UltraDip II T35X Series | - | 7.1mm | -55°C | 125°C | - | ||||||