0
0 articles0,00 $

Leaded Tantalum Capacitors :

35 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
10AN1850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+6,290 $
25+5,910 $
100+5,560 $
250+5,100 $
500+4,610 $
Plus de tarifs
4.7µF
25V
± 10%
Radial Leaded
2.54mm
4ohm
-
-
-
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
72K9718

RoHS

Date/Lot Code

Each
1+5,310 $
10+3,780 $
25+3,490 $
50+3,180 $
100+2,990 $
Plus de tarifs
6.8µF
16V
± 10%
PC Pin
2.54mm
4ohm
-
Radial Leaded
5mm
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
57K9293

RoHS

Date/Lot Code

Each
1+4,980 $
10+3,430 $
25+3,210 $
50+2,970 $
100+2,790 $
Plus de tarifs
3.3µF
35V
± 10%
PC Pin
2.54mm
4ohm
-
Radial Leaded
5mm
UltraDip II T35X Series
-
8.6mm
-55°C
125°C
50H7812

RoHS

Date/Lot Code

Each
1+1,390 $
10+0,721 $
25+0,702 $
50+0,682 $
100+0,663 $
Plus de tarifs
4.7µF
25V
± 10%
PC Pin
2.5mm
4ohm
-
Radial Leaded
5mm
TAP Series
-
8.5mm
-55°C
125°C
25M8475

RoHS

Each
1+0,736 $
10+0,506 $
100+0,426 $
500+0,345 $
1000+0,295 $
Plus de tarifs
4.7µF
25V
± 20%
PC Pin
5.1mm
4ohm
-
Radial Leaded
5mm
MCCB Series
-
11mm
-55°C
125°C
98K1327

RoHS

Each
1+1,400 $
10+0,742 $
25+0,718 $
50+0,693 $
100+0,669 $
Plus de tarifs
4.7µF
25V
± 20%
Radial Leaded
5mm
4ohm
-
Radial Leaded
5mm
TAP Series
-
10mm
-55°C
125°C
55AC3870

RoHS

Each
1+1,470 $
10+0,791 $
25+0,771 $
50+0,752 $
100+0,732 $
Plus de tarifs
4.7µF
25V
± 10%
Radial Leaded
2.5mm
4ohm
-
Radial Leaded
-
TAP Series
-
8.5mm
-55°C
125°C
25M8468

RoHS

Each
1+0,542 $
10+0,373 $
100+0,314 $
500+0,254 $
1000+0,217 $
Plus de tarifs
6.8µF
16V
± 20%
PC Pin
5.1mm
4ohm
-
Radial Leaded
-
MCCB Series
-
11mm
-55°C
125°C
98K1316

RoHS

KYOCERA AVX
Each
1+1,420 $
10+0,760 $
25+0,745 $
50+0,731 $
100+0,716 $
Plus de tarifs
3.3µF
35V
± 20%
Radial Leaded
5mm
4ohm
-
Radial Leaded
-
TAP Series
-
10mm
-55°C
85°C
59M3122

RoHS

Each
1+5,570 $
10+4,610 $
25+4,020 $
50+3,420 $
100+3,320 $
Plus de tarifs
4.7µF
25V
± 10%
Radial Leaded
5.08mm
4ohm
-
Radial Leaded
5mm
UltraDip II T35X Series
-
9.6mm
-55°C
125°C
42AC0152

RoHS

Each
1+6,400 $
10+4,730 $
25+4,400 $
50+4,060 $
100+3,860 $
Plus de tarifs
4.7µF
25V
± 20%
Radial Leaded
2.54mm
4ohm
-
Radial Leaded
-
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
83K3267

RoHS

Each
1+12,330 $
25+9,220 $
100+7,520 $
250+7,240 $
500+6,960 $
Plus de tarifs
4.7µF
35V
± 5%
PC Pin
-
4ohm
-
Axial Leaded
4.57mm
T322 Series
8.76mm
-
-55°C
85°C
70K8920

RoHS

Each
1000+2,860 $
2000+2,730 $
3000+2,700 $
5000+2,670 $
10000+2,620 $
Plus de tarifs
6.8µF
16V
± 10%
PC Pin
5mm
4ohm
-
Radial Leaded
5mm
UltraDip II T35X Series
-
9.6mm
-55°C
125°C
83K3269

RoHS

Each
1+9,670 $
10+6,800 $
25+6,380 $
50+5,950 $
100+5,670 $
Plus de tarifs
4.7µF
35V
± 20%
PC Pin
-
4ohm
-
Axial Leaded
4.57mm
T322 Series
8.76mm
-
-55°C
85°C
08J4281
Each
25+80,610 $
50+79,000 $
75+77,390 $
125+75,780 $
250+74,160 $
Plus de tarifs
100µF
15V
± 10%
PC Pin
-
4ohm
160mA
Axial Leaded
5.56mm
109D Series
15.45mm
-
-55°C
85°C
54J5514

RoHS

Each (Supplied on Full Reel)
Bobine complète
1250+0,607 $
2500+0,563 $
3750+0,549 $
6250+0,534 $
12500+0,523 $
Plus de tarifs
6.8µF
16V
± 10%
PC Pin
2.5mm
4ohm
-
Radial Leaded
5mm
TAP Series
-
8.5mm
-55°C
125°C
80K9139

RoHS

Each
2000+1,380 $
5000+1,070 $
10000+0,981 $
25000+0,889 $
3.3µF
35V
± 10%
PC Pin
2.5mm
4ohm
-
Radial Leaded
5.2mm
MCDT Series
-
8.5mm
-55°C
125°C
83K3268

RoHS

Each
1+8,020 $
10+6,220 $
25+6,020 $
50+5,810 $
100+5,710 $
Plus de tarifs
4.7µF
25V
± 20%
PC Pin
-
4ohm
-
Axial Leaded
4.57mm
T322 Series
8.76mm
-
-55°C
85°C
54J5303

RoHS

Each (Supplied on Full Reel)
Bobine complète
1250+0,632 $
2500+0,620 $
3750+0,607 $
6250+0,595 $
12500+0,582 $
Plus de tarifs
4.7µF
25V
± 10%
PC Pin
5mm
4ohm
-
Radial Leaded
5mm
TAP Series
-
10mm
-55°C
125°C
80K9146

RoHS

Each
2000+1,380 $
5000+0,980 $
10000+0,870 $
25000+0,763 $
4.7µF
25V
± 10%
PC Pin
2.5mm
4ohm
-
Radial Leaded
4.5mm
MCDT Series
-
7.5mm
-55°C
125°C
18M0391

RoHS

Each
20+75,780 $
40+74,540 $
60+73,280 $
100+71,810 $
200+70,350 $
Plus de tarifs
82µF
50V
± 20%
PC Pin
-
4ohm
340mA
Axial Leaded
10.31mm
109D Series
23.4mm
-
-55°C
85°C
57K8063

RoHS

Each
1000+2,460 $
2000+2,430 $
3000+2,390 $
5000+2,340 $
10000+2,290 $
Plus de tarifs
3.3µF
35V
± 20%
PC Pin
5.08mm
4ohm
-
Radial Leaded
5mm
UltraDip II T35X Series
-
9.9mm
-55°C
125°C
61AC3346
Each
1+71,380 $
5+69,940 $
10+68,530 $
25+67,100 $
100+65,660 $
Plus de tarifs
100µF
25V
± 20%
PC Pin
-
4ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-
-55°C
85°C
54J5078

RoHS

Each
1000+0,552 $
2000+0,513 $
3000+0,503 $
5000+0,492 $
10000+0,482 $
Plus de tarifs
3.3µF
35V
± 10%
PC Pin
5mm
4ohm
-
Radial Leaded
5mm
TAP Series
-
10mm
-55°C
125°C
54J5512

RoHS

Each
1000+0,436 $
2000+0,418 $
3000+0,410 $
5000+0,402 $
10000+0,393 $
Plus de tarifs
6.8µF
16V
± 10%
PC Pin
2.5mm
4ohm
-
Radial Leaded
5mm
TAP Series
-
8.5mm
-55°C
125°C
1-25 sur 35 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK