Leaded Tantalum Capacitors :
35 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(6)
(21)
Failure Rate
=P
1
(3)
(3)
(7)
(17)
(16)
(1)
(2)
(62)
Capacitance
(2)
(1)
(2)
(2)
(5)
(3)
(5)
(1)
Voltage(DC)
(1)
(5)
(3)
(2)
(2)
(4)
(9)
(2)
Capacitance Tolerance
(33)
(1)
(1)
Capacitor Terminals
(3)
(32)
ESR
(1)
(1)
(1)
(1)
(2)
(1)
(1)
(1)
Ripple Current
(3)
(2)
(3)
(2)
(1)
(1)
(1)
(1)
Capacitor Case / Package
(33)
Product Diameter
(4)
(8)
(3)
(3)
(4)
(3)
(9)
Product Range
(11)
(10)
(7)
(1)
(1)
(5)
Emballage
(35)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | ESR | Failure Rate | Ripple Current | Capacitor Case / Package | Product Diameter | Product Range | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
08C1081 | Each | 1+99,780 $ 5+91,800 $ 10+78,090 $ 25+75,350 $ 50+72,590 $ Plus de tarifs | 47µF | 50V | ± 10% | PC Pin | - | P | 1.155A | Axial Leaded | 7.92mm | M39006 Series | 16.28mm | -55°C | 125°C | MIL-PRF-39006 | |||||
93B9399 | Each | 1+13,500 $ 25+11,290 $ 100+9,290 $ 250+9,100 $ 500+8,910 $ Plus de tarifs | 1µF | 50V | ± 10% | PC Pin | - | P | 106mA | Axial Leaded | 3.43mm | M39003 Series | 7.26mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
46C0219 | Each | 1+18,090 $ 5+16,030 $ 10+13,960 $ 25+12,880 $ 100+11,790 $ Plus de tarifs | 6.8µF | 35V | ± 10% | PC Pin | - | P | 200mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
Each | 1+349,700 $ 5+342,700 $ 10+335,710 $ 25+328,720 $ | 470µF | 75V | ± 10% | PC Pin | 0.9ohm | P | 2.75A | Axial Leaded | 10.31mm | TWA Series | 26.97mm | -55°C | 125°C | MIL-PRF-39006/33 | ||||||
Each | 1+271,230 $ 5+265,810 $ 10+260,370 $ 25+254,950 $ 50+249,530 $ Plus de tarifs | 1200µF | 25V | ± 10% | PC Pin | 0.65ohm | P | 2.6A | Axial Leaded | 10.31mm | TWA Series | 19.46mm | -55°C | 125°C | MIL-PRF-39006/33 | ||||||
Each | 1+420,670 $ 5+371,960 $ 10+313,500 $ 25+284,270 $ 50+278,580 $ Plus de tarifs | 1800µF | 25V | ± 10% | PC Pin | 0.5ohm | P | 3.1A | Axial Leaded | 10.31mm | TWA Series | 26.97mm | -55°C | 125°C | MIL-PRF-39006/33 | ||||||
Each | 1+359,190 $ 5+352,000 $ 10+344,820 $ 25+337,640 $ 50+330,460 $ Plus de tarifs | 560µF | 60V | ± 10% | PC Pin | 0.8ohm | P | 2.75A | Axial Leaded | 10.31mm | TWA Series | 26.97mm | -55°C | 125°C | MIL-PRF-39006/33 | ||||||
02AM6525 | Each | 1+36,600 $ 5+34,990 $ 10+33,430 $ 25+30,720 $ 100+28,380 $ Plus de tarifs | 15µF | 50V | ± 10% | Axial Leaded | 1.2ohm | P | 323mA | Axial Leaded | - | T212_CSR13 M39003/01 Series | 17.42mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
46C0260 | Each | 20+19,450 $ 40+19,050 $ 60+18,660 $ 100+18,280 $ 200+17,890 $ Plus de tarifs | 10µF | 50V | ± 10% | PC Pin | - | P | 280mA | Axial Leaded | 7.34mm | M39003 Series | 17.42mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
46C0222 | Each | 20+20,060 $ 40+19,000 $ 60+17,920 $ 100+17,250 $ 200+16,690 $ Plus de tarifs | 22µF | 35V | ± 10% | PC Pin | - | P | 310mA | Axial Leaded | 7.34mm | M39003 Series | 17.42mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
08C1085 | Each | 20+105,780 $ 40+103,670 $ 60+101,560 $ 100+99,440 $ 200+97,330 $ Plus de tarifs | 82µF | 50V | ± 10% | PC Pin | - | P | 1.4A | Axial Leaded | 10.31mm | M39006 Series | 32.86mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
08C1101 | Each | 20+114,810 $ 40+112,520 $ 60+110,220 $ 100+107,930 $ 200+105,630 $ Plus de tarifs | 140µF | 60V | ± 10% | PC Pin | - | P | 1.85A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
97B1763 | Each | 20+61,560 $ 40+60,330 $ 60+59,090 $ 100+57,860 $ 200+56,630 $ Plus de tarifs | 10µF | 75V | ± 10% | PC Pin | - | P | - | Axial Leaded | 7.34mm | M39003 Series | 20.88mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
46C0204 | Each | 1+18,090 $ 25+13,960 $ 100+11,790 $ 250+10,850 $ 500+10,070 $ Plus de tarifs | 10µF | 20V | ± 10% | PC Pin | - | P | 186mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
61AC0831 | Each | 1+42,990 $ 5+37,840 $ 10+31,670 $ 25+28,570 $ 100+28,000 $ Plus de tarifs | 150µF | 15V | ± 20% | PC Pin | - | P | - | Axial Leaded | 8.92mm | M39003 Series | 23.42mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
08C1123 | Each | 25+99,070 $ 50+97,080 $ 75+95,100 $ 125+93,120 $ 250+91,140 $ Plus de tarifs | 22µF | 100V | ± 10% | PC Pin | 2.26ohm | P | 965mA | Axial Leaded | 7.92mm | M39006 Series | 28.67mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
08B9059 | Each | 20+42,970 $ 40+40,800 $ 60+38,710 $ 100+35,060 $ 200+31,920 $ Plus de tarifs | 47µF | 35V | ± 10% | PC Pin | 0.8ohm | P | 474mA | Axial Leaded | 8.92mm | T212 Series | 19.96mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
46C0191 | Each | 100+11,340 $ 200+11,120 $ 300+10,890 $ 500+10,650 $ 1000+10,430 $ Plus de tarifs | 3.3µF | 15V | ± 10% | PC Pin | - | P | - | Axial Leaded | 3.43mm | M39003 Series | 10.72mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
83H3885 | Each | 20+130,330 $ 40+126,320 $ 60+122,300 $ 100+119,810 $ 200+117,420 $ Plus de tarifs | 160µF | 50V | ± 10% | PC Pin | - | P | 1.9A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
61AC0868 | Each | 1+65,390 $ 5+62,450 $ 10+59,630 $ 25+54,680 $ 100+50,430 $ Plus de tarifs | 33µF | 15V | ± 5% | PC Pin | - | P | 820mA | Axial Leaded | 5.56mm | M39006 Series | 23.08mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
53H9950 | Each | 25+84,490 $ 50+82,800 $ 75+81,120 $ 125+79,420 $ 250+77,730 $ Plus de tarifs | 82µF | 75V | ± 10% | PC Pin | - | P | 1A | Axial Leaded | 7.92mm | M39006 Series | 28.67mm | -55°C | 125°C | MIL-PRF-39006/25 | |||||
08B8683 | Each | 75+17,740 $ 150+16,830 $ 225+15,650 $ 375+13,730 $ 750+12,780 $ Plus de tarifs | 6.8µF | 35V | ± 10% | PC Pin | 2.5ohm | P | 200mA | Axial Leaded | 4.7mm | T212 Series | 12.04mm | -55°C | 125°C | MIL-PRF-39003 | |||||
08C1115 | Each | 20+114,860 $ 40+112,560 $ 60+110,260 $ 100+107,970 $ 200+105,670 $ Plus de tarifs | 110µF | 75V | ± 10% | PC Pin | 0.73ohm | P | 1.85A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
46C0192 | Each | 100+11,820 $ 200+11,580 $ 300+11,340 $ 500+11,100 $ 1000+10,860 $ Plus de tarifs | 22µF | 15V | ± 10% | PC Pin | - | P | 224mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
08C1077 | Each | 25+55,190 $ 50+54,080 $ 75+52,980 $ 125+51,870 $ 250+50,780 $ Plus de tarifs | 10µF | 50V | ± 10% | PC Pin | 2.66ohm | P | 715mA | Axial Leaded | 5.56mm | M39006 Series | 23.08mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||