Leaded Tantalum Capacitors :
25 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(19)
(6)
Product Length
=19.46mm
1
(1)
(2)
(2)
(3)
(1)
(3)
(31)
(67)
Capacitance
(1)
(1)
(1)
(1)
(3)
(1)
(1)
(3)
Voltage(DC)
(2)
(7)
(5)
(4)
(5)
(2)
Capacitance Tolerance
(20)
(4)
(1)
Capacitor Terminals
(12)
(13)
ESR
(2)
(3)
(3)
(2)
(3)
(1)
(3)
(2)
Failure Rate
(2)
(3)
(2)
Ripple Current
(1)
(1)
(1)
(1)
(8)
(4)
(2)
Capacitor Case / Package
(15)
Product Diameter
(11)
(4)
(7)
Emballage
(23)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | ESR | Failure Rate | Ripple Current | Capacitor Case / Package | Product Diameter | Product Range | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09X0759 | Each | 1+120,170 $ 5+105,140 $ 10+87,130 $ 25+78,100 $ 50+76,550 $ Plus de tarifs | 330µF | 75V | ± 10% | Axial Leaded | 1ohm | - | 2.1A | Axial Leaded | - | TWA Series | 19.46mm | -55°C | 125°C | - | |||||
Each | 1+97,790 $ 5+94,200 $ 10+90,630 $ 25+87,040 $ 50+85,300 $ Plus de tarifs | 82µF | 50V | ± 5% | Axial Leaded | 2.43ohm | 1 % Per 1000 Hours | 1.4A | - | 9.52mm | TWC Series | 19.46mm | -55°C | 125°C | MIL-PRF-39006 | ||||||
Each | 1+321,090 $ 5+280,960 $ 10+232,800 $ 25+208,710 $ 50+204,540 $ Plus de tarifs | 68µF | 60V | ± 20% | Axial Leaded | 2.54ohm | 1 % Per 1000 Hours | 1.365A | - | 9.52mm | TWC Series | 19.46mm | -55°C | 125°C | MIL-PRF-39006 | ||||||
Each | 1+158,810 $ 5+155,640 $ 10+152,460 $ 25+149,290 $ 50+146,100 $ Plus de tarifs | 1000µF | 50V | ± 20% | Axial Leaded | 1.5ohm | - | 2.5A | - | 9.52mm | TWA Series | 19.46mm | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+319,850 $ 10+287,130 $ 25+280,590 $ 50+274,020 $ 100+268,550 $ | 100µF | 125V | ± 20% | Axial Leaded | 1.8ohm | - | 2.1A | - | 9.52mm | DLA 93026 Series | 19.46mm | -55°C | 125°C | MIL-PRF-39006 | ||||||
08X5387 | Each | 1+116,700 $ 5+112,080 $ 10+107,450 $ 25+102,820 $ 50+100,760 $ Plus de tarifs | 150µF | 30V | ± 10% | PC Pin | 2.03ohm | - | - | Axial Leaded | 9.52mm | TWC-Y Series | 19.46mm | -55°C | 200°C | - | |||||
Each | 1+271,230 $ 5+265,810 $ 10+260,370 $ 25+254,950 $ 50+249,530 $ Plus de tarifs | 1200µF | 25V | ± 10% | PC Pin | 0.65ohm | P | 2.6A | Axial Leaded | 10.31mm | TWA Series | 19.46mm | -55°C | 125°C | MIL-PRF-39006/33 | ||||||
Each | 1+581,730 $ 5+516,320 $ 10+437,820 $ 25+398,580 $ | 470µF | 50V | ± 10% | PC Pin | 0.75ohm | - | - | Axial Leaded | 9.53mm | SuperTan T34 Series | 19.46mm | -55°C | 85°C | - | ||||||
25AM5554 | KYOCERA AVX | Each | 1+114,360 $ 5+108,320 $ 10+102,290 $ 25+96,260 $ 50+92,990 $ Plus de tarifs | 50µF | 60V | ± 10% | Axial Leaded | 2.65ohm | - | - | - | 9.52mm | TWC-Y Series | 19.46mm | -55°C | 200°C | - | ||||
12AN0712 RoHS | Each | 1+405,410 $ 5+384,310 $ 10+363,220 $ 25+355,950 $ | 390µF | 60V | ± 10% | Axial Leaded | 0.9ohm | - | 2.1A | - | 9.53mm | SuperTan T34 Series | 19.46mm | -55°C | 85°C | - | |||||
12AN2310 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+118,270 $ 10+114,910 $ 25+106,880 $ 50+104,230 $ 100+101,510 $ | 180µF | 75V | ± 10% | Axial Leaded | 1.8ohm | - | 440mA | - | 9.53mm | TANTALEX 109D Series | 19.46mm | -55°C | 85°C | MIL-DTL-3965 | |||||
25AM5555 | KYOCERA AVX | Each | 1+97,480 $ 5+94,520 $ 10+91,570 $ 25+88,610 $ 50+85,670 $ Plus de tarifs | 56µF | 75V | ± 10% | Axial Leaded | 2.61ohm | - | - | - | 9.52mm | TWC-Y Series | 19.46mm | -55°C | 200°C | - | ||||
95M7555 | Each | 12+164,520 $ 24+161,990 $ 36+159,450 $ 60+156,920 $ 120+153,780 $ Plus de tarifs | 100µF | 125V | ± 10% | PC Pin | 1.8ohm | - | 2.1A | Axial Leaded | 9.52mm | TWA Series | 19.46mm | -55°C | 125°C | - | |||||
61H8457 | Each | 20+156,970 $ 40+152,430 $ 60+147,880 $ 100+144,930 $ 200+141,960 $ Plus de tarifs | 330µF | 75V | ± 10% | PC Pin | 1ohm | - | 2.1A | Axial Leaded | 10.31mm | SuperTan DLA 93026 Series | 19.46mm | -55°C | 125°C | - | |||||
67W0405 | Each | 1+318,840 $ 5+282,450 $ 10+238,760 $ 25+233,980 $ 50+229,210 $ Plus de tarifs | 470µF | 50V | ± 20% | Axial Leaded | 0.75ohm | - | 2.1A | Axial Leaded | - | T16 Series | 19.46mm | -55°C | 85°C | - | |||||
95M7556 | Each | 12+142,090 $ 24+139,290 $ 36+136,480 $ 60+133,690 $ 120+131,020 $ Plus de tarifs | 1000µF | 30V | ± 10% | PC Pin | 0.7ohm | - | 2.5A | Axial Leaded | 10.31mm | TWA Series | 19.46mm | -55°C | 125°C | - | |||||
95M7561 | Each | 12+196,310 $ 24+171,780 $ 36+142,320 $ 60+127,600 $ 120+117,790 $ Plus de tarifs | 470µF | 50V | ± 10% | PC Pin | 0.75ohm | - | 2.1A | Axial Leaded | 9.52mm | TWA Series | 19.46mm | -55°C | 125°C | - | |||||
95M7559 | Each | 12+161,300 $ 24+158,810 $ 36+156,320 $ 60+153,830 $ 120+150,760 $ Plus de tarifs | 330µF | 75V | ± 10% | PC Pin | 1ohm | - | 2.1A | Axial Leaded | 9.52mm | TWA Series | 19.46mm | -55°C | 125°C | - | |||||
Each | 60+303,770 $ 180+297,700 $ 300+291,620 $ | 470µF | 30V | ± 10% | Axial Leaded | 1.81ohm | M | 1.5A | - | 10.31mm | M39006 Series | 19.46mm | -55°C | 125°C | MIL-PRF-39006/25 | ||||||
Each | 1+195,360 $ 5+170,940 $ 10+141,640 $ 25+126,990 $ 50+117,220 $ Plus de tarifs | 470µF | 30V | ± 10% | PC Pin | 1.81ohm | - | - | Axial Leaded | - | TWC-Y Series | 19.46mm | -55°C | 200°C | - | ||||||
Each | 12+188,480 $ 24+186,010 $ 36+183,540 $ 60+181,060 $ 120+177,430 $ Plus de tarifs | 1000µF | 30V | ± 10% | PC Pin | 0.7ohm | M | 2.5A | Axial Leaded | 10.31mm | TWA Series | 19.46mm | -55°C | 125°C | MIL-PRF-39006/33 | ||||||
Each | 12+319,280 $ 24+312,900 $ 36+306,510 $ 60+300,130 $ 120+293,730 $ Plus de tarifs | 1000µF | 30V | ± 10% | PC Pin | 0.7ohm | P | 2.5A | Axial Leaded | 10.31mm | TWA Series | 19.46mm | -55°C | 125°C | MIL-PRF-39006/33 | ||||||
Each | 12+202,010 $ 24+199,350 $ 36+196,700 $ 60+194,040 $ 120+190,170 $ Plus de tarifs | 1200µF | 25V | ± 10% | PC Pin | 0.65ohm | M | 2.6A | Axial Leaded | 10.31mm | TWA Series | 19.46mm | -55°C | 125°C | MIL-PRF-39006/33 | ||||||
Each | 1+357,500 $ 5+353,300 $ 10+348,810 $ 25+331,090 $ | 390µF | 60V | ± 10% | PC Pin | 0.9ohm | - | - | Axial Leaded | 9.53mm | SuperTan T34 Series | 19.46mm | -55°C | 85°C | - | ||||||
25AM5553 | KYOCERA AVX | Each | 1+114,360 $ 5+108,320 $ 10+102,290 $ 25+96,260 $ 50+94,090 $ Plus de tarifs | 100µF | 30V | ± 10% | Axial Leaded | 2.26ohm | - | - | - | 9.52mm | TWC-Y Series | 19.46mm | -55°C | 200°C | - | ||||