Leaded Tantalum Capacitors :
21 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(21)
Product Length
=42mm
1
(1)
(1)
(2)
(2)
(1)
(3)
(28)
(66)
Product Diameter
(21)
Product Range
(21)
Operating Temperature Min
(21)
Operating Temperature Max
(21)
Capacitance Tolerance
(20)
(1)
Capacitor Terminals
(1)
(20)
Capacitor Case / Package
(20)
Failure Rate
(4)
(3)
(14)
Qualification
(11)
(10)
Emballage
(21)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | ESR | Failure Rate | Ripple Current | Capacitor Case / Package | Product Diameter | Product Range | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
08C1237 | Each | 1+167,550 $ 5+156,740 $ 10+145,920 $ 25+141,580 $ 50+137,240 $ Plus de tarifs | 160µF | 50V | ± 10% | PC Pin | 0.71ohm | R | 1.9A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
92B1275 | Each | 1+130,790 $ 5+128,170 $ 10+125,550 $ 25+122,930 $ 50+120,330 $ Plus de tarifs | 330µF | 50V | ± 10% | PC Pin | - | R | 1.9A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | |||||
08C1359 | Each | 1+91,940 $ 5+90,100 $ 10+88,260 $ 25+86,420 $ 50+84,590 $ Plus de tarifs | 220µF | 75V | ± 10% | PC Pin | - | M | 1.8A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | |||||
73H5763 | Each | 1+125,080 $ 5+115,070 $ 10+112,770 $ 25+110,460 $ 50+108,160 $ Plus de tarifs | 86µF | 100V | ± 10% | PC Pin | - | R | 1.8A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
08C1526 | Each | 1+158,230 $ 5+148,320 $ 10+138,400 $ 25+134,440 $ 50+130,470 $ Plus de tarifs | 220µF | 75V | ± 10% | PC Pin | 1.12ohm | R | 1.8A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | |||||
08C1264 | Each | 1+138,250 $ 5+129,670 $ 10+121,090 $ 25+119,410 $ 50+117,330 $ Plus de tarifs | 110µF | 75V | ± 10% | PC Pin | - | R | 1.85A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
08C1541 | Each | 1+194,140 $ 5+182,130 $ 10+170,110 $ 25+165,300 $ 50+160,480 $ Plus de tarifs | 82µF | 125V | ± 10% | PC Pin | - | R | 1.9A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | |||||
11AN6918 RoHS | Each | 1+163,620 $ 5+154,430 $ 10+145,240 $ 25+144,770 $ 50+141,530 $ Plus de tarifs | 110µF | 75V | ± 10% | Axial Leaded | - | R | 1.85A | - | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
08C0951 | Each | 20+93,630 $ 40+93,410 $ 60+93,180 $ 100+92,950 $ 200+92,720 $ Plus de tarifs | 140µF | 60V | ± 10% | PC Pin | - | M | 1.85A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
05C3768 | Each | 20+186,890 $ 40+179,380 $ 60+161,670 $ 100+155,610 $ 200+153,360 $ Plus de tarifs | 330µF | 50V | ± 10% | PC Pin | - | R | 1.9A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | |||||
08C1263 | Each | 20+147,760 $ 40+144,800 $ 60+141,850 $ 100+138,890 $ 200+135,940 $ Plus de tarifs | 110µF | 75V | ± 20% | PC Pin | - | R | 1.85A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
54H1170 | Each | 20+132,570 $ 40+129,720 $ 60+126,880 $ 100+124,350 $ 200+123,030 $ Plus de tarifs | 120µF | 100V | ± 10% | PC Pin | - | R | 2A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | |||||
08C1211 | Each | 20+118,820 $ 40+116,230 $ 60+113,640 $ 100+112,980 $ 200+110,730 $ Plus de tarifs | 350µF | 25V | ± 10% | PC Pin | - | R | 1.97A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
08C1373 | Each | 20+157,810 $ 40+151,470 $ 60+136,510 $ 100+131,400 $ 200+129,490 $ Plus de tarifs | 82µF | 125V | ± 10% | PC Pin | - | M | 1.9A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | |||||
08C1101 | Each | 20+114,810 $ 40+112,520 $ 60+110,220 $ 100+107,930 $ 200+105,630 $ Plus de tarifs | 140µF | 60V | ± 10% | PC Pin | - | P | 1.85A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
08C1498 | Each | 20+165,940 $ 40+162,620 $ 60+159,310 $ 100+155,990 $ 200+152,670 $ Plus de tarifs | 680µF | 25V | ± 10% | PC Pin | - | R | 2.1A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | |||||
08C1366 | Each | 20+150,300 $ 40+144,280 $ 60+130,030 $ 100+125,160 $ 200+123,340 $ Plus de tarifs | 120µF | 100V | ± 10% | PC Pin | - | M | 2A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | |||||
08C1519 | Each | 20+130,750 $ 40+128,810 $ 60+126,880 $ 100+124,350 $ 200+123,030 $ Plus de tarifs | 270µF | 60V | ± 10% | PC Pin | - | R | 1.85A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/25 | |||||
83H3885 | Each | 20+130,330 $ 40+126,320 $ 60+122,300 $ 100+119,810 $ 200+117,420 $ Plus de tarifs | 160µF | 50V | ± 10% | PC Pin | - | P | 1.9A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
08C1115 | Each | 20+114,860 $ 40+112,560 $ 60+110,260 $ 100+107,970 $ 200+105,670 $ Plus de tarifs | 110µF | 75V | ± 10% | PC Pin | 0.73ohm | P | 1.85A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||
15AC3726 | Each | 1+138,940 $ 5+136,160 $ 10+133,380 $ 25+130,610 $ 50+127,820 $ Plus de tarifs | 300µF | 30V | ± 10% | PC Pin | 0.69ohm | R | 1.95A | Axial Leaded | 10.31mm | M39006 Series | 42mm | -55°C | 125°C | MIL-PRF-39006/22 | |||||