T16 Series Leaded Tantalum Capacitors :
7 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
Product Range
=T16 Series
1
(67)
(5)
(54)
(1)
(18)
(10)
(8)
(1)
Capacitance
(1)
(1)
(1)
(1)
(1)
(2)
Voltage(DC)
(2)
(2)
(3)
Capacitance Tolerance
(2)
(5)
Capacitor Terminals
(3)
(4)
ESR
(1)
(2)
(1)
(1)
(1)
(1)
Ripple Current
(1)
(2)
(1)
(2)
(1)
Capacitor Case / Package
(7)
Product Diameter
(1)
Product Length
(1)
(1)
(1)
(2)
(1)
(1)
Emballage
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | ESR | Ripple Current | Capacitor Case / Package | Product Diameter | Product Range | Product Length | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67W0405 | Each | 1+318,840 $ 5+282,450 $ 10+238,760 $ 25+233,980 $ 50+229,210 $ Plus de tarifs | 470µF | 50V | ± 20% | Axial Leaded | 0.75ohm | 2.1A | Axial Leaded | - | T16 Series | 19.46mm | -55°C | 85°C | |||||
67W0401 | Each | 1+321,170 $ 5+284,510 $ 10+240,510 $ 25+235,690 $ 50+230,890 $ Plus de tarifs | 100µF | 125V | ± 20% | PC Pin | 1.8ohm | 2.1A | Axial Leaded | - | T16 Series | 26.59mm | -55°C | 85°C | |||||
67W0409 | Each | 1+243,450 $ 5+235,030 $ 10+215,180 $ 25+208,380 $ 50+205,840 $ Plus de tarifs | 470µF | 75V | ± 20% | Axial Leaded | 0.9ohm | 2.55A | Axial Leaded | - | T16 Series | 28.6mm | -55°C | 85°C | |||||
67W0398 | Each | 1+221,560 $ 5+196,530 $ 10+166,500 $ 25+163,170 $ 50+159,840 $ Plus de tarifs | 220µF | 50V | ± 20% | PC Pin | 0.9ohm | 1.8A | Axial Leaded | - | T16 Series | 23.42mm | -55°C | 85°C | |||||
67W0396 | Each | 1+189,260 $ 5+185,480 $ 10+181,690 $ 25+177,910 $ 50+174,130 $ Plus de tarifs | 110µF | 75V | ± 20% | Axial Leaded | 1.3ohm | 1.65A | Axial Leaded | - | T16 Series | 16.28mm | -55°C | 85°C | |||||
Each | 1+172,930 $ 5+169,470 $ 10+166,010 $ 25+162,560 $ 50+159,100 $ Plus de tarifs | 10µF | 125V | ± 10% | PC Pin | 5.5ohm | 1.05A | Axial Leaded | 4.78mm | T16 Series | 11.51mm | -55°C | 85°C | ||||||
88AK0310 RoHS | Each | 1+257,240 $ 5+228,050 $ 10+193,020 $ 25+189,150 $ 50+185,300 $ Plus de tarifs | 47µF | 125V | ± 10% | PC Pin | 2.3ohm | 1.65A | Axial Leaded | - | T16 Series | 23.42mm | -55°C | 85°C | |||||