Leaded Tantalum Capacitors :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
(4)
Ripple Current
=200mA
1
(1)
(1)
(13)
(3)
(4)
(3)
(1)
(5)
Capacitance
(8)
(9)
Voltage(DC)
(9)
(8)
Capacitance Tolerance
(17)
Capacitor Terminals
(3)
(14)
ESR
(13)
Failure Rate
(1)
(3)
(2)
(5)
(3)
(2)
(1)
Capacitor Case / Package
(16)
Product Diameter
(15)
Product Range
(4)
(1)
(10)
(2)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | ESR | Failure Rate | Ripple Current | Capacitor Case / Package | Product Diameter | Product Range | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46C0219 | Each | 1+18,090 $ 5+16,030 $ 10+13,960 $ 25+12,880 $ 100+11,790 $ Plus de tarifs | 6.8µF | 35V | ± 10% | PC Pin | - | P | 200mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
47F610 | Each | 1+17,540 $ 5+15,940 $ 10+14,330 $ 25+13,760 $ 100+13,180 $ Plus de tarifs | 6.8µF | 35V | ± 10% | PC Pin | - | M | 200mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
81AK4205 | Each | 1+75,150 $ 5+71,340 $ 10+67,510 $ 25+62,920 $ 50+61,820 $ Plus de tarifs | 6.8µF | 35V | ± 10% | Axial Leaded | 2.5ohm | B | 200mA | Axial Leaded | - | T212_CSR13 M39003/01 Series | 12.04mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
47F674 | Each | 100+16,950 $ 200+16,620 $ 300+16,280 $ 500+15,930 $ 1000+15,600 $ Plus de tarifs | 4.7µF | 50V | ± 10% | PC Pin | - | M | 200mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
32AJ8366 | Each | 1+25,550 $ 5+23,070 $ 10+20,590 $ 25+19,420 $ 100+18,230 $ Plus de tarifs | 4.7µF | 50V | ± 10% | Axial Leaded | 2.5ohm | M | 200mA | Axial Leaded | - | T212_CSR13 M39003/01 Series | 12.04mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
96F8862 | Each | 75+24,830 $ 150+24,330 $ 225+23,840 $ 375+23,340 $ 750+22,840 $ Plus de tarifs | 6.8µF | 35V | ± 10% | PC Pin | 2.5ohm | B | 200mA | Axial Leaded | 4.7mm | T212 Series | 12.04mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
46C0539 | Each | 100+11,370 $ 200+11,090 $ 300+10,810 $ 500+10,530 $ 1000+10,260 $ Plus de tarifs | 4.7µF | 50V | ± 10% | PC Pin | - | S | 200mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
08B8644 | Each | 75+19,430 $ 150+18,420 $ 225+17,140 $ 375+15,020 $ 750+14,000 $ Plus de tarifs | 4.7µF | 50V | ± 10% | PC Pin | 2.5ohm | M | 200mA | Axial Leaded | 4.7mm | T212 Series | 12.04mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
02J8183 | Each (Supplied on Cut Tape) Bandes découpées | 75+71,270 $ 150+68,910 $ 225+63,220 $ 375+61,350 $ 750+59,430 $ Plus de tarifs | 6.8µF | 35V | ± 10% | PC Pin | 2.5ohm | C | 200mA | Axial Leaded | 4.7mm | T212 Series | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
08B8684 | Each | 75+17,740 $ 150+16,830 $ 225+15,650 $ 375+13,730 $ 750+12,780 $ Plus de tarifs | 6.8µF | 35V | ± 10% | PC Pin | 2.5ohm | R | 200mA | Axial Leaded | 4.7mm | T212 Series | 12.04mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
08B8683 | Each | 75+17,740 $ 150+16,830 $ 225+15,650 $ 375+13,730 $ 750+12,780 $ Plus de tarifs | 6.8µF | 35V | ± 10% | PC Pin | 2.5ohm | P | 200mA | Axial Leaded | 4.7mm | T212 Series | 12.04mm | -55°C | 125°C | MIL-PRF-39003 | |||||
08B8646 | Each | 75+19,980 $ 150+18,960 $ 225+17,630 $ 375+15,460 $ 750+14,410 $ Plus de tarifs | 4.7µF | 50V | ± 10% | PC Pin | 2.5ohm | R | 200mA | Axial Leaded | 4.7mm | T212 Series | 12.04mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
02J8182 | Each (Supplied on Cut Tape) Bandes découpées | 75+66,220 $ 150+64,890 $ 225+63,570 $ 375+62,240 $ 750+60,930 $ Plus de tarifs | 4.7µF | 50V | ± 10% | PC Pin | 2.5ohm | C | 200mA | Axial Leaded | 4.7mm | T212 Series | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | |||||
08B8645 | Each | 75+19,120 $ 150+18,140 $ 225+16,870 $ 375+14,800 $ 750+13,790 $ Plus de tarifs | 4.7µF | 50V | ± 10% | PC Pin | 2.5ohm | P | 200mA | Axial Leaded | 4.7mm | T212 Series | 12.04mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
08B8641 | Each | 75+23,020 $ 150+22,560 $ 225+22,100 $ 375+21,640 $ 750+21,180 $ Plus de tarifs | 4.7µF | 50V | ± 10% | PC Pin | 2.5ohm | B | 200mA | Axial Leaded | 4.7mm | T212 Series | 12.04mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
08B8682 | Each | 75+16,690 $ 150+15,830 $ 225+14,710 $ 375+12,910 $ 750+12,030 $ Plus de tarifs | 6.8µF | 35V | ± 10% | PC Pin | 2.5ohm | M | 200mA | Axial Leaded | 4.7mm | T212 Series | 12.04mm | -55°C | 125°C | MIL-PRF-39003/01 | |||||
10AN1380 | Each | 1+19,000 $ 5+18,020 $ 10+16,760 $ 25+14,690 $ 100+13,690 $ Plus de tarifs | 6.8µF | 35V | ± 10% | Axial Leaded | 2.5ohm | 1 % Per 1000 Hours | 200mA | - | 4.7mm | T212 CSR13 Series | 12.04mm | -55°C | 125°C | MIL-PRF-39003 | |||||