F75 Series SMD Tantalum Capacitors :
18 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(18)
Product Range
=F75 Series
1
(1)
(1)
(4)
(2)
(11)
(1)
(11)
(2)
Capacitance
(1)
(2)
(1)
(3)
(2)
(2)
(2)
(1)
Voltage(DC)
(6)
(5)
(4)
(3)
Capacitor Case / Package
(1)
(13)
(4)
Capacitance Tolerance
(2)
(16)
ESR
(2)
(1)
(7)
(3)
(1)
(4)
Manufacturer Size Code
(7)
(4)
(1)
(6)
Ripple Current
(2)
(1)
(2)
(1)
(1)
(2)
(4)
(1)
Product Length
(3)
(6)
(1)
(4)
(4)
Product Width
(3)
(6)
(1)
(4)
(4)
Emballage
(5)
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Voltage(DC) | Capacitor Case / Package | Capacitance Tolerance | ESR | Manufacturer Size Code | Ripple Current | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+14,630 $ 10+13,950 $ 25+13,350 $ 50+12,810 $ 100+12,310 $ | 2200µF | 4V | 2824 [7260 Metric] | ± 10% | 0.07ohm | R | 1.89A | 7.2mm | 6mm | 1.2mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 20000+9,530 $ | 680µF | 6.3V | 2824 [7260 Metric] | ± 20% | 0.12ohm | R | 1.44A | 2.05mm | 1.3mm | 1.2mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+13,070 $ 10+12,470 $ 25+11,930 $ 50+11,440 $ 100+11,000 $ | 2200µF | 6.3V | 2824 [7260 Metric] | ± 20% | 0.08ohm | M | 1.58A | 7.2mm | 6mm | 2.8mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+14,630 $ 10+13,950 $ 25+13,350 $ 50+12,810 $ | 2200µF | 4V | 2824 [7260 Metric] | ± 20% | 0.07ohm | R | 1.89A | 7.2mm | 6mm | 1.2mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 20000+4,240 $ | 470µF | 4V | 2824 [7260 Metric] | ± 20% | 0.12ohm | C | 957mA | 6mm | 2.8mm | 2.6mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 20000+3,670 $ | 330µF | 6.3V | 2824 [7260 Metric] | ± 20% | 0.15ohm | C | 856mA | 6mm | 2.8mm | 2.6mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 20000+3,670 $ | 100µF | 16V | 2824 [7260 Metric] | ± 20% | 0.22ohm | C | 707mA | 6mm | 2.8mm | 2.6mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+3,810 $ 2000+3,660 $ 4000+3,440 $ 8000+3,240 $ 12000+3,130 $ Plus de tarifs | 680µF | 6.3V | 2917 [7343 Metric] | ± 20% | 0.12ohm | D | 1.12A | 7.3mm | 4.3mm | 2.9mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 20000+3,670 $ | 220µF | 10V | 2824 [7260 Metric] | ± 20% | 0.2ohm | C | - | 6mm | 2.8mm | 2.6mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+4,060 $ 2000+3,900 $ 4000+3,660 $ 8000+3,450 $ 12000+3,340 $ Plus de tarifs | 330µF | 10V | 2917 [7343 Metric] | ± 20% | 0.15ohm | D | 1A | 7.3mm | 4.3mm | 2.9mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+5,200 $ 2000+4,990 $ 4000+4,690 $ 8000+4,420 $ 12000+4,290 $ Plus de tarifs | 330µF | 4V | 2824 [7260 Metric] | ± 20% | 0.15ohm | C | 856mA | 6mm | 2.8mm | 2.6mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 20000+3,670 $ | 150µF | 10V | 2824 [7260 Metric] | ± 20% | 0.22ohm | C | - | 6mm | 2.8mm | 2.6mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+3,780 $ 2000+3,620 $ 4000+3,410 $ 8000+3,210 $ 12000+3,100 $ Plus de tarifs | 150µF | 16V | 2917 [7343 Metric] | ± 20% | 0.22ohm | D | 826mA | 7.3mm | 4.3mm | 2.9mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 20000+8,320 $ | 1500µF | 4V | 2824 [7260 Metric] | ± 20% | 0.12ohm | R | 1.44A | 2.05mm | 1.3mm | 1.2mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 20000+10,830 $ | 1000µF | 6.3V | 2824 [7260 Metric] | ± 20% | 0.12ohm | R | 1.44A | 2.05mm | 1.3mm | 1.2mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+3,100 $ 2000+2,960 $ 4000+2,780 $ 8000+2,630 $ 12000+2,550 $ Plus de tarifs | 1000µF | 4V | 2917 [7343 Metric] | ± 20% | 0.12ohm | D | 1.12A | 7.3mm | 4.3mm | 2.9mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+17,070 $ 10+16,280 $ 25+15,590 $ 50+14,950 $ 100+14,360 $ | 470µF | 10V | 2824 [7260 Metric] | ± 20% | 0.12ohm | R | 1.44A | 7.2mm | 6mm | 1.2mm | F75 Series | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+7,570 $ | 100µF | 16V | 2812 [7132 Metric] | ± 10% | 0.22ohm | C | 707mA | 7.1mm | 3.2mm | 2.5mm | F75 Series | -55°C | 125°C | ||||||