| Quantité | Prix |
|---|---|
| 1+ | 2,760 $ |
| 10+ | 2,700 $ |
| 25+ | 2,660 $ |
| 50+ | 2,620 $ |
| 100+ | 2,530 $ |
| 500+ | 2,450 $ |
| 1000+ | 2,370 $ |
Informations produit
Aperçu du produit
The 742730022 is a 4-way multiline EMI suppression Ferrite Bead offers high impedance common-mode inductor with 2x2 windings made by PCB line connection. With the appropriate layout the impedance (i.e. 4 windings) respectively the current (parallel circuit) could be increased. The WE-MLS series ferrite bead is suitable for absorption of common or differential mode interferences in the field of EMC. It is also ideal for high-current DC output filters of power supplies battery chargers, industrial power supplies, multi-conductor systems and power electronics, filtering components of low voltage power supplies and 4-line sensor applications.
- Operating temperature range -25°C to 125°C
- Broadband filtering because of the NiZn-ferrite core
- 4A High rated current
- Compact size
Applications
Industrial, Power Management
Spécifications techniques
-
-
-
11.2mm
5mm
-25°C
-
248ohm
WE-MLS Series
± 25%
11.2mm
Through Hole
125°C
No SVHC (21-Jan-2025)
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit