| Quantité | Prix |
|---|---|
| 1+ | 1,760 $ |
| 10+ | 1,730 $ |
| 25+ | 1,700 $ |
| 50+ | 1,670 $ |
| 100+ | 1,640 $ |
| 250+ | 1,630 $ |
| 500+ | 1,620 $ |
Informations produit
Aperçu du produit
The 74273002 is a multiline EMI Suppression Ferrite Bead features broadband filtering because of its NiZn-ferrite core. This compact size WE-MLS ferrite bead acts as RF common mode inductor for 2/3/4 lines in one component and with the appropriate layout, the impedance (that is 4 windings) respectively the current (parallel circuit) could be increased. This bead features high-current DC output filter of power supplies, with one turn the component performs like a 3 or 4 times common mode choke for the signal and filters components of low voltage power supplies.
- 3.5k/s Typical ramp-down rate
- -25 to 125°C Operating temperature range
Applications
Power Management, Industrial
Avertissements
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination.
Spécifications techniques
-
-
-
10.88mm
10mm
-25°C
-
249ohm
WE-MLS Series
± 25%
5.49mm
Through Hole
125°C
No SVHC (21-Jan-2025)
Documents techniques (3)
Produits de remplacement pour 74273002
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit