| Quantité | Prix |
|---|---|
| 1+ | 5,560 $ |
| 10+ | 5,050 $ |
| 25+ | 4,630 $ |
| 50+ | 4,440 $ |
| 100+ | 4,230 $ |
| 250+ | 4,040 $ |
Informations produit
Aperçu du produit
The 74273001 is a 3-way multiline EMI suppression Ferrite Bead offers high impedance common-mode inductor with 2x2 windings made by PCB line connection. With the appropriate layout the impedance (i.e. 4 windings) respectively the current (parallel circuit) could be increased. The WE-MLS series ferrite bead is suitable for absorption of common or differential mode interferences in the field of EMC. It is also ideal for high-current DC output filters of power supplies battery chargers, industrial power supplies, multi-conductor systems and power electronics, filtering components of low voltage power supplies and 4-line sensor applications.
- Operating temperature range -25°C to 125°C
- Broadband filtering because of the NiZn-ferrite core
- 4A High rated current
- Compact size
Applications
Industrial, Power Management
Spécifications techniques
-
-
-
7.62mm
10mm
-25°C
-
264ohm
WE-MLS Series
± 25%
5.08mm
Through Hole
125°C
No SVHC (21-Jan-2025)
Documents techniques (4)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit