2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Coupled Inductors
                                                                                                  Imprimer la page

                                                                                                  IHTL3825JEEZR22L

                                                                                                  Coupled Inductor, 0.22 µH, 0.00033 ohm, 75 A Irms, 50 A Isat, 9.3mm x 6.1mm x 10.2mm

                                                                                                  VISHAY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  VISHAY IHTL3825JEEZR22L
                                                                                                  FabricantVISHAY
                                                                                                  Réf. FabricantIHTL3825JEEZR22L
                                                                                                  Code Commande44AM8837
                                                                                                  Gamme de produitIHTL Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  VISHAY
                                                                                                  FabricantVISHAY
                                                                                                  Réf. FabricantIHTL3825JEEZR22L
                                                                                                  Code Commande44AM8837
                                                                                                  Gamme de produitIHTL Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product RangeIHTL Series
                                                                                                  Inductance, Parallel0.22µH
                                                                                                  RMS Current, Parallel75A
                                                                                                  Saturation Current, Parallel50A
                                                                                                  DC Resistance Max, Parallel0.00033ohm
                                                                                                  Leakage Inductance-
                                                                                                  Turns Ratio-
                                                                                                  Product Length9.3mm
                                                                                                  Product Width6.1mm
                                                                                                  Product Height10.2mm
                                                                                                  Inductor MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  SVHCTo Be Advised

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  IHTL Series

                                                                                                  RMS Current, Parallel

                                                                                                  75A

                                                                                                  DC Resistance Max, Parallel

                                                                                                  0.00033ohm

                                                                                                  Turns Ratio

                                                                                                  -

                                                                                                  Product Width

                                                                                                  6.1mm

                                                                                                  Inductor Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Inductance, Parallel

                                                                                                  0.22µH

                                                                                                  Saturation Current, Parallel

                                                                                                  50A

                                                                                                  Leakage Inductance

                                                                                                  -

                                                                                                  Product Length

                                                                                                  9.3mm

                                                                                                  Product Height

                                                                                                  10.2mm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised