25 Résultats trouvés pour "TRACO POWER"
Tous les filtres
Tout développer
Fabricant
(25)
Inductance
(3)
(3)
(1)
(2)
(1)
(1)
(2)
(2)
RMS Current (Irms)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(2)
Inductor Construction
(24)
Product Range
(24)
Common Mode Filter Case
(1)
Power Inductor Case
(1)
(1)
(1)
(2)
DC Resistance Max
(1)
(1)
(1)
(1)
(1)
(2)
(1)
(1)
Inductance Tolerance
(1)
(23)
Product Length
(1)
(3)
(1)
(1)
(6)
(8)
(2)
(2)
Product Width
(1)
(4)
(1)
(6)
(8)
(1)
(2)
(1)
Emballage
(25)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Inductance | RMS Current (Irms) | Inductor Construction | Saturation Current (Isat) | Product Range | Power Inductor Case | Inductor Case / Package | DC Resistance Max | Inductance Tolerance | Product Length | Product Width | Product Height |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,970 $ | 5.6µH | 3.5A | Unshielded | - | TCK Series | 4mm x 4mm x 2.1mm | - | 90mohm | ± 20% | 4mm | 4mm | 2.1mm | ||||||
Each | 1+4,620 $ | 10µH | 1.44A | Unshielded | - | TCK Series | - | - | 100mohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | ||||||
TRACO POWER | Each | 1+5,510 $ 10+4,620 $ 100+3,580 $ 500+3,520 $ 1000+3,460 $ Plus de tarifs | 22µH | 580mA | Unshielded | - | TCK Series | 3.5mm x 3mm x 2mm | - | 0.055ohm | ± 15% | 3.5mm | 3mm | 2mm | |||||
TRACO POWER | Each | 1+11,320 $ 10+9,410 $ 100+8,010 $ 500+7,880 $ 1000+7,740 $ Plus de tarifs | 2.2µH | 11A | Unshielded | - | TCK Series | - | - | 0.012ohm | ± 20% | 6.5mm | 6.5mm | 4.2mm | |||||
TRACO POWER | Each | 1+5,570 $ 10+5,170 $ 100+4,570 $ 500+4,490 $ 1000+4,370 $ Plus de tarifs | 18µH | 1.23A | Unshielded | - | TCK Series | - | - | 0.15ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
TRACO POWER | Each | 1+6,290 $ 10+5,350 $ 100+4,060 $ 500+3,830 $ 1000+3,810 $ Plus de tarifs | 22µH | 680mA | Unshielded | - | TCK Series | 4.5mm x 4mm x 3.2mm | - | 0.378ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
74AJ3286 RoHS | TRACO POWER | Each | 1+10,710 $ | 5.6µH | 3.5A | Unshielded | - | TCK Series | 4mm x 4mm x 2.1mm | - | 0.09ohm | ± 20% | 4mm | 4mm | 2.1mm | ||||
90Y8636 RoHS | TRACO POWER | Each | 1+5,540 $ | 10µH | 1.44A | Unshielded | - | TCK Series | - | - | 0.1ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | ||||
90Y8641 RoHS | TRACO POWER | Each | 1+5,460 $ | 2.2µH | 4.8A | Unshielded | - | TCK Series | - | - | 0.025ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | ||||
TRACO POWER | Each | 1+6,500 $ 10+5,570 $ 100+4,330 $ 500+4,260 $ 1000+4,170 $ Plus de tarifs | 3.3µH | 2A | Unshielded | - | TCK Series | - | - | 0.06ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
TRACO POWER | Each | 1+5,640 $ 10+4,790 $ 100+4,330 $ 500+4,260 $ 1000+4,170 $ Plus de tarifs | 12µH | 1.4A | Unshielded | - | TCK Series | - | - | 0.12ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
TRACO POWER | Each | 1+13,350 $ 10+13,040 $ 100+12,950 $ 500+11,130 $ 1000+10,950 $ Plus de tarifs | 3.3µH | 3.3A | Unshielded | - | TCK Series | - | - | 0.05ohm | ± 20% | 4mm | 4mm | 2.1mm | |||||
74AJ3277 RoHS | TRACO POWER | Each | 1+13,480 $ 10+12,140 $ 100+11,590 $ 500+11,330 $ 1000+11,130 $ Plus de tarifs | 12µH | 4A | Unshielded | - | TCK Series | - | - | 0.053ohm | ± 20% | 6.5mm | 6.5mm | 3.85mm | ||||
78AK8808 RoHS | TRACO POWER | Each | 1+4,270 $ 10+3,560 $ 25+3,380 $ 50+3,210 $ 100+3,010 $ Plus de tarifs | 10µH | 2.8A | Unshielded | - | TCK Series | - | - | 0.063ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | ||||
78AK8812 RoHS | TRACO POWER | Each | 1+4,100 $ 10+3,440 $ 25+3,250 $ 50+3,080 $ 100+2,880 $ Plus de tarifs | 22µH | 1.9A | Unshielded | - | TCK Series | - | - | 0.149ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | ||||
78AK8807 RoHS | TRACO POWER | Each | 1+4,350 $ 10+3,640 $ 25+3,450 $ 50+3,240 $ 100+3,050 $ Plus de tarifs | 2.2µH | 4.9A | Unshielded | - | TCK Series | - | - | 0.018ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | ||||
78AK8809 RoHS | TRACO POWER | Each | 1+4,100 $ 10+3,440 $ 25+3,250 $ 50+3,080 $ 100+2,880 $ Plus de tarifs | 6.8µH | 2.84A | Unshielded | - | TCK Series | - | - | 0.05ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | ||||
TRACO POWER | Each | 1+13,480 $ 10+12,140 $ 100+11,630 $ 500+11,290 $ 1000+11,100 $ Plus de tarifs | 10µH | 2.3A | Unshielded | - | TCK Series | 4.7mm x 5.4mm x 2.2mm | - | 0.2ohm | ± 20% | 4.7mm | 5.4mm | 2.2mm | |||||
78AK8806 RoHS | TRACO POWER | Each | 1+4,220 $ 10+3,520 $ 25+3,340 $ 50+3,150 $ 100+2,950 $ Plus de tarifs | 47µH | 1.2A | Unshielded | - | TCK Series | - | - | 0.294ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | ||||
78AK8811 RoHS | TRACO POWER | Each | 1+4,050 $ 10+3,440 $ 25+3,150 $ 50+2,850 $ 100+2,560 $ Plus de tarifs | 100µH | 800mA | Unshielded | - | TCK Series | - | - | 0.589ohm | ± 20% | 4.9mm | 4.9mm | 4.2mm | ||||
87AK0587 RoHS | TRACO POWER | Each | 1+7,260 $ 10+6,090 $ 25+5,770 $ 50+5,440 $ 100+5,130 $ Plus de tarifs | 4.7µH | 12A | Unshielded | - | TCK Series | - | - | 0.015ohm | ± 20% | 13.45mm | 12.6mm | 4.8mm | ||||
87AK0589 RoHS | TRACO POWER | Each | 1+8,070 $ 10+6,760 $ 25+6,400 $ 50+6,060 $ 100+5,690 $ Plus de tarifs | 3.3µH | 15A | Unshielded | - | TCK Series | - | - | 0.01ohm | ± 20% | 13.45mm | 4.8mm | 4.8mm | ||||
TRACO POWER | Each | 1+6,630 $ 10+5,670 $ 100+4,330 $ 500+4,260 $ 1000+4,170 $ Plus de tarifs | 27µH | 970mA | Unshielded | - | TCK Series | - | - | 0.2ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
TRACO POWER | Each | 1+11,430 $ 10+9,530 $ 100+8,080 $ 500+7,950 $ 1000+7,820 $ Plus de tarifs | 8.2µH | 1.5A | Unshielded | - | TCK Series | - | - | 0.08ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
70AK6387 RoHS | TRACO POWER | Each | 10+6,380 $ | - | - | - | - | - | - | - | - | - | - | - | - | ||||