0
0 articles0,00 $

SMD Power Inductors :

21 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
51AM9818

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
470nH
2.2A
Unshielded
3.3A
LCQPB Series
1207 [3219 Metric]
0.043ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9827

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
2.7µH
1.14A
Unshielded
1.3A
LCQPB Series
1207 [3219 Metric]
0.17ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9826

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
2.2µH
1.3A
Unshielded
1.7A
LCQPB Series
1207 [3219 Metric]
0.13ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9824
Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
100µH
200mA
Unshielded
230mA
LCQPB Series
1207 [3219 Metric]
3.36ohm
± 10%
3.2mm
1.9mm
1.95mm
51AM9822

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
1.5µH
1.4A
Unshielded
2A
LCQPB Series
1207 [3219 Metric]
0.11ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9832

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
47µH
300mA
Unshielded
330mA
LCQPB Series
1207 [3219 Metric]
1.92ohm
± 10%
3.2mm
1.9mm
1.95mm
51AM9825

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
15µH
530mA
Unshielded
590mA
LCQPB Series
1207 [3219 Metric]
0.52ohm
± 10%
3.2mm
1.9mm
1.95mm
51AM9829

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
3.3µH
1.1A
Unshielded
1.25A
LCQPB Series
1207 [3219 Metric]
0.18ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9820

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
880nH
1.9A
Unshielded
2.6A
LCQPB Series
1207 [3219 Metric]
0.06ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9836

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
8.2µH
750mA
Unshielded
850mA
LCQPB Series
1207 [3219 Metric]
0.35ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9823

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
10µH
700mA
Unshielded
780mA
LCQPB Series
1207 [3219 Metric]
0.38ohm
± 10%
3.2mm
1.9mm
1.95mm
51AM9835

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
68µH
250mA
Unshielded
290mA
LCQPB Series
1207 [3219 Metric]
2.52ohm
± 10%
3.2mm
1.9mm
1.95mm
51AM9828

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
22µH
430mA
Unshielded
490mA
LCQPB Series
1207 [3219 Metric]
0.82ohm
± 10%
3.2mm
1.9mm
1.95mm
51AM9834

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
6.8µH
800mA
Unshielded
890mA
LCQPB Series
1207 [3219 Metric]
0.28ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9833

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
5.6µH
850mA
Unshielded
930mA
LCQPB Series
1207 [3219 Metric]
0.24ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9819

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
680nH
2A
Unshielded
2.8A
LCQPB Series
1207 [3219 Metric]
0.054ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9831

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
4.7µH
940mA
Unshielded
1.05A
LCQPB Series
1207 [3219 Metric]
0.22ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9821

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
1µH
1.7A
Unshielded
2.3A
LCQPB Series
1207 [3219 Metric]
0.066ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9830

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
33µH
350mA
Unshielded
390mA
LCQPB Series
1207 [3219 Metric]
1.32ohm
± 10%
3.2mm
1.9mm
1.95mm
51AM9817

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,945 $
250+0,733 $
500+0,663 $
1000+0,606 $
5000+0,557 $
290nH
2.5A
Unshielded
4A
LCQPB Series
1207 [3219 Metric]
0.034ohm
± 20%
3.2mm
1.9mm
1.95mm
51AM9816

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,606 $
5000+0,557 $
220nH
2.7A
Unshielded
4.5A
LCQPB Series
1207 [3219 Metric]
0.03ohm
± 20%
3.2mm
1.9mm
1.95mm
1-21 sur 21 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK