SMD Power Inductors :
27 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(3)
(24)
Product Height
=4.35mm
1
(20)
(18)
(22)
(9)
(26)
(7)
(5)
(136)
Inductance
(1)
(1)
(1)
(1)
(2)
(1)
(1)
(1)
RMS Current (Irms)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(2)
Inductor Construction
(26)
Saturation Current (Isat)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(2)
Product Range
(23)
(4)
Power Inductor Case
(26)
Inductance Tolerance
(27)
Product Length
(27)
Product Width
(27)
Emballage
(2)
(8)
(18)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Inductance | RMS Current (Irms) | Inductor Construction | Saturation Current (Isat) | Product Range | Power Inductor Case | Inductance Tolerance | Product Length | Product Width | Product Height |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+2,250 $ | 100µH | 860mA | Shielded | 990mA | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,990 $ | 2.2µH | 4.76A | Shielded | 7.06A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,240 $ 10+2,850 $ 25+2,770 $ 50+2,680 $ 100+2,590 $ | 22µH | 1.75A | Shielded | 2.13A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,250 $ | 33µH | 1.41A | Shielded | 1.73A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
58M5189 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+3,070 $ 10+2,920 $ 25+2,680 $ 50+2,440 $ 100+2,240 $ Plus de tarifs | 100µH | 860mA | Shielded | 990mA | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,580 $ 10+1,520 $ 25+1,440 $ 50+1,360 $ 100+1,280 $ Plus de tarifs | 68µH | 1.03A | Shielded | 1.19A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,580 $ 10+1,520 $ 25+1,440 $ 50+1,360 $ 100+1,280 $ Plus de tarifs | 10µH | 2.41A | Shielded | 3.17A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
EATON ELECTRONICS | Each | 1100+3,080 $ | 33µH | 1.37A | Shielded | 1.61A | DRA Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | |||||
Each (Supplied on Full Reel) Bobine complète | 1100+1,980 $ 2000+1,880 $ 4000+1,740 $ 6000+1,690 $ 10000+1,640 $ | 1mH | 270mA | Shielded | 310mA | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1100+2,710 $ 2200+2,550 $ 4400+2,410 $ 6600+2,260 $ 11000+2,150 $ | 150µH | 690mA | Shielded | 810mA | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
EATON ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1100+2,390 $ | 220µH | 544mA | Shielded | 626mA | DRA Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1100+1,520 $ | 330nH | 6.26A | Shielded | 18.4A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1100+2,710 $ 2200+2,550 $ 4400+2,410 $ 6600+2,260 $ 11000+2,150 $ | 15µH | 2.11A | Shielded | 2.48A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
EATON ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1100+3,510 $ | 100µH | 822mA | Shielded | 929mA | DRA Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1100+2,250 $ | 82µH | 910mA | Shielded | 1.11A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1100+1,520 $ | 820µH | 310mA | Shielded | 350mA | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
52K7585 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1100+2,190 $ | 8.2µH | 2.53A | - | 3.4A | DR Series | - | ± 20% | 7.6mm | 7.6mm | 4.35mm | |||||
EATON ELECTRONICS | Each | 1100+4,170 $ | 22µH | 1.68A | Shielded | 1.96A | DRA Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1100+2,250 $ | 1.5µH | 4.94A | Shielded | 8.35A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
52K7579 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1100+1,850 $ | 4.7µH | 3.34A | Shielded | 4.37A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | |||||
Each (Supplied on Full Reel) Bobine complète | 1100+2,710 $ | 10µH | 2.41A | Shielded | 3.17A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1100+1,980 $ 2000+1,880 $ 4000+1,740 $ 6000+1,690 $ 10000+1,640 $ | 68µH | 1.03A | Shielded | 1.19A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1100+1,980 $ 2000+1,880 $ 4000+1,740 $ 6000+1,690 $ 10000+1,640 $ | 3.3µH | 3.94A | Shielded | 5.4A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1100+2,720 $ | 47µH | 1.15A | Shielded | 1.41A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 1100+2,710 $ 2200+2,550 $ 4400+2,410 $ 6600+2,260 $ 11000+2,150 $ | 4.7µH | 3.34A | Shielded | 4.37A | DR Series | 7.6mm x 7.6mm x 4.35mm | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||