MSS1038 Series SMD Power Inductors :
33 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(33)
Product Range
=MSS1038 ...
1
(5)
(9)
(1)
(1)
(5)
(27)
(27)
(16)
Inductance
(2)
(1)
(1)
(2)
(1)
(1)
(1)
(2)
RMS Current (Irms)
(2)
(2)
(1)
(1)
(2)
(1)
(2)
(1)
Inductor Construction
(33)
Saturation Current (Isat)
(2)
(2)
(1)
(1)
(2)
(1)
(2)
(1)
Power Inductor Case
(33)
DC Resistance Max
(2)
(1)
(1)
(2)
(1)
(1)
(1)
(2)
Inductance Tolerance
(9)
(16)
(8)
Product Length
(33)
Product Width
(33)
Emballage
(23)
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Inductance | RMS Current (Irms) | Inductor Construction | Saturation Current (Isat) | Product Range | Power Inductor Case | DC Resistance Max | Inductance Tolerance | Product Length | Product Width | Product Height |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 250+2,510 $ 500+2,010 $ 1500+1,990 $ | 100µH | 1.45A | Shielded | 1.02A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.304ohm | ± 20% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,600 $ 10+4,300 $ 25+4,000 $ 50+3,710 $ 100+3,410 $ Plus de tarifs | 7µH | 4.35A | Shielded | 3.62A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.027ohm | ± 30% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,600 $ 10+4,300 $ 25+4,000 $ 50+3,710 $ 100+3,410 $ Plus de tarifs | 10µH | 4.05A | Shielded | 3.04A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.035ohm | ± 30% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,600 $ 10+4,270 $ 25+3,940 $ 50+3,620 $ | 680µH | 500mA | Shielded | 380mA | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 1.926ohm | ± 10% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,600 $ 10+4,570 $ 25+4,540 $ 50+4,510 $ 100+4,480 $ Plus de tarifs | 82µH | 1.5A | Shielded | 1.12A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.261ohm | ± 20% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,600 $ 10+4,300 $ 25+4,000 $ 50+3,710 $ | 220µH | 970mA | Shielded | 720mA | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.756ohm | ± 10% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,600 $ 10+4,550 $ 25+4,210 $ 50+3,720 $ 100+3,240 $ Plus de tarifs | 27µH | 2.35A | Shielded | 1.98A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.089ohm | ± 20% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,600 $ 10+4,300 $ 25+4,000 $ 50+3,710 $ | 22µH | 2.85A | Shielded | 2.34A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.073ohm | ± 20% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,600 $ 10+4,300 $ 25+4,000 $ 50+3,710 $ 100+3,410 $ Plus de tarifs | 39µH | 2.25A | Shielded | 1.6A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.112ohm | ± 20% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,470 $ 10+4,430 $ 25+4,370 $ 50+4,330 $ 100+4,270 $ | 100µH | 1.45A | Shielded | 1.02A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.304ohm | ± 20% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,600 $ 10+4,300 $ 25+4,000 $ 50+3,710 $ | 5.2µH | 5.1A | Shielded | 3.96A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.022ohm | ± 30% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,510 $ 10+4,210 $ 25+3,920 $ 50+3,620 $ | 1µH | 10A | Shielded | 9A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 6000µohm | ± 30% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,600 $ 10+4,580 $ 25+4,550 $ 50+4,540 $ 100+4,510 $ | 33µH | 2.3A | Shielded | 1.84A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.093ohm | ± 20% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+3,640 $ 10+3,170 $ 25+2,940 $ | 1µH | 450mA | Shielded | 350mA | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 2.853ohm | ± 10% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,600 $ 10+4,300 $ 25+4,000 $ 50+3,710 $ 100+3,410 $ Plus de tarifs | 47µH | 2.2A | Shielded | 1.6A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.128ohm | ± 20% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 250+2,620 $ 500+2,140 $ 1000+2,050 $ | 68µH | 1.75A | Shielded | 1.32A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.213ohm | ± 20% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 250+2,580 $ 500+2,050 $ 1000+1,950 $ | 22µH | 2.85A | Shielded | 2.34A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.073ohm | ± 20% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 250+2,470 $ 500+1,950 $ | 680µH | 500mA | Shielded | 380mA | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 1.926ohm | ± 10% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 250+2,520 $ 500+2,010 $ | 33µH | 2.3A | Shielded | 1.84A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.093ohm | ± 20% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 250+2,190 $ 500+2,140 $ 1000+2,020 $ 1500+1,990 $ 2500+1,960 $ | 1µH | 450mA | Shielded | 350mA | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 2.853ohm | ± 10% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 250+2,580 $ 500+2,050 $ 1000+2,020 $ 1500+1,980 $ 2500+1,950 $ | 220µH | 970mA | Shielded | 720mA | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.756ohm | ± 10% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 250+2,580 $ 500+2,050 $ 1000+1,950 $ | 5.2µH | 5.1A | Shielded | 3.96A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.022ohm | ± 30% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,600 $ 10+4,300 $ 25+4,000 $ 50+3,710 $ 100+3,410 $ Plus de tarifs | 2.5µH | 6.65A | Shielded | 5.7A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.01ohm | ± 30% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 250+2,580 $ 500+2,050 $ 1000+2,020 $ 1500+2,010 $ 2500+1,980 $ | 15µH | 3.8A | Shielded | 2.84A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.05ohm | ± 20% | 10.2mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+4,600 $ 10+4,300 $ 25+4,000 $ 50+3,710 $ 100+3,410 $ Plus de tarifs | 12µH | 4A | Shielded | 2.72A | MSS1038 Series | 10.2mm x 10mm x 3.8mm | 0.041ohm | ± 20% | 10.2mm | 10mm | 3.8mm | ||||||