PM43 Series SMD Power Inductors :
22 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(22)
Product Range
=PM43 Ser...
1
(5)
(9)
(1)
(1)
(6)
(27)
(27)
(16)
Inductance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
RMS Current (Irms)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Inductor Construction
(22)
Saturation Current (Isat)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Inductor Case
(22)
DC Resistance Max
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Inductance Tolerance
(5)
(17)
Product Length
(22)
Product Width
(22)
Emballage
(2)
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Inductance | RMS Current (Irms) | Inductor Construction | Saturation Current (Isat) | Product Range | Power Inductor Case | DC Resistance Max | Inductance Tolerance | Product Length | Product Width | Product Height |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BOURNS JW MILLER | Each (Supplied on Cut Tape) Bandes découpées | 1+1,190 $ 25+0,981 $ 100+0,808 $ 250+0,743 $ 500+0,728 $ Plus de tarifs | 10µH | 1.15A | Unshielded | 1.7A | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.18ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Bandes découpées | 1+1,320 $ 25+1,110 $ 100+0,938 $ 250+0,935 $ 500+0,865 $ Plus de tarifs | 15µH | 920mA | Unshielded | 1.4A | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.24ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
63K2854 RoHS | BOURNS JW MILLER | Each (Supplied on Full Reel) Bobine complète | 1500+0,616 $ 4500+0,602 $ 7500+0,589 $ | 5.6µH | 1.6A | Unshielded | 2.4A | PM43 Series | 4.5mm x 4mm x 3.2mm | 100mohm | ± 20% | 4.5mm | 4mm | 3.2mm | ||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Bandes découpées | 1500+0,736 $ 3000+0,734 $ 4500+0,720 $ 7500+0,704 $ 15000+0,690 $ Plus de tarifs | 33µH | 640mA | Unshielded | 990mA | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.54ohm | ± 10% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Bobine complète | 1500+0,616 $ 4500+0,596 $ 7500+0,584 $ | 27µH | 27A | Unshielded | 1A | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.52ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Bobine complète | 1500+0,609 $ 4500+0,602 $ 7500+0,589 $ | 18µH | 840mA | Unshielded | 1.3A | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.34ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Bandes découpées | 1500+0,808 $ 3000+0,791 $ 4500+0,776 $ 7500+0,759 $ 15000+0,743 $ Plus de tarifs | 22µH | 760mA | Unshielded | 1.2A | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.38ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Bandes découpées | 1500+0,600 $ 3000+0,598 $ 4500+0,585 $ 7500+0,574 $ 15000+0,562 $ Plus de tarifs | 1µH | 3.8A | Unshielded | 5.5A | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.033ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Bandes découpées | 1500+0,599 $ 3000+0,598 $ 4500+0,585 $ 7500+0,574 $ 15000+0,562 $ Plus de tarifs | 4.7µH | 1.7A | Unshielded | 2.6A | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.094ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Bobine complète | 1500+0,616 $ 4500+0,602 $ 7500+0,589 $ | 56µH | 500mA | Unshielded | 740mA | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.94ohm | ± 10% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Bobine complète | 1500+0,602 $ 4500+0,589 $ 7500+0,578 $ | 68µH | 460mA | Unshielded | 680mA | PM43 Series | 4.5mm x 4mm x 3.2mm | 1.12ohm | ± 10% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Bobine complète | 1500+0,616 $ 4500+0,595 $ 7500+0,584 $ | 3.9µH | 1.98A | Unshielded | 2.7A | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.076ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Bandes découpées | 1500+0,616 $ 3000+0,596 $ 4500+0,584 $ 7500+0,573 $ 15000+0,560 $ Plus de tarifs | 1.8µH | 2.91A | Unshielded | 4.4A | PM43 Series | 4.5mm x 4mm x 3.2mm | 42mohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Bandes découpées | 1500+0,605 $ 3000+0,602 $ 4500+0,589 $ 7500+0,578 $ 15000+0,566 $ Plus de tarifs | 12µH | 1.05A | Unshielded | 1.6A | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.21ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Bandes découpées | 1500+0,607 $ 3000+0,585 $ 4500+0,574 $ 7500+0,562 $ 15000+0,550 $ Plus de tarifs | 3.3µH | 2.15A | Unshielded | 3A | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.058ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Bandes découpées | 1500+0,600 $ 3000+0,598 $ 4500+0,585 $ 7500+0,574 $ 15000+0,562 $ Plus de tarifs | 2.2µH | 2.6A | Unshielded | 3.9A | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.047ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Bobine complète | 1500+0,616 $ 4500+0,596 $ 7500+0,584 $ | 8.2µH | 1.26A | Unshielded | 1.9A | PM43 Series | 4.5mm x 4mm x 3.2mm | 130mohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Bandes découpées | 1500+0,616 $ 3000+0,596 $ 4500+0,584 $ 7500+0,573 $ 15000+0,560 $ Plus de tarifs | 2.7µH | 2.43A | Unshielded | 3.5A | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.052ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Bandes découpées | 1500+0,616 $ 3000+0,596 $ 4500+0,584 $ 7500+0,573 $ 15000+0,560 $ Plus de tarifs | 1.4µH | 3.3A | Unshielded | 5.1A | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.038ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Bandes découpées | 1500+0,616 $ 3000+0,596 $ 4500+0,584 $ 7500+0,573 $ 15000+0,560 $ Plus de tarifs | 6.8µH | 1.41A | Unshielded | 2.1A | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.12ohm | ± 20% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Cut Tape) Bandes découpées | 1500+0,605 $ 3000+0,592 $ 4500+0,581 $ 7500+0,568 $ 15000+0,556 $ Plus de tarifs | 47µH | 540mA | Unshielded | 780mA | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.84ohm | ± 10% | 4.5mm | 4mm | 3.2mm | |||||
BOURNS JW MILLER | Each (Supplied on Full Reel) Bobine complète | 1500+0,616 $ 4500+0,596 $ 7500+0,584 $ | 39µH | 590mA | Unshielded | 920mA | PM43 Series | 4.5mm x 4mm x 3.2mm | 0.59ohm | ± 10% | 4.5mm | 4mm | 3.2mm | |||||