UP2.8B Series SMD Power Inductors :
9 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
Product Range
=UP2.8B S...
1
(5)
(9)
(1)
(1)
(6)
(27)
(27)
(16)
Inductor Construction
(9)
Inductance Tolerance
(9)
Product Width
(4)
Product Height
(4)
Product Length
(1)
(3)
Inductance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
RMS Current (Irms)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Saturation Current (Isat)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Inductor Case
(1)
Emballage
(1)
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Inductance | RMS Current (Irms) | Inductor Construction | Saturation Current (Isat) | Product Range | Power Inductor Case | DC Resistance Max | Inductance Tolerance | Product Length | Product Width | Product Height |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EATON ELECTRONICS | Each (Supplied on Full Reel) Bobine complète | 1750+2,810 $ 5250+2,760 $ 8750+2,700 $ | 68µH | 890mA | Unshielded | 1A | UP2.8B Series | - | 0.48ohm | ± 20% | 12.9mm | 9.4mm | 2.8mm | |||||
27K9292 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1750+3,750 $ | 150µH | 620mA | Unshielded | 740mA | UP2.8B Series | - | 0.971ohm | ± 20% | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1750+3,150 $ | 22µH | 1.5A | Unshielded | 1.7A | UP2.8B Series | 9.4mm x 9.4mm x 2.8mm | 0.19ohm | ± 20% | 9.4mm | 9.4mm | 2.8mm | ||||||
27K9299 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1750+3,150 $ | 4.7µH | 2.7A | Unshielded | 3.9A | UP2.8B Series | - | 0.0478ohm | ± 20% | - | - | - | |||||
27K9296 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1750+5,990 $ | 3.3µH | 2.8A | Unshielded | 4.5A | UP2.8B Series | - | 0.0474ohm | ± 20% | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1750+2,810 $ 5250+2,760 $ 8750+2,700 $ | 1.5µH | 3.3A | Unshielded | 6.4A | UP2.8B Series | - | 0.0349ohm | ± 20% | 12.9mm | 9.4mm | 2.8mm | ||||||
27K9301 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1750+3,020 $ | 6.8µH | 2.4A | Unshielded | 3.2A | UP2.8B Series | - | 0.067ohm | ± 20% | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1750+3,770 $ | 2.2µH | 3.1A | Unshielded | 5.2A | UP2.8B Series | - | 0.0356ohm | ± 20% | 12.9mm | 9.4mm | 2.8mm | ||||||
27K9300 RoHS | EATON ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1750+6,250 $ | 47µH | 1A | Unshielded | 1.2A | UP2.8B Series | - | 0.34ohm | ± 20% | - | - | - | ||||