0
0 articles0,00 $

SMD Power Inductors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Inductance
RMS Current (Irms)
Inductor Construction
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
83T6083

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,100 $
25+2,970 $
100+2,750 $
250+2,510 $
500+2,290 $
Plus de tarifs
68µH
420mA
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
900mohm
± 20%
9mm
7.7mm
1.65mm
83T6079

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+1,430 $
4.7µH
1.6A
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
100mohm
± 20%
9mm
7.7mm
1.65mm
83T6078

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+3,100 $
330µH
190mA
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
4.5ohm
± 20%
9mm
7.7mm
1.65mm
83T6081

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+3,100 $
470µH
160mA
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
6.5ohm
± 20%
9mm
7.7mm
1.65mm
83T6075

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+3,100 $
22µH
750mA
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
300mohm
± 20%
9mm
7.7mm
1.65mm
83T6074

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+3,100 $
150µH
280mA
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
2ohm
± 20%
9mm
7.7mm
1.65mm
83T6070

RoHS

Each
2500+2,660 $
10µH
1.1A
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
150mohm
± 20%
9mm
7.7mm
1.65mm
83T6073

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+3,100 $
15µH
900mA
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
0.23ohm
± 20%
9mm
7.7mm
1.65mm
83T6084

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+3,100 $
680µH
140mA
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
8.5ohm
± 20%
9mm
7.7mm
1.65mm
83T6080

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+3,100 $
47µH
500mA
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
0.7ohm
± 20%
9mm
7.7mm
1.65mm
83T6077

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+1,320 $
33µH
600mA
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
450mohm
± 20%
9mm
7.7mm
1.65mm
83T6072

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+3,100 $
1mH
110mA
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
14ohm
± 20%
9mm
7.7mm
1.65mm
83T6076

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+3,100 $
220µH
240mA
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
3ohm
± 20%
9mm
7.7mm
1.65mm
83T6071

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+3,100 $
100µH
350mA
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
1.3ohm
± 20%
9mm
7.7mm
1.65mm
83T6082

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2500+3,100 $
6.8µH
1.4A
Unshielded
2700 Series
9mm x 7.7mm x 1.65mm
130mohm
± 20%
9mm
7.7mm
1.65mm
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK