23nH Multilayer Inductors :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Inductance
=23nH
1
(4)
(4)
(1)
(4)
(11)
(17)
(11)
(12)
DC Resistance Max
(6)
Self Resonant Frequency
(6)
DC Current Rating
(6)
Inductor Case / Package
(6)
Inductor Case Style
(6)
Product Range
(3)
(3)
Inductance Tolerance
(2)
(2)
(2)
Inductor Construction
(6)
Core Material
(6)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Inductance | DC Resistance Max | Self Resonant Frequency | DC Current Rating | Inductor Case / Package | Inductor Case Style | Product Range | Inductance Tolerance | Inductor Construction | Core Material | Product Length | Product Width | Product Height |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 10+0,178 $ | 23nH | 1.1ohm | 2GHz | 230mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 5% | Unshielded | Air | 1mm | 0.6mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+0,176 $ 25+0,161 $ 50+0,145 $ 100+0,129 $ 250+0,121 $ Plus de tarifs | 23nH | 1.1ohm | 2GHz | 230mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WH_02 Series | ± 3% | Unshielded | Air | 1mm | 0.6mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+0,327 $ 25+0,282 $ 50+0,264 $ 100+0,244 $ 250+0,212 $ Plus de tarifs | 23nH | 1.1ohm | 2GHz | 230mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 2% | Unshielded | Air | 1mm | 0.6mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+0,146 $ | 23nH | 1.1ohm | 2GHz | 230mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WH_02 Series | ± 2% | Unshielded | Air | 1mm | 0.6mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+0,168 $ 25+0,152 $ 50+0,138 $ 100+0,123 $ 250+0,115 $ Plus de tarifs | 23nH | 1.1ohm | 2GHz | 230mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 3% | Unshielded | Air | 1mm | 0.6mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+0,189 $ 25+0,184 $ 50+0,181 $ 100+0,178 $ 250+0,172 $ Plus de tarifs | 23nH | 1.1ohm | 2GHz | 230mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WH_02 Series | ± 5% | Unshielded | Air | 1mm | 0.6mm | 0.5mm | ||||||