Multilayer Inductors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(14)
Product Height
=0.83mm
1
(29)
(1)
(283)
(28)
(54)
(31)
(982)
(3)
Inductance
(1)
(3)
(1)
(2)
(1)
(1)
(1)
(1)
DC Resistance Max
(1)
(2)
(1)
(1)
(2)
(1)
(1)
(3)
Self Resonant Frequency
(1)
(1)
(3)
(1)
(1)
(2)
(1)
(3)
DC Current Rating
(14)
Inductor Case Style
(5)
Inductor Case / Package
(14)
Product Range
(14)
Inductance Tolerance
(14)
Self Resonant Frequency Min
(1)
Emballage
(8)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Inductance | DC Resistance Max | Self Resonant Frequency | DC Current Rating | Inductor Case Style | Inductor Case / Package | Product Range | Inductance Tolerance | Self Resonant Frequency Min | Inductor Construction | Core Material | Product Length | Product Width | Product Height |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,154 $ 25+0,126 $ 100+0,107 $ 250+0,101 $ 500+0,095 $ Plus de tarifs | 10nH | 300mohm | 2.1GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,199 $ 25+0,171 $ 100+0,145 $ 250+0,135 $ 500+0,125 $ Plus de tarifs | 47nH | 0.7ohm | 900MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | ||||||
57AC0660 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10+0,171 $ 20+0,164 $ 30+0,158 $ 50+0,152 $ 100+0,145 $ Plus de tarifs | 47nH | 0.7ohm | 900MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | 900MHz | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+0,172 $ 20+0,165 $ 30+0,158 $ 50+0,151 $ 100+0,144 $ Plus de tarifs | 33nH | 0.6ohm | 1.2GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+0,171 $ 20+0,164 $ 30+0,158 $ 50+0,152 $ 100+0,145 $ Plus de tarifs | 22nH | 0.5ohm | 1.4GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+0,172 $ 20+0,171 $ 30+0,168 $ 50+0,157 $ 100+0,146 $ Plus de tarifs | 10nH | 0.3ohm | 2.1GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+0,132 $ 20+0,127 $ 30+0,122 $ 50+0,118 $ 100+0,112 $ Plus de tarifs | 4.7nH | 0.2ohm | 3.5GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+0,171 $ 5000+0,161 $ 10000+0,142 $ 20000+0,123 $ 30000+0,105 $ | 47nH | 0.7ohm | 900MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+0,095 $ 12000+0,093 $ 20000+0,090 $ | 10nH | 0.3ohm | 2.1GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 10+0,172 $ 20+0,165 $ 30+0,158 $ 50+0,151 $ 100+0,144 $ Plus de tarifs | 15nH | 0.4ohm | 1.6GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 20000+0,082 $ 40000+0,081 $ 60000+0,079 $ 100000+0,076 $ 200000+0,075 $ Plus de tarifs | 56nH | 0.75ohm | 800MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 20000+0,078 $ 40000+0,076 $ 60000+0,075 $ 100000+0,074 $ 200000+0,072 $ Plus de tarifs | 82nH | 900mohm | 600MHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | ||||||
Each (Supplied on Full Reel) Bobine complète | 4000+0,171 $ 5000+0,161 $ 10000+0,142 $ 20000+0,123 $ 30000+0,105 $ | 22nH | 0.5ohm | 1.4GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 20000+0,103 $ 40000+0,101 $ 60000+0,099 $ 100000+0,097 $ 200000+0,095 $ Plus de tarifs | 27nH | 0.55ohm | 1.3GHz | 300mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CE201210 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 0.83mm | ||||||