0
0 articles0,00 $

Multilayer Inductors :

49 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
80AH9896

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,368 $
30+0,180 $
100+0,115 $
250+0,082 $
500+0,062 $
Plus de tarifs
56nH
0.75ohm
1.1GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
80AH9887

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,368 $
30+0,180 $
100+0,115 $
250+0,082 $
500+0,062 $
Plus de tarifs
6.8nH
0.3ohm
5GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
64AH4478

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,027 $
2.7nH
0.12ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 0.3nH
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
80AH9902

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,152 $
30+0,124 $
100+0,105 $
250+0,072 $
500+0,055 $
Plus de tarifs
180nH
1.9ohm
400MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
80AH9897

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,368 $
30+0,180 $
100+0,115 $
250+0,082 $
500+0,062 $
Plus de tarifs
68nH
0.85ohm
900MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
80AH9883

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,368 $
30+0,180 $
100+0,115 $
250+0,082 $
500+0,062 $
Plus de tarifs
2.7nH
0.12ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 0.3nH
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
80AH9882

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,368 $
30+0,180 $
100+0,115 $
250+0,082 $
500+0,062 $
Plus de tarifs
2.2nH
0.1ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 0.3nH
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
80AH9905

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,212 $
30+0,187 $
100+0,166 $
250+0,102 $
500+0,084 $
Plus de tarifs
470nH
3.6ohm
250MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
64AH4498

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,740 $
220nH
2.4ohm
350MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
80AH9880

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,368 $
30+0,180 $
100+0,115 $
250+0,082 $
500+0,062 $
Plus de tarifs
1.2nH
0.05ohm
10GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 0.3nH
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
64AH4499

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,740 $
390nH
3.2ohm
300MHz
150mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
80AH9889

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,368 $
30+0,180 $
100+0,115 $
250+0,082 $
500+0,062 $
Plus de tarifs
10nH
0.4ohm
3.5GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
80AH9891

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,368 $
30+0,180 $
100+0,115 $
250+0,082 $
500+0,062 $
Plus de tarifs
15nH
0.5ohm
2.3GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
64AH4479

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
4000+0,027 $
3.9nH
0.16ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 0.3nH
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
80AH9901

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,152 $
30+0,124 $
100+0,105 $
250+0,072 $
500+0,055 $
Plus de tarifs
150nH
1.6ohm
500MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
64AH4496

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,030 $
150nH
1.6ohm
500MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
64AH4475

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,027 $
1.2nH
0.05ohm
10GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 0.3nH
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
64AH4490

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,027 $
47nH
0.7ohm
1.2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
64AH4488

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,027 $
22nH
0.6ohm
2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
64AH4480

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,027 $
4.7nH
0.2ohm
6GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 0.3nH
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
64AH4486

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,027 $
15nH
0.5ohm
2.3GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
64AH4495

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,030 $
120nH
1.4ohm
600MHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
64AH4493

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,027 $
82nH
1ohm
800MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
80AH9890

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,368 $
30+0,180 $
100+0,115 $
250+0,082 $
500+0,062 $
Plus de tarifs
12nH
0.45ohm
3GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
80AH9886

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,368 $
30+0,180 $
100+0,115 $
250+0,082 $
500+0,062 $
Plus de tarifs
5.6nH
0.25ohm
5GHz
500mA
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 0.3nH
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
1-25 sur 49 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK