BSPQ Series Thin Film Inductors :
16 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(16)
Product Range
=BSPQ Ser...
1
(3)
(20)
(47)
(1)
(16)
(16)
(69)
(54)
Inductance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
DC Resistance Max
(3)
(1)
(3)
(2)
(2)
(1)
(2)
(1)
Self Resonant Frequency
(1)
(1)
(3)
(2)
(2)
(1)
(2)
(1)
DC Current Rating
(1)
(3)
(3)
(2)
(3)
(1)
(3)
Inductor Case Style
(16)
Inductance Tolerance
(9)
(7)
Inductor Construction
(16)
Core Material
(16)
Product Length
(16)
Emballage
(16)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Inductance | DC Resistance Max | Self Resonant Frequency | DC Current Rating | Inductor Case Style | Product Range | Inductance Tolerance | Inductor Construction | Core Material | Product Length | Product Width | Product Height |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,060 $ 100+0,049 $ 250+0,046 $ 500+0,044 $ Plus de tarifs | 1.8nH | 80mohm | 10GHz | 800mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,065 $ 100+0,058 $ 250+0,054 $ 500+0,051 $ Plus de tarifs | 15nH | 0.7ohm | 3.5GHz | 300mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,060 $ 100+0,049 $ 250+0,046 $ 500+0,044 $ Plus de tarifs | 2.6nH | 0.12ohm | 9GHz | 600mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,065 $ 100+0,058 $ 250+0,054 $ 500+0,051 $ Plus de tarifs | 22nH | 0.82ohm | 3GHz | 250mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,065 $ 100+0,058 $ 250+0,054 $ 500+0,051 $ Plus de tarifs | 5.1nH | 0.25ohm | 5.5GHz | 400mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,111 $ 100+0,093 $ 250+0,089 $ 500+0,083 $ Plus de tarifs | 6.2nH | 0.25ohm | 5.5GHz | 400mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,060 $ 100+0,049 $ 250+0,046 $ 500+0,044 $ Plus de tarifs | 0.6nH | 0.04ohm | 20GHz | 1100mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,065 $ 100+0,058 $ 250+0,054 $ 500+0,051 $ Plus de tarifs | 3nH | 0.12ohm | 8GHz | 600mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,060 $ 100+0,049 $ 250+0,046 $ 500+0,044 $ Plus de tarifs | 3.6nH | 170mohm | 7GHz | 500mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,060 $ 100+0,049 $ 250+0,046 $ 500+0,044 $ Plus de tarifs | 1.4nH | 0.04ohm | 12GHz | 1100mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,056 $ 100+0,047 $ 250+0,044 $ 500+0,043 $ Plus de tarifs | 10nH | 400mohm | 4.5GHz | 300mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,065 $ 100+0,058 $ 250+0,054 $ 500+0,051 $ Plus de tarifs | 7.5nH | 300mohm | 4.5GHz | 400mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,065 $ 100+0,058 $ 250+0,054 $ 500+0,051 $ Plus de tarifs | 1nH | 0.04ohm | 16GHz | 1100mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,053 $ 100+0,047 $ 250+0,044 $ 500+0,043 $ Plus de tarifs | 4nH | 170mohm | 7GHz | 500mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+0,131 $ 25+0,065 $ 100+0,058 $ 250+0,054 $ 500+0,051 $ Plus de tarifs | 9.1nH | 400mohm | 4.5GHz | 300mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 3% | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 15000+0,036 $ 30000+0,035 $ 45000+0,033 $ 75000+0,032 $ 150000+0,031 $ Plus de tarifs | 2.2nH | 0.12ohm | 9GHz | 600mA | 0.6mm x 0.3mm x 0.4mm | BSPQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||