Wirewound Inductors :
53 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(9)
(2)
(4)
(38)
Core Material
=Iron
1
(17)
(1613)
(35)
(2099)
(53)
(9)
(33)
(301)
Inductance
(1)
(2)
(2)
(3)
(1)
(4)
(2)
(1)
DC Resistance Max
(1)
(1)
(1)
(1)
(1)
(2)
(1)
(1)
Self Resonant Frequency
(1)
(1)
(1)
(1)
(2)
(1)
(1)
(2)
DC Current Rating
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Inductor Case / Package
(1)
(8)
(10)
(26)
Inductor Case Style
(6)
(10)
(4)
(2)
(7)
(2)
Product Range
(2)
(4)
(7)
(2)
(38)
Inductance Tolerance
(38)
(15)
Inductor Construction
(10)
(38)
Emballage
(42)
(7)
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Inductance | DC Resistance Max | Self Resonant Frequency | DC Current Rating | Inductor Case / Package | Inductor Case Style | Product Range | Inductance Tolerance | Inductor Construction | Core Material | Product Length | Product Width | Product Height |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 3000+0,374 $ | 2.2µH | 0.168ohm | - | 1.5A | - | 2mm x 1.6mm x 1mm | SRP2010 Series | ± 20% | Shielded | Iron | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,515 $ 25+0,428 $ 100+0,363 $ 250+0,344 $ 500+0,325 $ Plus de tarifs | 470nH | 0.04ohm | - | 2.8A | - | 2mm x 1.6mm x 1mm | SRP2010 Series | ± 20% | Shielded | Iron | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,400 $ 25+0,330 $ 100+0,279 $ 250+0,265 $ 500+0,249 $ Plus de tarifs | 470nH | 0.028ohm | - | 4.5A | 1008 [2520 Metric] | 2.5mm x 2mm x 1.2mm | SRP2512 Series | ± 20% | Shielded | Iron | 2.5mm | 2mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+21,930 $ 25+20,930 $ 50+20,460 $ 100+19,990 $ 250+18,070 $ Plus de tarifs | 4.7µH | 0.21ohm | 60MHz | 1.05A | - | SMD | 3615 Series | ± 10% | Shielded | Iron | 13mm | 5mm | 5.3mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 47µH | 1.54ohm | 15MHz | 425mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 47µH | 5.46ohm | 17MHz | 250mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 3.4mm | 2.5mm | 2.2mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 6.8µH | 0.29ohm | 42MHz | 1.025A | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | 5+0,655 $ 10+0,637 $ 15+0,619 $ 25+0,601 $ 50+0,582 $ Plus de tarifs | 15µH | 2.5ohm | 33MHz | 325mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 2.5mm | 2mm | 1.8mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 1.5µH | 0.195ohm | 127MHz | 1.4A | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | ± 20% | Unshielded | Iron | 3.4mm | 2.5mm | 2.2mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 2.2µH | 0.16ohm | 79MHz | 1.45A | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | 1+0,557 $ 10+0,536 $ 25+0,515 $ 50+0,494 $ 100+0,438 $ Plus de tarifs | 10µH | 0.42ohm | 36MHz | 825mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 22µH | 0.79ohm | 23MHz | 650mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | 1+0,683 $ 10+0,678 $ 25+0,633 $ 50+0,588 $ 100+0,519 $ Plus de tarifs | 18µH | 0.68ohm | 24MHz | 700mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 27µH | 0.89ohm | 20MHz | 575mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | 5+0,655 $ 10+0,637 $ 15+0,619 $ 25+0,601 $ 50+0,582 $ Plus de tarifs | 22µH | 3ohm | 29MHz | 265mA | 1008 [2520 Metric] | 1008 [2520 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 2.5mm | 2mm | 1.8mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 4.7µH | 0.235ohm | 53MHz | 1.2A | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 15µH | 0.535ohm | 27MHz | 800mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 39µH | 1.35ohm | 17MHz | 460mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 220µH | 7.2ohm | 6.5MHz | 200mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 56µH | 2ohm | 14MHz | 400mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 68µH | 2.25ohm | 12MHz | 350mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,603 $ 10+0,503 $ 15+0,483 $ 25+0,463 $ 50+0,444 $ Plus de tarifs | 1µH | 0.072ohm | - | 2.1A | - | 2mm x 1.6mm x 1mm | SRP2010 Series | ± 20% | Shielded | Iron | 2mm | 1.6mm | 1mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 10µH | 1.105ohm | 40MHz | 500mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 3.4mm | 2.5mm | 2.2mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 22µH | 2.6ohm | 27MHz | 400mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 3.4mm | 2.5mm | 2.2mm | ||||||
Each | 1+0,655 $ 10+0,631 $ 25+0,606 $ 50+0,582 $ 100+0,515 $ Plus de tarifs | 33µH | 1.06ohm | 19MHz | 525mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||