Wirewound Inductors :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
(2)
(1)
Core Material
=Iron Pow...
1
(17)
(1612)
(35)
(2057)
(53)
(5)
(38)
(301)
Inductance
(1)
(1)
(2)
(1)
DC Resistance Max
(1)
(1)
(1)
(1)
(1)
Self Resonant Frequency
(1)
(1)
(1)
(1)
DC Current Rating
(1)
(1)
(1)
(1)
(1)
Inductor Case / Package
(1)
(1)
(2)
Inductor Case Style
(2)
(1)
Product Range
(1)
(2)
(1)
(1)
Inductance Tolerance
(2)
(2)
(1)
Inductor Construction
(1)
Emballage
(3)
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Inductance | DC Resistance Max | Self Resonant Frequency | DC Current Rating | Inductor Case / Package | Inductor Case Style | Product Range | Inductance Tolerance | Inductor Construction | Core Material | Product Length | Product Width | Product Height |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+1,230 $ 25+1,170 $ 100+1,090 $ 250+1,010 $ 500+0,984 $ Plus de tarifs | 10µH | 900mohm | 25MHz | 279mA | 1812 [4532 Metric] | 1812 [4532 Metric] | ISC-1812 Series | ± 10% | - | Iron Powder | 4.5mm | 3.2mm | 3.2mm | ||||||
94AK5669 RoHS | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Bandes découpées | 1+0,680 $ 25+0,609 $ 100+0,538 $ 250+0,488 $ 500+0,464 $ Plus de tarifs | 1µH | 0.156ohm | 175MHz | 1.55A | 1210 [3225 Metric] | - | WE-GFH Series | ± 20% | Unshielded | Iron Powder | 3.4mm | 2.5mm | 2.2mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Full Reel) Bobine complète | 2000+10,680 $ 6000+10,470 $ 10000+10,250 $ | 10µH | 600mohm | 42MHz | 1.2A | - | SMD | 3615 Series | ± 10% | - | Iron Powder | - | - | - | |||||
64X8778 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 3000+0,260 $ | 470nH | 0.028ohm | - | 4.5A | 1008 [2520 Metric] | - | SRP2512 Series | ± 20% | - | Iron Powder | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1000+0,984 $ | 22µH | 1.36ohm | 14MHz | 227mA | 1812 [4532 Metric] | 1812 [4532 Metric] | ISC-1812 Series | ± 5% | - | Iron Powder | 4.5mm | 3.2mm | 3.2mm | ||||||