0
0 articles0,00 $

Wirewound Inductors :

89 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
63K3034

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,192 $
6000+0,188 $
10000+0,178 $
270nH
0.75ohm
600MHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
20T1147

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,426 $
5000+0,359 $
3.3µH
3.4ohm
110MHz
290mA
1008 [2516 Metric]
1008 [2516 Metric]
MCWL Series
± 10%
Unshielded
Ceramic
2.92mm
2.79mm
2.13mm
63K3038

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,192 $
6000+0,186 $
10000+0,177 $
560nH
1.33ohm
415MHz
400mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
34C8769

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+0,225 $
8000+0,221 $
12000+0,217 $
20000+0,211 $
40000+0,207 $
Plus de tarifs
100nH
0.18ohm
1GHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
34C8779

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,231 $
12000+0,218 $
20000+0,190 $
2.2µH
2.8ohm
160MHz
250mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
63K3053

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,192 $
6000+0,188 $
10000+0,178 $
27nH
100mohm
1.6GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
63K3049

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,186 $
4000+0,181 $
6000+0,179 $
10000+0,177 $
20000+0,172 $
Plus de tarifs
18nH
100mohm
2.5GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
53K5207

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,696 $
4000+0,610 $
6000+0,536 $
10000+0,447 $
20000+0,374 $
Plus de tarifs
2.2µH
2.35ohm
160MHz
200mA
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
63K3035

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,206 $
4000+0,202 $
6000+0,197 $
10000+0,193 $
20000+0,189 $
Plus de tarifs
330nH
900mohm
570MHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
72C9845

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,197 $
12000+0,190 $
20000+0,186 $
68nH
150mohm
1.3GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
63K3037

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,192 $
6000+0,186 $
10000+0,177 $
470nH
1.19ohm
450MHz
470mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
63K3056

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,192 $
6000+0,188 $
10000+0,178 $
33nH
100mohm
1.6GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
63K3043

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,190 $
4000+0,185 $
6000+0,183 $
10000+0,182 $
20000+0,178 $
Plus de tarifs
1.5µH
2.3ohm
200MHz
280mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
53K5200

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,176 $
6000+0,172 $
10000+0,169 $
1.2µH
1.3ohm
280MHz
230mA
1008 [2516 Metric]
-
-
-
-
-
-
-
-
53K5206

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,172 $
4000+0,165 $
6000+0,164 $
10000+0,163 $
20000+0,160 $
Plus de tarifs
18nH
100mohm
2.7GHz
1A
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
-
Ceramic
-
-
-
53K5210

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,174 $
6000+0,158 $
10000+0,156 $
3.3µH
2.85ohm
80MHz
185mA
1008 [2516 Metric]
-
-
-
-
-
-
-
-
53K5199

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,164 $
6000+0,152 $
10000+0,149 $
1µH
3.3ohm
310MHz
120mA
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
-
Ceramic
-
-
-
53K5218

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,176 $
6000+0,172 $
10000+0,169 $
8.2µH
3.05ohm
36MHz
160mA
1008 [2516 Metric]
-
-
-
-
-
-
-
-
63K3052

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,193 $
4000+0,188 $
6000+0,183 $
10000+0,178 $
20000+0,174 $
Plus de tarifs
22nH
100mohm
2.4GHz
600mA
1008 [2516 Metric]
-
PM1008 Series
± 20%
-
Ceramic
-
-
-
53K5211

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,176 $
4000+0,172 $
6000+0,169 $
10000+0,165 $
20000+0,162 $
Plus de tarifs
3.9µH
4ohm
50MHz
180mA
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
-
Ceramic
-
-
-
34C8782

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,197 $
12000+0,190 $
20000+0,186 $
33nH
100mohm
1.6GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
± 10%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
53K5193

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,165 $
4000+0,163 $
6000+0,158 $
10000+0,156 $
20000+0,152 $
Plus de tarifs
330nH
900mohm
570MHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
-
Ceramic
-
-
-
53K5209

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,168 $
6000+0,165 $
10000+0,161 $
27nH
100mohm
1.8GHz
1A
1008 [2516 Metric]
-
-
-
-
-
-
-
-
53K5197

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,168 $
6000+0,165 $
10000+0,161 $
680nH
2.06ohm
380MHz
230mA
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
± 5%
-
Ceramic
-
-
-
34C8783

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,165 $
12000+0,160 $
20000+0,157 $
47nH
100mohm
1.5GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
± 10%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
1-25 sur 89 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK