0
0 articles0,00 $

Wirewound Inductors :

88 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
35M1544

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Bandes découpées
1+0,619 $
25+0,517 $
100+0,434 $
250+0,430 $
500+0,391 $
Plus de tarifs
68nH
200mohm
1.3GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
3650 Series
-
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
74T0893

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,738 $
10+0,710 $
15+0,696 $
25+0,680 $
50+0,666 $
Plus de tarifs
10µH
3.5ohm
33MHz
150mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-RFI Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
06W1227

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,738 $
10+0,710 $
15+0,696 $
25+0,680 $
50+0,666 $
Plus de tarifs
560nH
1.5ohm
430MHz
310mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
06W1217

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,738 $
10+0,710 $
15+0,696 $
25+0,680 $
50+0,666 $
Plus de tarifs
82nH
0.18ohm
1.1GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
06W1218

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,738 $
10+0,710 $
15+0,696 $
25+0,680 $
50+0,666 $
Plus de tarifs
100nH
0.18ohm
1.1GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
06W1221

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,738 $
10+0,710 $
15+0,696 $
25+0,680 $
50+0,666 $
Plus de tarifs
180nH
0.33ohm
800MHz
800mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
74T0889

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,738 $
10+0,710 $
15+0,696 $
25+0,680 $
50+0,666 $
Plus de tarifs
4.7µH
4.3ohm
45MHz
175mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-RFI Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
06W1224

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,738 $
10+0,710 $
15+0,696 $
25+0,680 $
50+0,666 $
Plus de tarifs
330nH
900mohm
570MHz
500mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
06W1206

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,738 $
10+0,710 $
15+0,696 $
25+0,680 $
50+0,666 $
Plus de tarifs
10µH
80mohm
4.3GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
35M1513

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Bandes découpées
5+0,743 $
10+0,624 $
15+0,599 $
25+0,574 $
50+0,549 $
Plus de tarifs
680nH
1.47ohm
375MHz
400mA
1008 [2520 Metric]
1008 [2516 Metric]
3650 Series
-
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
35M1510

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Bandes découpées
5+0,743 $
10+0,624 $
15+0,599 $
25+0,574 $
50+0,549 $
Plus de tarifs
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008 [2516 Metric]
3650 Series
-
± 5%
Unshielded
-
2.92mm
2.79mm
2.13mm
63K3034

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,192 $
6000+0,188 $
10000+0,178 $
270nH
0.75ohm
600MHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
-
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
20T1147

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,426 $
5000+0,359 $
3.3µH
3.4ohm
110MHz
290mA
1008 [2516 Metric]
1008 [2516 Metric]
MCWL Series
-
± 10%
Unshielded
Ceramic
2.92mm
2.79mm
2.13mm
74T0896

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,738 $
10+0,710 $
15+0,696 $
25+0,680 $
50+0,666 $
Plus de tarifs
22µH
5ohm
22MHz
110mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-RFI Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
63K3038

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,192 $
6000+0,186 $
10000+0,177 $
560nH
1.33ohm
415MHz
400mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
-
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
34C8769

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
4000+0,225 $
8000+0,221 $
12000+0,217 $
20000+0,211 $
40000+0,207 $
Plus de tarifs
100nH
0.18ohm
1GHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
06W1229

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,738 $
10+0,710 $
15+0,696 $
25+0,680 $
50+0,666 $
Plus de tarifs
820nH
2.3ohm
350MHz
180mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
34C8779

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,231 $
12000+0,218 $
20000+0,190 $
2.2µH
2.8ohm
160MHz
250mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
63K3053

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,192 $
6000+0,188 $
10000+0,178 $
27nH
100mohm
1.6GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
-
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
63K3049

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,186 $
4000+0,181 $
6000+0,179 $
10000+0,177 $
20000+0,172 $
Plus de tarifs
18nH
100mohm
2.5GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
-
± 20%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
53K5207

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,696 $
4000+0,610 $
6000+0,536 $
10000+0,447 $
20000+0,374 $
Plus de tarifs
2.2µH
2.35ohm
160MHz
200mA
1008 [2516 Metric]
1008 [2516 Metric]
IMC-1008 Series
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
06W1219

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,738 $
10+0,710 $
15+0,696 $
25+0,680 $
50+0,666 $
Plus de tarifs
120nH
200mohm
950MHz
800mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
63K3035

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,206 $
4000+0,202 $
6000+0,197 $
10000+0,193 $
20000+0,189 $
Plus de tarifs
330nH
900mohm
570MHz
500mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
-
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
72C9845

RoHS

Each (Supplied on Full Reel)
Bobine complète
4000+0,197 $
12000+0,190 $
20000+0,186 $
68nH
150mohm
1.3GHz
600mA
1008 [2516 Metric]
1008 [2516 Metric]
CW252016 Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
06W1211

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,738 $
10+0,710 $
15+0,696 $
25+0,680 $
50+0,666 $
Plus de tarifs
27nH
100mohm
1.8GHz
1A
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
-
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
1-25 sur 88 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK